Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Desktop, Wall Adapters

Results: 7,444       7,444 Remaining
Manufacturer Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7,444 Remaining
Results per Page
Page 4/298
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
EMMA050200-P5P-IC Datasheet EMMA050200-P5P-IC - CUI Inc. T1233-P5P-ND AC/DC WALL MOUNT ADAPTER 5V 15W 246 - Immediate
30.73000 1 EMMA 15W International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 2A 15W 300mW (Max) Positive Center Medical Level V 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
PSAC60W-120 Datasheet PSAC60W-120 - Phihong USA 993-1108-ND AC/DC DESKTOP ADAPTER 12V 60W 400 - Immediate
33.35000 1 PSAC60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAC60M-120 Datasheet PSAC60M-120 - Phihong USA 993-1107-ND AC/DC DESKTOP ADAPTER 12V 60W 313 - Immediate
33.51000 1 PSAC60M International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
PSAC60M-240 Datasheet PSAC60M-240 - Phihong USA 993-1136-ND AC/DC DESKTOP ADAPTER 24V 60W 172 - Immediate
33.51000 1 PSAC60M International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.5A 60W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
FWE050012B-10B Datasheet FWE050012B-10B - Iccnexergy EPS560-ND AC/DC DESKTOP ADAPTER 12V 51W 110 - Immediate
35.49000 1 FWE050 North America Desktop (Class II) Cord 85 ~ 264 VAC 12V 4.25A 51W 300mW (Max) Positive Center ITE (Commercial) 89% 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
ETMA050400UD-P5P-IC Datasheet ETMA050400UD-P5P-IC - CUI Inc. T1223-P5P-ND AC/DC DESKTOP ADAPTER 5V 30W 252 - Immediate
39.13000 1 ETMA 30W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 5V 4A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm)
MWA065012A-11A Datasheet MWA065012A-11A - Iccnexergy EPS463-ND AC/DC DESKTOP ADAPTER 12V 65W 312 - Immediate
44.00000 1 MWA065 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 6A 65W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 5 Pin 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm)
SDI90-24-U-P5 Datasheet SDI90-24-U-P5 - CUI Inc. 102-3409-ND AC/DC DESKTOP ADAPTER 24V 90W 1,207 - Immediate
46.08000 1 SDI90-U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 3.75A 90W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
SDI90-12-U-P5 Datasheet SDI90-12-U-P5 - CUI Inc. 102-3408-ND AC/DC DESKTOP ADAPTER 12V 90W 1,008 - Immediate
48.96000 1 SDI90-U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 7A 90W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
ETMA150400UD-P5P-IC Datasheet ETMA150400UD-P5P-IC - CUI Inc. T1217-P5P-ND AC/DC DESKTOP ADAPTER 15V 60W 477 - Immediate
50.48000 1 ETMA 60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 15V 4A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
ETMA360166UD-P5P-IC Datasheet ETMA360166UD-P5P-IC - CUI Inc. T1214-P5P-ND AC/DC DESKTOP ADAPTER 36V 60W 229 - Immediate
50.48000 1 ETMA 60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 36V 1.66A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
ETMA120500UD-P5P-IC Datasheet ETMA120500UD-P5P-IC - CUI Inc. T1218-P5P-ND AC/DC DESKTOP ADAPTER 12V 60W 197 - Immediate
50.48000 1 ETMA 60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
ETMA240250UD-P5P-IC Datasheet ETMA240250UD-P5P-IC - CUI Inc. T1215-P5P-ND AC/DC DESKTOP ADAPTER 24V 60W 161 - Immediate
50.48000 1 ETMA 60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.5A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
PSC75U-560 Datasheet PSC75U-560 - Phihong USA 993-1029-ND AC/DC DESKTOP ADAPTER 56V 75W 237 - Immediate
55.00000 1 PSC75U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 56V 1.34A 75W 500mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
KTPS90-1207 Datasheet KTPS90-1207 - Volgen America/Kaga Electronics USA 62-1186-ND AC/DC DESKTOP ADAPTER 12V 84W 419 - Immediate
59.84000 1 KTPS90 International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 12V 7A 84W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)
KTPS90-2437 Datasheet KTPS90-2437 - Volgen America/Kaga Electronics USA 62-1187-ND AC/DC DESKTOP ADAPTER 24V 90W 193 - Immediate
59.84000 1 KTPS90 International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 24V 3.75A 90W
-
Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)
SDI120-12-U-P51 Datasheet SDI120-12-U-P51 - CUI Inc. 102-3410-ND AC/DC DESKTOP ADAPTER 12V 120W 127 - Immediate
69.12000 1 SDI120-U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 9A 120W 210mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 40°C DIN, 4 Pin 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
DTM65PW050C Datasheet DTM65PW050C - TDK-Lambda Americas Inc. 285-2025-ND AC/DC DESKTOP ADAPTER 5V 40W 227 - Immediate
70.70000 1 DTM65-C International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 5V 8A 40W 500mW (Max)
-
Medical Level V 0°C ~ 50°C DIN, 4 Pin 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
MWA150015A-12A Datasheet MWA150015A-12A - Iccnexergy EPS438-ND AC/DC DESKTOP ADAPTER 15V 150W 954 - Immediate
72.80000 1 MWA150 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 15V 10A 150W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 8 Pin 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm)
MWA150012A-12A Datasheet MWA150012A-12A - Iccnexergy EPS437-ND AC/DC DESKTOP ADAPTER 12V 150W 158 - Immediate
76.16000 1 MWA150 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 12.5A 150W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 8 Pin 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm)
MWA120024A-12A Datasheet MWA120024A-12A - Iccnexergy EPS531-ND AC/DC DESKTOP ADAPTER 24V 120W 256 - Immediate
76.80000 1 MWA120 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 24V 5A 120W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 8 Pin 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm)
FWA180012A-13B Datasheet FWA180012A-13B - Iccnexergy EPS533-ND AC/DC DESKTOP ADAPTER 12V 180W 79 - Immediate
100.18000 1 FWA180 North America Desktop (Class I) Cord 85 ~ 264 VAC 12V 15A 180W 500mW (Max)
-
ITE (Commercial) Level V 0°C ~ 60°C Rectangular, 6 Position 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
MWA220012A-13A Datasheet MWA220012A-13A - Iccnexergy EPS512-ND AC/DC DESKTOP ADAPTER 12V 220W 200 - Immediate
102.30000 1 MWA220 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 18.3A 220W 500mW (Max)
-
Medical Level V 0°C ~ 60°C Rectangular, 6 Position 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
MWA220024A-12A Datasheet MWA220024A-12A - Iccnexergy EPS513-ND AC/DC DESKTOP ADAPTER 24V 220W 81 - Immediate
102.30000 1 MWA220 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 24V 9.2A 220W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 8 Pin 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
MWA180012A-13A Datasheet MWA180012A-13A - Iccnexergy EPS537-ND AC/DC DESKTOP ADAPTER 12V 180W 27 - Immediate
108.89000 1 MWA180 International Desktop (Class I) Cord (Sold Separately) 85 ~ 264 VAC 12V 15A 180W 500mW (Max)
-
Medical Level V 0°C ~ 60°C Rectangular, 6 Position 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
Results per Page
Page 4/298
|< 2 3 4 5 6 >|

13:15:16 5/27/2016