Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Desktop, Wall Adapters

Results: 1,187       1,187 Remaining
Manufacturer Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,187 Remaining
Results per Page
Page 36/48
|< 34 35 36 37 38 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
FWE030015B-10B Datasheet FWE030015B-10B - Iccnexergy EPS552-ND AC/DC DESKTOP ADAPTER 15V 30W 23 - Immediate
31.79000 1 FWE030 International Desktop (Class II) Cord 85 ~ 264 VAC 15V 2A 30W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
FWE030018A-10B Datasheet FWE030018A-10B - Iccnexergy EPS553-ND AC/DC DESKTOP ADAPTER 18V 30W 45 - Immediate
32.18000 1 FWE030 North America Desktop (Class I) Cord 85 ~ 264 VAC 18V 1.7A 30W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
FWE030015A-10B Datasheet FWE030015A-10B - Iccnexergy EPS551-ND AC/DC DESKTOP ADAPTER 15V 30W 19 - Immediate
32.19000 1 FWE030 North America Desktop (Class I) Cord 85 ~ 264 VAC 15V 2A 30W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
FWE030009A-10B Datasheet FWE030009A-10B - Iccnexergy EPS547-ND AC/DC DESKTOP ADAPTER 9V 30W 7 - Immediate
32.68000 1 FWE030 North America Desktop (Class I) Cord 85 ~ 264 VAC 9V 3.3A 30W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
FWE050048A-10B Datasheet FWE050048A-10B - Iccnexergy EPS567-ND AC/DC DESKTOP ADAPTER 48V 50W 10 - Immediate
36.17000 1 FWE050 North America Desktop (Class I) Cord 85 ~ 264 VAC 48V 1.05A 50W 300mW (Max) Positive Center ITE (Commercial) 90% 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
TE60A1503F01 Datasheet TE60A1503F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2931-ND AC/DC DESKTOP ADAPTER 15V 60W 23 - Immediate
36.51000 1 TE60 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 15V 4A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
ME60A2403F01 Datasheet ME60A2403F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2895-ND AC/DC DESKTOP ADAPTER 24V 60W 75 - Immediate
39.98000 1 ME60 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.7A 60W 210mW (Max) Positive Center ITE (Commercial), Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
ME60A1503F01 Datasheet ME60A1503F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2892-ND AC/DC DESKTOP ADAPTER 15V 60W 25 - Immediate
39.98000 1 ME60 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 15V 4A 60W 210mW (Max) Positive Center ITE (Commercial), Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
ME60A1803F01 Datasheet ME60A1803F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2894-ND AC/DC DESKTOP ADAPTER 18V 60W 21 - Immediate
39.98000 1 ME60 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 18V 3.3A 60W 210mW (Max) Positive Center ITE (Commercial), Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
ALM65US12 Datasheet ALM65US12 - XP Power 1470-3138-ND PSU, 65W, EXTERNAL, MEDICAL & IT 40 - Immediate
40.00000 1 ALM International Desktop (Class I) Cord (Sold Separately) 80 ~ 264 VAC 12V 5.4A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US15 Datasheet ALM65US15 - XP Power 1470-3139-ND PSU, 65W, EXTERNAL, MEDICAL & IT 40 - Immediate
40.00000 1 ALM International Desktop (Class I) Cord (Sold Separately) 80 ~ 264 VAC 15V 4.3A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US19 Datasheet ALM65US19 - XP Power 1470-3140-ND PSU, 65W, EXTERNAL, MEDICAL & IT 40 - Immediate
40.00000 1 ALM International Desktop (Class I) Cord (Sold Separately) 80 ~ 264 VAC 19V 3.4A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US12C2-8 Datasheet ALM65US12C2-8 - XP Power 1470-3143-ND PSU, 65W, EXTERNAL, MEDICAL & IT 40 - Immediate
40.00000 1 ALM International Desktop (Class II) Cord (Sold Separately) 80 ~ 264 VAC 12V 5.4A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US19C2-8 Datasheet ALM65US19C2-8 - XP Power 1470-3145-ND PSU, 65W, EXTERNAL, MEDICAL & IT 40 - Immediate
40.00000 1 ALM International Desktop (Class II) Cord (Sold Separately) 80 ~ 264 VAC 19V 3.4A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US24C2-8 Datasheet ALM65US24C2-8 - XP Power 1470-3146-ND PSU, 65W, EXTERNAL, MEDICAL & IT 40 - Immediate
40.00000 1 ALM International Desktop (Class II) Cord (Sold Separately) 80 ~ 264 VAC 24V 2.7A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US15C2-8 Datasheet ALM65US15C2-8 - XP Power 1470-3144-ND PSU, 65W, EXTERNAL, MEDICAL & IT 37 - Immediate
40.00000 1 ALM International Desktop (Class II) Cord (Sold Separately) 80 ~ 264 VAC 15V 4.3A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US24 Datasheet ALM65US24 - XP Power 1470-3141-ND PSU, 65W, EXTERNAL, MEDICAL & IT 34 - Immediate
40.00000 1 ALM International Desktop (Class I) Cord (Sold Separately) 80 ~ 264 VAC 24V 2.7A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US48 Datasheet ALM65US48 - XP Power 1470-3142-ND PSU, 65W, EXTERNAL, MEDICAL & IT 20 - Immediate
40.00000 1 ALM International Desktop (Class I) Cord (Sold Separately) 80 ~ 264 VAC 48V 1.35A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
ALM65US48C2-8 Datasheet ALM65US48C2-8 - XP Power 1470-3147-ND PSU, 65W, EXTERNAL, MEDICAL & IT 18 - Immediate
40.00000 1 ALM International Desktop (Class II) Cord (Sold Separately) 80 ~ 264 VAC 48V 1.35A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.94" L x 2.19" W x 1.32" H (125.5mm x 55.5mm x 33.5mm)
FWE050009B-10B Datasheet FWE050009B-10B - Iccnexergy EPS558-ND AC/DC DESKTOP ADAPTER 9V 50W 58 - Immediate
40.48000 1 FWE050 North America Desktop (Class II) Cord 85 ~ 264 VAC 9V 5A 50W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
FWE050009A-10B Datasheet FWE050009A-10B - Iccnexergy EPS557-ND AC/DC DESKTOP ADAPTER 9V 50W 14 - Immediate
41.42000 1 FWE050 North America Desktop (Class I) Cord 85 ~ 264 VAC 9V 5A 50W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
FWE050015A-10B Datasheet FWE050015A-10B - Iccnexergy EPS561-ND AC/DC DESKTOP ADAPTER 15V 50W 11 - Immediate
42.46000 1 FWE050 North America Desktop (Class I) Cord 85 ~ 264 VAC 15V 3.3A 50W 300mW (Max) Positive Center ITE (Commercial) 90% 0°C ~ 60°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
MWA065024B-11A Datasheet MWA065024B-11A - Iccnexergy EPS542-ND AC/DC DESKTOP ADAPTER 24V 65W 77 - Immediate
43.20000 1 MWA065 International Desktop (Class II) Cord (Sold Separately) 85 ~ 264 VAC 24V 3A 65W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 5 Pin 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm)
76000957 Datasheet 76000957 - Digi International 602-1849-ND
AC/DC WALL MOUNT 12V 18W 20 - Immediate
44.00000 1
-
North America Wall Mount Fixed Blade 100 ~ 240 VAC 12V 1.5A 18W
-
-
ITE (Commercial)
-
0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.31" L x 2.20" W x 1.49" H (84.0mm x 56.0mm x 37.9mm)
VES90PS19 Datasheet VES90PS19 - XP Power 1470-3118-ND AC/DC DESKTOP 19V 90W 69 - Immediate
45.00000 1 VES90 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 19V 4.74A 90W 150mW (Max)
-
ITE (Commercial) Level VI 0°C ~ 60°C DIN, 4 Pin 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)
Results per Page
Page 36/48
|< 34 35 36 37 38 >|

15:13:25 5/5/2016