Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Desktop, Wall Adapters

Results: 7,444       7,444 Remaining
Manufacturer Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7,444 Remaining
Results per Page
Page 11/298
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
SMI18-9-K-P5 Datasheet SMI18-9-K-P5 - CUI Inc. 102-3577-ND AC/DC WALL MOUNT ADAPTER 9V 18W 988 - Immediate
17.45000 1 SMI18 International Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 9V 2.2A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SWI24-24-N-N5 Datasheet SWI24-24-N-N5 - CUI Inc. 102-3630-ND AC/DC WALL MOUNT ADAPTER 24V 24W 837 - Immediate
17.45000 1 SWI24-N North America Wall Mount Fixed Blade 90 ~ 264 VAC 24V 1A 24W 100mW (Max) Negative Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
SDI18-12-UD-P5 Datasheet SDI18-12-UD-P5 - CUI Inc. 102-3561-ND AC/DC DESKTOP ADAPTER 12V 18W 195 - Immediate
17.45000 1 SDI18-UD International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 1.6A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
SWI24-12-E-P6 Datasheet SWI24-12-E-P6 - CUI Inc. 102-3626-ND AC/DC WALL MOUNT ADAPTER 12V 24W 250 - Immediate
17.80000 1 SWI24-E Europe Wall Mount Fixed Blade 90 ~ 264 VAC 12V 2A 24W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm)
PSC15R-060 Datasheet PSC15R-060 - Phihong USA 993-1309-ND AC/DC WALL MNT ADAPTER 5.9V 15W 119 - Immediate
18.33000 1 PSC15R International Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5.9V 2.5A 15W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
PSAA20R-050L6 Datasheet PSAA20R-050L6 - Phihong USA 993-1365-ND AC/DC WALL MOUNT ADAPTER 5V 20W 723 - Immediate
18.75000 1 PSAA20R International Wall Mount Multi-Blade (Sold Separately) 90 ~ 264 VAC 5V 4A 20W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
PSAA18U-240L6 Datasheet PSAA18U-240L6 - Phihong USA 993-1306-ND AC/DC DESKTOP ADAPTER 24V 18W 392 - Immediate
20.35000 1 PSAA18U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 750mA 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
PSAA18U-150L6 Datasheet PSAA18U-150L6 - Phihong USA 993-1305-ND AC/DC DESKTOP ADAPTER 15V 18W 120 - Immediate
20.35000 1 PSAA18U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 15V 1.2A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
MWA020005B-10A Datasheet MWA020005B-10A - Iccnexergy EPS501-ND AC/DC DESKTOP ADAPTER 5V 20W 159 - Immediate
20.64000 1 MWA020 International Desktop (Class II) Cord (Sold Separately) 85 ~ 264 VAC 5V 4A 20W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm)
SMI18-18-V-P5 Datasheet SMI18-18-V-P5 - CUI Inc. 102-3579-ND AC/DC WALL MOUNT ADAPTER 18V 18W 992 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 18V 1.1A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SMI18-24-V-P5 Datasheet SMI18-24-V-P5 - CUI Inc. 102-3575-ND AC/DC WALL MOUNT ADAPTER 24V 18W 915 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 24V 800mA 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SMI18-5-V-P5R Datasheet SMI18-5-V-P5R - CUI Inc. 102-3677-ND AC/DC WALL MOUNT ADAPTER 5V 15W 808 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 3A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SMI18-5-V-P6 Datasheet SMI18-5-V-P6 - CUI Inc. 102-3572-ND AC/DC WALL MOUNT ADAPTER 5V 18W 203 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 3A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
VEC50US24 Datasheet VEC50US24 - XP Power 1470-3101-ND AC/DC DESKTOP 24V 50W 126 - Immediate
22.00000 1 VEC50 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.08A 50W 150mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 65°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
SMI24-12-V-P6 Datasheet SMI24-12-V-P6 - CUI Inc. 102-3588-ND AC/DC WALL MOUNT ADAPTER 12V 24W 177 - Immediate
22.18000 1 SMI24 International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 2A 24W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SMI24-5-V-P5 Datasheet SMI24-5-V-P5 - CUI Inc. 102-3585-ND AC/DC WALL MOUNT ADAPTER 5V 24W 165 - Immediate
22.18000 1 SMI24 International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 4A 24W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
PSAC30U-120L6 Datasheet PSAC30U-120L6 - Phihong USA 993-1345-ND AC/DC DESKTOP ADAPTER 12V 30W 731 - Immediate
24.75000 1 PSAC30U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 2.5A 30W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
SDI50-12-UD-P5R Datasheet SDI50-12-UD-P5R - CUI Inc. 102-3415-ND AC/DC DESKTOP ADAPTER 12V 50W 202 - Immediate
25.85000 1 SDI50-UD International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 4.2A 50W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
ADP-66CR BE Datasheet ADP-66CR BE - Delta Electronics 1145-1198-ND AC/DC DESKTOP ADAPTER 12V 66W 947 - Immediate
26.85000 1 ADP International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5.5A 66W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 45°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
PSAC45W-120 Datasheet PSAC45W-120 - Phihong USA 993-1286-ND AC/DC DESKTOP ADAPTER 12V 45W 127 - Immediate
30.37000 1 PSA45 International Desktop (Class II) Cord (Sold Separately) 89 ~ 270 VAC 12V 3.75A 45W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.72" L x 1.98" W x 1.24" H (120.0mm x 50.4mm x 31.4mm)
TE60A4803F01 Datasheet TE60A4803F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2935-ND AC/DC DESKTOP ADAPTER 48V 60W 248 - Immediate
36.40000 1 TE60 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 48V 1.35A 60W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
ADP-90MD HDM Datasheet ADP-90MD HDM - Delta Electronics 1145-1141-ND AC/DC DESKTOP ADAPTER 19V 90W 1,011 - Immediate
37.79000 1 ADP International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 19V 4.74A 90W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 1.7mm I.D. x 5.5mm O.D. x 11.0mm 5.00" L x 2.01" W x 1.20" H (127.0mm x 51.0mm x 30.5mm)
MWA065012B-11A Datasheet MWA065012B-11A - Iccnexergy EPS541-ND AC/DC DESKTOP ADAPTER 12V 65W 172 - Immediate
43.20000 1 MWA065 International Desktop (Class II) Cord (Sold Separately) 85 ~ 264 VAC 12V 6A 65W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 5 Pin 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm)
ETMA480125UD-P5P-IC Datasheet ETMA480125UD-P5P-IC - CUI Inc. T1213-P5P-ND AC/DC DESKTOP ADAPTER 48V 60W 215 - Immediate
50.48000 1 ETMA 60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 48V 1.25A 60W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm)
DTM65PW180C Datasheet DTM65PW180C - TDK-Lambda Americas Inc. 285-2028-ND AC/DC DESKTOP ADAPTER 18V 65W 162 - Immediate
70.70000 1 DTM65-C International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 18V 3.6A 65W 500mW (Max)
-
Medical Level V 0°C ~ 50°C DIN, 4 Pin 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Results per Page
Page 11/298
|< 9 10 11 12 13 >|

02:50:05 5/29/2016