Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Desktop, Wall Adapters

Results: 1,139       1,139 Remaining
Manufacturer Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,139 Remaining
Results per Page
Page 10/46
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Size / Dimension
   
PSAA18U-150L6 Datasheet PSAA18U-150L6 - Phihong USA 993-1305-ND AC/DC DESKTOP ADAPTER 15V 18W 111 - Immediate
20.35000 1 PSAA18U International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 15V 1.2A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
MWA020005B-10A Datasheet MWA020005B-10A - Inventus Power EPS501-ND AC/DC DESKTOP ADAPTER 5V 20W 139 - Immediate
20.64000 1 MWA020 International Desktop (Class II) Cord (Sold Separately) 85 ~ 264 VAC 5V 4A 20W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm)
ADP-65JH HBAN Datasheet ADP-65JH HBAN - Delta Electronics 1145-1140-ND AC/DC DESKTOP ADAPTER 19V 65W 643 - Immediate
20.88000 1 ADP International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 19V 3.42A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
SMI18-5-V-P12 Datasheet SMI18-5-V-P12 - CUI Inc. 102-3584-ND AC/DC WALL MOUNT ADAPTER 5V 18W 909 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 3A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SMI18-24-V-P5 Datasheet SMI18-24-V-P5 - CUI Inc. 102-3575-ND AC/DC WALL MOUNT ADAPTER 24V 18W 863 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 24V 800mA 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
SMI18-5-V-P5R Datasheet SMI18-5-V-P5R - CUI Inc. 102-3677-ND AC/DC WALL MOUNT ADAPTER 5V 18W 613 - Immediate
21.53000 1 SMI18 International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 3A 18W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
VEC50US12 Datasheet VEC50US12 - XP Power 1470-3098-ND AC/DC DESKTOP ADAPTER 12V 50W 256 - Immediate
22.00000 1 VEC50 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 4.16A 50W 150mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 65°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
VEC50US24 Datasheet VEC50US24 - XP Power 1470-3101-ND AC/DC DESKTOP ADAPTER 24V 50W 154 - Immediate
22.00000 1 VEC50 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.08A 50W 150mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 65°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
SMI24-12-V-P6 Datasheet SMI24-12-V-P6 - CUI Inc. 102-3588-ND AC/DC WALL MOUNT ADAPTER 12V 24W 124 - Immediate
22.18000 1 SMI24 International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 2A 24W 100mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
TE30A1203F01 Datasheet TE30A1203F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2918-ND AC/DC DESKTOP ADAPTER 12V 30W 301 - Immediate
24.21000 1 TE30 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 2.5A 30W 100mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
KTPS50-1533DT-3P-VI-C-P1 Datasheet KTPS50-1533DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1219-ND AC/DC DESKTOP ADAPTER 15V 50W 379 - Immediate
24.67000 1 KTPS50 International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 15V 3.34A 50W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
-
KTPS45-0950DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1217-ND AC/DC DESKTOP ADAPTER 9V 45W 363 - Immediate
24.67000 1 KTPS45 International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 9V 5A 45W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
KTPS50-1242DT-3P-VI-C-P1 Datasheet KTPS50-1242DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1218-ND AC/DC DESKTOP ADAPTER 12V 50W 153 - Immediate
24.67000 1 KTPS50 International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 12V 4.2A 50W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
ADP-66CR BE Datasheet ADP-66CR BE - Delta Electronics 1145-1198-ND AC/DC DESKTOP ADAPTER 12V 66W 827 - Immediate
26.33000 1 ADP International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5.5A 66W 210mW (Max) Positive Center ITE (Commercial) Level VI -20°C ~ 45°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
SDI65-19-UD-P5 Datasheet SDI65-19-UD-P5 - CUI Inc. 102-3699-ND AC/DC DESKTOP ADAPTER 19V 65W 452 - Immediate
26.80000 1 SDI65-UD International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 19V 3.43A 65W 210mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
KTPS65-2430DT-3P-VI-C-P1 Datasheet KTPS65-2430DT-3P-VI-C-P1 - Volgen America/Kaga Electronics USA 62-1225-ND AC/DC DESKTOP ADAPTER 24V 65W 265 - Immediate
28.24000 1 KTPS65 International Desktop (Class I) Cord (Sold Separately) 100 ~ 240 VAC 24V 3A 65W
-
Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
PSAC45W-120 Datasheet PSAC45W-120 - Phihong USA 993-1286-ND AC/DC DESKTOP ADAPTER 12V 45W 124 - Immediate
30.37000 1 PSAC45W International Desktop (Class II) Cord (Sold Separately) 89 ~ 270 VAC 12V 3.75A 45W 300mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm 4.72" L x 1.98" W x 1.24" H (120.0mm x 50.4mm x 31.4mm)
EMMA120110-P5P-IC Datasheet EMMA120110-P5P-IC - CUI Inc. T1232-P5P-ND AC/DC WALL MOUNT ADAPTER 12V 15W 119 - Immediate
30.73000 1 EMMA 15W International Wall Mount Multi-Blade 90 ~ 264 VAC 12V 1.1A 15W 300mW (Max) Positive Center Medical Level V 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
MDS-060AAS24 BA Datasheet MDS-060AAS24 BA - Delta Electronics 1145-1004-ND AC/DC DESKTOP ADAPTER 24V 60W 270 - Immediate
32.76000 1 MDS International Desktop (Class I) Cord (Sold Separately) 90 ~ 275 VAC 24V 2.5A 60W 500mW (Max)
-
ITE (Commercial), Medical Level VI 0°C ~ 40°C Power DIN, 4 Pin 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)
PSAC60W-180 Datasheet PSAC60W-180 - Phihong USA 993-1228-ND AC/DC DESKTOP ADAPTER 18V 60W 154 - Immediate
33.35000 1 PSAC60W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 18V 3.33A 60W 500mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
ETMA150200UD-P5P-IC Datasheet ETMA150200UD-P5P-IC - CUI Inc. T1221-P5P-ND AC/DC DESKTOP ADAPTER 15V 30W 674 - Immediate
39.13000 1 ETMA 30W International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 15V 2A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm)
ME60A2403F01 Datasheet ME60A2403F01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2895-ND AC/DC DESKTOP ADAPTER 24V 60W 245 - Immediate
39.86000 1 ME60 International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 24V 2.7A 60W 210mW (Max) Positive Center ITE (Commercial), Medical Level VI -20°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
EMMA180167-P5P-IC Datasheet EMMA180167-P5P-IC - CUI Inc. T1225-P5P-ND AC/DC WALL MOUNT ADAPTER 18V 30W 324 - Immediate
39.88000 1 EMMA 30W International Wall Mount Multi-Blade 90 ~ 264 VAC 18V 1.67A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
EMMA050400-P5P-IC Datasheet EMMA050400-P5P-IC - CUI Inc. T1229-P5P-ND AC/DC WALL MOUNT ADAPTER 5V 30W 174 - Immediate
39.88000 1 EMMA 30W International Wall Mount Multi-Blade 90 ~ 264 VAC 5V 4A 30W 300mW (Max) Positive Center Medical Level V 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
MWA065012B-11A Datasheet MWA065012B-11A - Inventus Power EPS541-ND AC/DC DESKTOP ADAPTER 12V 65W 117 - Immediate
43.20000 1 MWA065 International Desktop (Class II) Cord (Sold Separately) 85 ~ 264 VAC 12V 6A 65W 500mW (Max)
-
Medical Level V 0°C ~ 60°C DIN, 5 Pin 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm)
Results per Page
Page 10/46
|< 8 9 10 11 12 >|

04:51:11 7/31/2016