Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,433       2,433 Remaining
Manufacturer Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,433 Remaining
Results per Page
Page 1/98
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
RAC04-12SC/W Datasheet RAC04-12SC/W - Recom Power 945-2212-ND AC/DC CONVERTER 12V 4W 198 - Immediate
14.35000 1 POWERLINE RAC04-SC/W Enclosed 1 80 ~ 264 VAC 12V
-
-
-
333mA 4W ITE (Commercial) 3kV (3000V) 77% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
RAC04-05SC/W Datasheet RAC04-05SC/W - Recom Power 945-2210-ND AC/DC CONVERTER 5V 4W 335 - Immediate
690 - Factory Stock
?
15.30000 1 POWERLINE RAC04-SC/W Enclosed 1 80 ~ 264 VAC 5V
-
-
-
800mA 4W ITE (Commercial) 3kV (3000V) 72% -25°C ~ 85°C (With Derating) DC Input Capable, Remote Sense, Universal Input Chassis Mount 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
PMC-05V015W1AA Datasheet PMC-05V015W1AA - Delta Electronics 1145-1066-ND AC/DC CONVERTER 5V 15W 1,120 - Immediate
15.45000 1 PMC Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.03" L x 2.01" W x 1.10" H (77.0mm x 51.0mm x 28.0mm)
PMT-12V35W1AA Datasheet PMT-12V35W1AA - Delta Electronics 1145-1072-ND AC/DC CONVERTER 12V 35W 299 - Immediate
16.33000 1 PMT Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.92A 35W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.48" H (98.0mm x 98.0mm x 37.5mm)
PMT-12V50W1AA Datasheet PMT-12V50W1AA - Delta Electronics 1145-1073-ND AC/DC CONVERTER 12V 50W 301 - Immediate
17.70000 1 PMT Enclosed 1 90 ~ 264 VAC 12V
-
-
-
4.17A 50W ITE (Commercial) 3kV (3000V) 83% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.82" W x 1.50" H (98.0mm x 97.0mm x 38.0mm)
PMT-24V50W1AA Datasheet PMT-24V50W1AA - Delta Electronics 1145-1079-ND AC/DC CONVERTER 24V 50W 202 - Immediate
17.70000 1 PMT Enclosed 1 90 ~ 264 VAC 24V
-
-
-
2.1A 50W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 3.86" L x 3.86" W x 1.48" H (98.0mm x 98.0mm x 37.5mm)
NPS23-M Datasheet NPS23-M - Artesyn Embedded Technologies 454-1418-ND AC/DC CONVERTER 12V 25W 231 - Immediate
17.86000 1 NPS20-M Open Frame 1 90 ~ 264 VAC 12V
-
-
-
3.3A 25W (40W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
DRC-24V10W1AZ Datasheet DRC-24V10W1AZ - Delta Electronics 1145-1042-ND AC/DC CONVERTER 24V 10W 210 - Immediate
18.31000 1 Chrome Enclosed 1 90 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, IP20, Universal Input DIN Rail 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
VCS50US12 Datasheet VCS50US12 - XP Power 1470-2283-ND AC/DC CONVERTER 12V 50W 263 - Immediate
19.00000 1 VCS Enclosed 1 85 ~ 264 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)
LS25-12 Datasheet LS25-12 - TDK-Lambda Americas Inc. 285-1884-ND AC/DC CONVERTER 12V 25W 2,615 - Immediate
19.20000 1 LS Enclosed 1 88 ~ 264 VAC 12V
-
-
-
2.1A 25W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-24 Datasheet LS25-24 - TDK-Lambda Americas Inc. 285-1886-ND AC/DC CONVERTER 24V 25W 1,016 - Immediate
19.20000 1 LS Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1.1A 25W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-15 Datasheet LS25-15 - TDK-Lambda Americas Inc. 285-1885-ND AC/DC CONVERTER 15V 25W 349 - Immediate
440 - Factory Stock
?
19.20000 1 LS Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.7A 25W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-5 Datasheet LS25-5 - TDK-Lambda Americas Inc. 285-1890-ND AC/DC CONVERTER 5V 25W 707 - Immediate
120 - Factory Stock
?
19.65000 1 LS Enclosed 1 88 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 3kV (3000V) 79% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-3.3 Datasheet LS25-3.3 - TDK-Lambda Americas Inc. 285-1887-ND AC/DC CONVERTER 3.3V 25W 326 - Immediate
19.65000 1 LS Enclosed 1 88 ~ 264 VAC 3.3V
-
-
-
6A 25W ITE (Commercial) 3kV (3000V) 75% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
LS25-48 Datasheet LS25-48 - TDK-Lambda Americas Inc. 285-1889-ND AC/DC CONVERTER 48V 25W 121 - Immediate
19.65000 1 LS Enclosed 1 88 ~ 264 VAC 48V
-
-
-
570mA 25W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
ECL05US05-T Datasheet ECL05US05-T - XP Power 1470-1149-ND AC/DC CONVERTER 5V 5W 124 - Immediate
20.00000 1 ECL Open Frame 1 85 ~ 264 VAC 5V
-
-
-
1A 5W ITE (Commercial) 3kV (3000V) 75% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
LS35-12 Datasheet LS35-12 - TDK-Lambda Americas Inc. 285-1891-ND AC/DC CONVERTER 12V 35W 556 - Immediate
21.14000 1 LS Enclosed 1 88 ~ 264 VAC 12V
-
-
-
3A 35W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
LS35-24 Datasheet LS35-24 - TDK-Lambda Americas Inc. 285-1893-ND AC/DC CONVERTER 24V 35W 402 - Immediate
140 - Factory Stock
?
21.14000 1 LS Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1.5A 35W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
NPS43-M Datasheet NPS43-M - Artesyn Embedded Technologies 454-1481-ND AC/DC CONVERTER 12V 45W 401 - Immediate
21.50000 1 NPS40-M Open Frame 1 90 ~ 264 VAC 12V
-
-
-
3.75A 45W (60W Forced Air) ITE (Commercial), Medical
-
87% 0°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
VOF-30-12 Datasheet VOF-30-12 - CUI Inc. 102-3346-ND AC/DC CONVERTER 12V 30W 632 - Immediate
21.61000 1 VOF-30 Open Frame 1 90 ~ 277 VAC 12V
-
-
-
2.5A 30W ITE (Commercial) 3kV (3000V) 84% -20°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.00" W x 0.83" H (90.0mm x 50.8mm x 21.1mm)
VOF-30-24 Datasheet VOF-30-24 - CUI Inc. 102-3348-ND AC/DC CONVERTER 24V 30W 288 - Immediate
21.61000 1 VOF-30 Open Frame 1 90 ~ 277 VAC 24V
-
-
-
1.3A 30W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.54" L x 2.00" W x 0.83" H (90.0mm x 50.8mm x 21.1mm)
VCS70US48 Datasheet VCS70US48 - XP Power 1470-2291-ND AC/DC CONVERTER 48V 70W 365 - Immediate
22.00000 1 VCS Enclosed 1 85 ~ 264 VAC 48V
-
-
-
1.46A 70W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)
VCS70US24 Datasheet VCS70US24 - XP Power 1470-2290-ND AC/DC CONVERTER 24V 70W 125 - Immediate
22.00000 1 VCS Enclosed 1 85 ~ 264 VAC 24V
-
-
-
2.92A 70W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)
PMT-24V100W1AA Datasheet PMT-24V100W1AA - Delta Electronics 1145-1074-ND AC/DC CONVERTER 24V 100W 217 - Immediate
22.51000 1 PMT Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm)
ZPSA20-9 Datasheet ZPSA20-9 - TDK-Lambda Americas Inc. 285-1746-ND AC/DC CONVERTER 9V 20W 239 - Immediate
23.31000 1 ZPSA20 Open Frame 1 90 ~ 264 VAC 9V
-
-
-
2.45A 20W ITE (Commercial) 3kV (3000V) 82% 0°C ~ 70°C Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)
Results per Page
Page 1/98
|< < 1 2 3 4 5 >|

04:54:25 7/27/2016