Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,427       2,427 Remaining
Manufacturer Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,427 Remaining
Results per Page
Page 9/98
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
ABC200-1024G Datasheet ABC200-1024G - Bel Power Solutions 179-2431-ND AC/DC CONVERTER 24V 200W 108 - Immediate
92.06000 1 ABC200 Open Frame 1 90 ~ 264 VAC 24V
-
-
-
8.5A 200W ITE (Commercial) 4.2kV (4200V) 91% -10°C ~ 70°C (With Derating) PFC, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm)
PMC-24V300W1BA Datasheet PMC-24V300W1BA - Delta Electronics 603-1640-ND AC/DC CONVERTER 24V 12V 300W 103 - Immediate
92.49000 1 PMC Enclosed 2 85 ~ 264 VAC 24V 12V
-
-
12.5A, 500mA 300W ITE (Commercial) 3kV (3000V) 87% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input Chassis Mount 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
CINT1200A1275K01 Datasheet CINT1200A1275K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2790-ND AC/DC CONVERTER 12V 180W 250 - Immediate
92.95000 1 CINT1200 Open Frame 1 90 ~ 264 VAC 12V
-
-
-
15A 180W (200W Forced Air) ITE (Commercial) 4kV (4000V) 88% -10°C ~ 70°C DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
CINT1200A2475K01 Datasheet CINT1200A2475K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2791-ND AC/DC CONVERTER 24V 180W 176 - Immediate
92.95000 1 CINT1200 Open Frame 1 90 ~ 264 VAC 24V
-
-
-
7.5A 180W (200W Forced Air) ITE (Commercial) 4kV (4000V) 88% -10°C ~ 70°C DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm)
VSBU-120-12 Datasheet VSBU-120-12 - CUI Inc. 102-1695-ND AC/DC CONVERTER 12V 120W 400 - Immediate
93.28000 1 VSBU-120 Open Frame 1 90 ~ 260 VAC 12V
-
-
-
10A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSBU-120-24 Datasheet VSBU-120-24 - CUI Inc. 102-1696-ND AC/DC CONVERTER 24V 120W 95 - Immediate
93.28000 1 VSBU-120 Open Frame 1 90 ~ 260 VAC 24V
-
-
-
5A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
2902993 Datasheet 2902993 - Phoenix Contact 277-9825-ND AC/DC CONVERTER 24V 100W 34 - Immediate
87 - Factory Stock
?
95.00000 1 UNO Enclosed 1 85 ~ 264 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 4kV (4000V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)
S8VK-G12024 Datasheet S8VK-G12024 - Omron Automation and Safety Z3750-ND AC/DC CONVERTER 24V 120W 63 - Immediate
1,560 - Factory Stock
?
95.76000 1 S8VK-G Enclosed 1 85 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial) 3kV (3000V) 89% -40°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)
MPB125-2024G Datasheet MPB125-2024G - Bel Power Solutions 179-2275-ND AC/DC CONVERTER 24V 12V 125W 142 - Immediate
95.77000 1 MPB125 Open Frame 2 90 ~ 264 VAC 24V 12V
-
-
5.2A, 500mA 125W ITE (Commercial) 3kV (3000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MPB125-2012G Datasheet MPB125-2012G - Bel Power Solutions 179-2274-ND AC/DC CONVERTER 2X12V 125W 76 - Immediate
95.77000 1 MPB125 Open Frame 2 90 ~ 264 VAC 12V 12V
-
-
10.5A, 500mA 125W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
HN12-5.1-AG Datasheet HN12-5.1-AG - Bel Power Solutions 179-2345-ND AC/DC CONVERTER 12V 61W 44 - Immediate
98.57000 1 Linear N Linear 1 100, 120, 220, 230, 240 VAC 12V
-
-
-
5.1A 61W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
HN15-4.5-AG Datasheet HN15-4.5-AG - Bel Power Solutions 179-2346-ND AC/DC CONVERTER 15V 68W 43 - Immediate
98.57000 1 Linear N Linear 1 100, 120, 220, 230, 240 VAC 15V
-
-
-
4.5A 68W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
VSBU-120-D512 Datasheet VSBU-120-D512 - CUI Inc. 102-1699-ND AC/DC CONVERTER 5V 12V 120W 102 - Immediate
99.01000 1 VSBU-120-D Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSBU-120-T512A Datasheet VSBU-120-T512A - CUI Inc. 102-1272-ND AC/DC CONVERTER 5V +/-12V 120W 81 - Immediate
99.01000 1 VSBU-120-T Open Frame 3 90 ~ 260 VAC 5V 12V -12V
-
15A, 6A, 1A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
LPS205-M Datasheet LPS205-M - Artesyn Embedded Technologies 454-1477-ND AC/DC CONVERTER 24V 125W 281 - Immediate
100.08000 1 LPS200-M Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.4A 125W (250W Forced Air) ITE (Commercial), Medical
-
86% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
LPS203-M Datasheet LPS203-M - Artesyn Embedded Technologies 454-1475-ND AC/DC CONVERTER 12V 125W 67 - Immediate
100.08000 1 LPS200-M Open Frame 1 90 ~ 264 VAC 12V
-
-
-
20.8A 125W (250W Forced Air) ITE (Commercial), Medical
-
86% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
VSUU-120-24 Datasheet VSUU-120-24 - CUI Inc. 102-1274-ND AC/DC CONVERTER 24V 120W 61 - Immediate
102.60000 1 VSUU-120 Open Frame 1 90 ~ 260 VAC 24V
-
-
-
6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
DRP024V240W1BN Datasheet DRP024V240W1BN - Delta Electronics 1145-1084-ND AC/DC CONVERTER 24V 240W 40 - Immediate
103.23000 1 CliQ II Enclosed 1 85 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
DRP048V240W1BN Datasheet DRP048V240W1BN - Delta Electronics 1145-1093-ND AC/DC CONVERTER 48V 240W 33 - Immediate
103.23000 1 CliQ II Enclosed 1 85 ~ 264 VAC 48V
-
-
-
5A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
VSUU-120-D524A Datasheet VSUU-120-D524A - CUI Inc. 102-1278-ND AC/DC CONVERTER 5V 24V 120W 161 - Immediate
104.03000 1 VSUU-120-D Open Frame 2 90 ~ 260 VAC 5V 24V
-
-
15A, 3.5A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSUU-120-D512 Datasheet VSUU-120-D512 - CUI Inc. 102-1277-ND AC/DC CONVERTER 5V 12V 120W 38 - Immediate
104.03000 1 VSUU-120-D Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
GCS250PS24 Datasheet GCS250PS24 - XP Power 1470-2520-ND AC/DC CONVERTER 24V 250W 155 - Immediate
105.00000 1 GCS Open Frame 1 85 ~ 264 VAC 24V
-
-
-
7.5A 180W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
GCS250PS28 Datasheet GCS250PS28 - XP Power 1470-2521-ND AC/DC CONVERTER 28V 250W 113 - Immediate
105.00000 1 GCS Open Frame 1 85 ~ 264 VAC 28V
-
-
-
6.4A 180W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
VF-S250-24A Datasheet VF-S250-24A - CUI Inc. 102-2166-ND AC/DC CONVERTER 24V 250W 353 - Immediate
106.06000 1 VF-S250 Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.42A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
ECP180PS24 Datasheet ECP180PS24 - XP Power 1470-2373-ND AC/DC CONVERTER 24V 120W 43 - Immediate
107.00000 1 ECP Open Frame 1 85 ~ 264 VAC 24V
-
-
-
5A 120W (180W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)
Results per Page
Page 9/98
|< 7 8 9 10 11 >|

01:20:55 5/1/2016