Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,412       2,412 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,412 Remaining
Results per Page
Page 8/97
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
LS200-24 Datasheet LS200-24 - TDK-Lambda Americas Inc. 285-1986-ND AC/DC CONVERTER 24V 200W 393 - Immediate
63.50000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
8.4A 200W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm)
LS200-48 Datasheet LS200-48 - TDK-Lambda Americas Inc. 285-1982-ND AC/DC CONVERTER 48V 200W 210 - Immediate
70 - Factory Stock
?
63.50000 1 LS Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
4.2A 200W ITE (Commercial) 3kV (3000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm)
LS200-15 Datasheet LS200-15 - TDK-Lambda Americas Inc. 285-1985-ND AC/DC CONVERTER 15V 200W 200 - Immediate
20 - Factory Stock
?
63.50000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
13.4A 200W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm)
GSC25AG Datasheet GSC25AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2363-ND AC/DC CONVERTER 5.1V +/-12V 25W 118 - Immediate
65.29000 1 GSC25 Active Open Frame 3 90 ~ 264 VAC 5.1V 12V -12V
-
2.5A, 1.5A, 200mA 25W ITE (Commercial)
-
70% 0°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.25" L x 2.50" W x 0.86" H (108.0mm x 63.5mm x 21.8mm)
SCD601515 Datasheet SCD601515 - TDK-Lambda Americas Inc. 285-1575-ND AC/DC CONVERTER +/-15V 60W 436 - Immediate
66.66000 1 SC60 Active Open Frame 2 85 ~ 265 VAC 15V -15V
-
-
2.2A, 1.8A 60W ITE (Commercial)
-
70% 0°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
ECS130US12 Datasheet ECS130US12 - XP Power 1470-1276-ND AC/DC CONVERTER 12V 100W 201 - Immediate
67.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 12V
-
-
-
10.9A 100W (130W Forced Air) ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
ECS130US24 Datasheet ECS130US24 - XP Power 1470-1279-ND AC/DC CONVERTER 24V 100W 175 - Immediate
67.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 24V
-
-
-
5.4A 100W (130W Forced Air) ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
RWS150B12 Datasheet RWS150B12 - TDK-Lambda Americas Inc. 285-2288-ND AC/DC CONVERTER 12V 156W 105 - Immediate
70.00000 1 RWS-B Active Enclosed 1 85 ~ 265 VAC 12V
-
-
-
13A 156W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
MINT1110A2408K01 Datasheet MINT1110A2408K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2637-ND AC/DC CONVERTER 24V 110W 160 - Immediate
72.60000 1 MINT1110A Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
4.6A 110W Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
HC24-2.4-AG Datasheet HC24-2.4-AG - Bel Power Solutions 179-2323-ND AC/DC CONVERTER 24V 58W 198 - Immediate
73.18000 1 Linear C Active Linear 1 100, 120, 220, 230, 240 VAC 24V
-
-
-
2.4A 58W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
HAA5-1.5/OVP-AG Datasheet HAA5-1.5/OVP-AG - Bel Power Solutions 179-2500-ND AC/DC CONVERTER +/-5V 15W 129 - Immediate
73.18000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 5V -5V
-
-
1.5A, 1.5A 15W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm)
GCS150PS12 Datasheet GCS150PS12 - XP Power 1470-1324-ND AC/DC CONVERTER 12V 110W 116 - Immediate
75.00000 1 GCS Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
9.2A 110W (150W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
DNR120AS12-I Datasheet DNR120AS12-I - XP Power 1470-1088-ND AC/DC CONVERTER 12V 120W 103 - Immediate
75.00000 1 DNR Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 12V
-
-
-
10A 120W ITE (Commercial) 3kV (3000V) 72% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
LPS103-M Datasheet LPS103-M - Artesyn Embedded Technologies 454-1470-ND AC/DC CONVERTER 12V 80W 231 - Immediate
75.40000 1 LPS100-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
8.3A 80W (120W Forced Air) ITE (Commercial), Medical
-
88% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
LPS105-M Datasheet LPS105-M - Artesyn Embedded Technologies 454-1472-ND AC/DC CONVERTER 24V 80W 143 - Immediate
75.40000 1 LPS100-M Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
6.3A 80W (120W Forced Air) ITE (Commercial), Medical
-
88% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
NLP65-9915J Datasheet NLP65-9915J - Artesyn Embedded Technologies 454-1486-ND AC/DC CONVERTER 15V 65W 232 - Immediate
75.64000 1 NLP65-M Active Open Frame 1 85 ~ 264 VAC 15V
-
-
-
4.4A 65W (75W Forced Air) Medical 3kV (3000V) 72% 0°C ~ 70°C Universal Input Chassis Mount 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
DPP100-24 Datasheet DPP100-24 - TDK-Lambda Americas Inc. 285-1212-ND AC/DC CONVERTER 24V 100W 38 - Immediate
71 - Factory Stock
?
77.77000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 3.81" L x 2.86" W x 2.95" H (96.8mm x 72.6mm x 74.9mm)
HBB15-1.5-AG Datasheet HBB15-1.5-AG - Bel Power Solutions 179-2318-ND AC/DC CONVERTER +/-12V 41W 150 - Immediate
79.16000 1 Linear BB Active Linear 2 100, 120, 220, 230, 240 VAC 12V -12V
-
-
1.5A, 1.5A 41W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 7.00" L x 4.87" W x 2.95" H (177.8mm x 123.7mm x 74.9mm)
GSM28-12G Datasheet GSM28-12G - SL Power Electronics Manufacture of Condor/Ault Brands 271-2365-ND AC/DC CONVERTER 12V 28W 316 - Immediate
79.51000 1 GSM28 Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
2.3A 28W Medical
-
70% 0°C ~ 50°C Universal Input Chassis Mount 4.00" L x 2.59" W x 0.92" H (101.6mm x 65.8mm x 23.4mm)
HTAA-16W-AG Datasheet HTAA-16W-AG - Bel Power Solutions 179-2350-ND AC/DC CONVERTER 5V +/-12V 20W 224 - Immediate
80.65000 1 Linear AA Active Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
2A, 400mA, 400mA 20W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
HC5-6/OVP-AG Datasheet HC5-6/OVP-AG - Bel Power Solutions 179-2325-ND AC/DC CONVERTER 5V 30W 159 - Immediate
80.65000 1 Linear C Active Linear 1 100, 120, 220, 230, 240 VAC 5V
-
-
-
6A 30W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
DPP120121 Datasheet DPP120121 - TDK-Lambda Americas Inc. 285-2032-ND AC/DC CONVERTER 12V 120W 178 - Immediate
80.80000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 12V
-
-
-
10A 120W ITE (Commercial) 3kV (3000V) 84% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
DPP120241 Datasheet DPP120241 - TDK-Lambda Americas Inc. 285-2033-ND AC/DC CONVERTER 24V 120W 99 - Immediate
80.80000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial) 3kV (3000V) 86% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
MAP40-3000 Datasheet MAP40-3000 - Bel Power Solutions 179-2095-ND AC/DC CONVERTER 5V +/-12V 40W 149 - Immediate
83.69000 1 MAP40 Active Open Frame 3 90 ~ 264 VAC 5V 12V -12V
-
3A, 2A, 300mA 40W ITE (Commercial) 2.6kV (2600V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
VMS-100-24 Datasheet VMS-100-24 - CUI Inc. 102-2509-ND AC/DC CONVERTER 24V 100W 73 - Immediate
84.00000 1 VMS-100 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
4.2A 100W Medical 5.656kV (5656V) 91% -25°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
Results per Page
Page 8/97
|< 6 7 8 9 10 >|

19:35:02 8/27/2016