Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 15,130       15,130 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,130 Remaining
Results per Page
Page 8/606
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
SCD601515 Datasheet SCD601515 - TDK-Lambda Americas Inc. 285-1575-ND AC/DC CONVERTER +/-15V 60W 439 - Immediate
44 - Factory Stock
?
66.66000 1 SC60 Active Open Frame 2 85 ~ 265 VAC 15V -15V
-
-
2.2A, 1.8A 60W ITE (Commercial)
-
70% 0°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
ECS130US24 Datasheet ECS130US24 - XP Power 1470-1279-ND AC/DC CONVERTER 24V 100W 262 - Immediate
67.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 24V
-
-
-
5.4A 100W (130W Forced Air) ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
ECS130US12 Datasheet ECS130US12 - XP Power 1470-1276-ND AC/DC CONVERTER 12V 100W 123 - Immediate
67.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 12V
-
-
-
10.9A 100W (130W Forced Air) ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
ECE40US12-S Datasheet ECE40US12-S - XP Power 1470-1138-ND AC/DC CONVERTER 12V 40W 107 - Immediate
69.00000 1 ECE Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
3.33A 40W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C DC Input Capable, Universal Input Chassis Mount 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
CSS150-24 Datasheet CSS150-24 - TDK-Lambda Americas Inc. 285-1975-ND AC/DC CONVERTER 24V 100W 118 - Immediate
69.19000 1 CSS150 Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
4.2A 100W (150W Forced Air) Medical 4kV (4000V) 89% 0°C ~ 70°C (With Derating) DC Input Capable, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CSS150-48 Datasheet CSS150-48 - TDK-Lambda Americas Inc. 285-1977-ND AC/DC CONVERTER 48V 100W 114 - Immediate
69.19000 1 CSS150 Active Open Frame 1 90 ~ 264 VAC 48V
-
-
-
2.1A 100W (150W Forced Air) Medical 4kV (4000V) 89% 0°C ~ 70°C (With Derating) DC Input Capable, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
DRB100241 Datasheet DRB100241 - TDK-Lambda Americas Inc. 285-2275-ND AC/DC CONVERTER 24V 100W 38 - Immediate
71.55000 1 DRB Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
4.2A 100W ITE (Commercial) 3kV (3000V) 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm)
MINT1110A2408K01 Datasheet MINT1110A2408K01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2637-ND AC/DC CONVERTER 24V 110W 155 - Immediate
72.60000 1 MINT1110A Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
4.6A 110W Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
HC12-3.4-AG Datasheet HC12-3.4-AG - Bel Power Solutions 179-2321-ND AC/DC CONVERTER 12V 41W 193 - Immediate
73.18000 1 Linear C Active Linear 1 100, 120, 220, 230, 240 VAC 12V
-
-
-
3.4A 41W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
HC24-2.4-AG Datasheet HC24-2.4-AG - Bel Power Solutions 179-2323-ND AC/DC CONVERTER 24V 58W 179 - Immediate
73.18000 1 Linear C Active Linear 1 100, 120, 220, 230, 240 VAC 24V
-
-
-
2.4A 58W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm)
HAA5-1.5/OVP-AG Datasheet HAA5-1.5/OVP-AG - Bel Power Solutions 179-2500-ND AC/DC CONVERTER +/-5V 15W 115 - Immediate
73.18000 1 Linear AA Active Linear 2 100, 120, 220, 230, 240 VAC 5V -5V
-
-
1.5A, 1.5A 15W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm)
DNR120AS12-I Datasheet DNR120AS12-I - XP Power 1470-1088-ND AC/DC CONVERTER 12V 120W 171 - Immediate
75.00000 1 DNR Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 12V
-
-
-
10A 120W ITE (Commercial) 3kV (3000V) 72% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.57" L x 2.50" W x 4.92" H (116.0mm x 63.5mm x 125.0mm)
GCS150PS12 Datasheet GCS150PS12 - XP Power 1470-1324-ND AC/DC CONVERTER 12V 110W 116 - Immediate
75.00000 1 GCS Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
9.2A 110W (150W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
LPS103-M Datasheet LPS103-M - Artesyn Embedded Technologies 454-1470-ND AC/DC CONVERTER 12V 80W 228 - Immediate
75.40000 1 LPS100-M Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
8.3A 80W (120W Forced Air) ITE (Commercial), Medical
-
88% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
LPS105-M Datasheet LPS105-M - Artesyn Embedded Technologies 454-1472-ND