Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,451       2,451 Remaining
Manufacturer Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,451 Remaining
Results per Page
Page 5/99
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DSP30-12 Datasheet DSP30-12 - TDK-Lambda Americas Inc. 285-1229-ND AC/DC CONVERTER 12V 30W 297 - Immediate
39.39000 1 DSP Enclosed 1 90 ~ 264 VAC 12V - - - 2.1A 30W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
MTB080012A Datasheet MTB080012A - Iccnexergy EPS482-ND AC/DC CONVERTER 12V 80W 186 - Immediate
39.61000 1 MTB080 Open Frame 1 85 ~ 264 VAC 12V - - - 6.7A 80W Medical - 90% -20°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
ECS60US12 Datasheet ECS60US12 - XP Power 1470-1292-ND AC/DC CONVERTER 12V 60W 197 - Immediate
40.00000 1 ECS Open Frame 1 80 ~ 264 VAC 12V - - - 5A 60W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
DPP15-24 Datasheet DPP15-24 - TDK-Lambda Americas Inc. 285-1213-ND AC/DC CONVERTER 24V 15W 102 - Immediate
30 - Factory Stock
?
40.40000 1 DPP Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V - - - 630mA 15W ITE (Commercial) 3kV (3000V) 81% -10°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 3.81" L x 0.90" W x 2.95" H (96.8mm x 22.9mm x 74.9mm)
LS150-24 Datasheet LS150-24 - TDK-Lambda Americas Inc. 285-1813-ND AC/DC CONVERTER 24V 150W 863 - Immediate
120 - Factory Stock
?
41.09000 1 LS Enclosed 1 88 ~ 264 VAC 24V - - - 6.5A 150W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-12 Datasheet LS150-12 - TDK-Lambda Americas Inc. 285-1811-ND AC/DC CONVERTER 12V 150W 480 - Immediate
41.09000 1 LS Enclosed 1 88 ~ 264 VAC 12V - - - 12.5A 150W ITE (Commercial) 3kV (3000V) 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-36 Datasheet LS150-36 - TDK-Lambda Americas Inc. 285-1815-ND AC/DC CONVERTER 36V 150W 214 - Immediate
320 - Factory Stock
?
41.09000 1 LS Enclosed 1 88 ~ 264 VAC 36V - - - 4.3A 150W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LS150-48 Datasheet LS150-48 - TDK-Lambda Americas Inc. 285-1816-ND AC/DC CONVERTER 48V 150W 144 - Immediate
540 - Factory Stock
?
41.09000 1 LS Enclosed 1 88 ~ 264 VAC 48V - - - 3.3A 150W ITE (Commercial) 3kV (3000V) 87% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
LPT22 Datasheet LPT22 - Artesyn Embedded Technologies 454-1078-ND AC/DC CONVERTER 5V +/-12V 25W 190 - Immediate
41.56000 1 LPT25 Open Frame 3 85 ~ 264 VAC 5V 12V -12V - 3A, 1.5A, 500mA 25W (40W Forced Air) ITE (Commercial) - 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
MINT1065A2475C01 Datasheet MINT1065A2475C01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2632-ND AC/DC CONVERTER 24V 65W 1,495 - Immediate
41.57000 1 MINT1065 Open Frame 1 90 ~ 264 VAC 24V - - - 2A 65W ITE (Commercial), Medical 4kV (4000V) 90% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
MINT1065A1275C01 Datasheet MINT1065A1275C01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2629-ND AC/DC CONVERTER 12V 65W 685 - Immediate
41.57000 1 MINT1065 Open Frame 1 90 ~ 264 VAC 12V - - - 4A 65W ITE (Commercial), Medical 4kV (4000V) 90% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
MINT1065A4875C01 Datasheet MINT1065A4875C01 - SL Power Electronics Manufacture of Condor/Ault Brands 271-2633-ND AC/DC CONVERTER 48V 65W 143 - Immediate
41.57000 1 MINT1065 Open Frame 1 90 ~ 264 VAC 48V - - - 1A 65W ITE (Commercial), Medical 4kV (4000V) 90% 0°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)
VMS-60-24 Datasheet VMS-60-24 - CUI Inc. 102-2491-ND AC/DC CONVERTER 24V 60W 108 - Immediate
41.85000 1 VMS-60 Open Frame 1 90 ~ 264 VAC 24V - - - 2.5A 60W Medical 5.656kV (5656V) 89% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
VSK-S25-12U-T Datasheet VSK-S25-12U-T - CUI Inc. 102-2600-ND AC/DC CONVERTER 12V 25W 409 - Immediate
41.93000 1 VSK-S25-T Enclosed 1 85 ~ 264 VAC 12V - - - 2.1A 25W ITE (Commercial) 3kV (3000V) 82% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
VSK-S25-24U-T Datasheet VSK-S25-24U-T - CUI Inc. 102-2598-ND AC/DC CONVERTER 24V 25W 133 - Immediate
41.93000 1 VSK-S25-T Enclosed 1 85 ~ 264 VAC 24V - - - 1.1A 25W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
DNR60US24 Datasheet DNR60US24 - XP Power 1470-1105-ND AC/DC CONVERTER 24V 60W 170 - Immediate
42.00000 1 DNR Enclosed 1 90 ~ 264 VAC 24V - - - 2.5A 60W ITE (Commercial) 3kV (3000V) 89% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
VOF-100-24 Datasheet VOF-100-24 - CUI Inc. 102-3361-ND AC/DC CONVERTER 24V 100W 275 - Immediate
42.77000 1 VOF-100 Open Frame 1 90 ~ 277 VAC 24V - - - 4.2A 100W ITE (Commercial) 3kV (3000V) 87% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
LPT42 Datasheet LPT42 - Artesyn Embedded Technologies 454-1075-ND AC/DC CONVERTER 5V +/-12V 40W 849 - Immediate
43.45000 1 LPT40 Open Frame 3 85 ~ 264 VAC 5V 12V -12V - 4A, 2A, 500mA 40W ITE (Commercial) - 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
NFS40-7608J Datasheet NFS40-7608J - Artesyn Embedded Technologies NFS40-7608J-ND AC/DC CONVERTER 5.1V +/-12V 40W 107 - Immediate
43.45000 1 NFS40 Open Frame 3 85 ~ 264 VAC 5.1V 12V -12V - 3A, 2A, 350mA 40W (50W Forced Air) ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
LS150-5 Datasheet LS150-5 - TDK-Lambda Americas Inc. 285-1817-ND AC/DC CONVERTER 5V 150W 235 - Immediate
280 - Factory Stock
?
43.69000 1 LS Enclosed 1 88 ~ 264 VAC 5V - - - 26A 150W ITE (Commercial) 3kV (3000V) 79% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
ECM60US24 Datasheet ECM60US24 - XP Power 1470-1244-ND AC/DC CONVERTER 24V 60W 591 - Immediate
44.00000 1 ECM Open Frame 1 90 ~ 264 VAC 24V - - - 2.5A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM60US05 Datasheet ECM60US05 - XP Power 1470-1241-ND AC/DC CONVERTER 5V 60W 518 - Immediate
44.00000 1 ECM Open Frame 1 90 ~ 264 VAC 5V - - - 12A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM60US12 Datasheet ECM60US12 - XP Power 1470-1242-ND AC/DC CONVERTER 12V 60W 159 - Immediate
44.00000 1 ECM Open Frame 1 90 ~ 264 VAC 12V - - - 5A 60W ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
VDRS-60-12 Datasheet VDRS-60-12 - CUI Inc. 102-2157-ND AC/DC CONVERTER 12V 60W 229 - Immediate
46.45000 1 VDRS-60 Enclosed 1 88 ~ 264 VAC 12V - - - 5A 60W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
ECP60UD01 Datasheet ECP60UD01 - XP Power 1470-1262-ND AC/DC CONVERTER 5V 12V 60W 122 - Immediate
47.00000 1 ECP Open Frame 2 85 ~ 264 VAC 5V 12V - - 7A, 3A 60W ITE (Commercial), Medical 4kV (4000V) 88% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Results per Page
Page 5/99
|< 3 4 5 6 7 >|

05:59:52 2/6/2016