Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,407       2,407 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,407 Remaining
Results per Page
Page 4/97
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VOF-85-12 Datasheet VOF-85-12 - CUI Inc. 102-3356-ND AC/DC CONVERTER 12V 85W 171 - Immediate
32.71000 1 VOF-85 Active Open Frame 1 90 ~ 277 VAC 12V
-
-
-
7.1A 85W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
NPT43-M Datasheet NPT43-M - Artesyn Embedded Technologies 454-1546-ND AC/DC CONVERTER 5V +/-15V 45W 209 - Immediate
33.27000 1 NPT40-M Active Open Frame 3 90 ~ 264 VAC 5V 15V -15V
-
5A, 2A, 500mA 45W (55W Forced Air) ITE (Commercial), Medical
-
75% 0°C ~ 80°C DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
VSK-S15-12U-T Datasheet VSK-S15-12U-T - CUI Inc. 102-2606-ND AC/DC CONVERTER 12V 15W 170 - Immediate
33.59000 1 VSK-S15-T Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.25A 15W ITE (Commercial) 3kV (3000V) 80% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
VSK-S15-24U-T Datasheet VSK-S15-24U-T - CUI Inc. 102-2604-ND AC/DC CONVERTER 24V 15W 122 - Immediate
33.59000 1 VSK-S15-T Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
625mA 15W ITE (Commercial) 3kV (3000V) 84% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
VDRS-20-15 Datasheet VDRS-20-15 - CUI Inc. 102-2151-ND AC/DC CONVERTER 15V 20W 209 - Immediate
33.86000 1 VDRS-20 Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.4A 20W ITE (Commercial) 3kV (3000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
VDRS-20-24 Datasheet VDRS-20-24 - CUI Inc. 102-2152-ND AC/DC CONVERTER 24V 20W 107 - Immediate
33.86000 1 VDRS-20 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1A 20W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
PMC-24V150W1AA Datasheet PMC-24V150W1AA - Delta Electronics 603-1637-ND AC/DC CONVERTER 24V 150W 187 - Immediate
34.19000 1 PMC Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
6.25A 150W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
ECL15US05-S Datasheet ECL15US05-S - XP Power 1470-1172-ND AC/DC CONVERTER 5V 15W 223 - Immediate
35.00000 1 ECL Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 78% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
ECS65US18 Datasheet ECS65US18 - XP Power 1470-1298-ND AC/DC CONVERTER 18V 65W 217 - Immediate
35.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 18V
-
-
-
3.4A 65W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
ECS65US24 Datasheet ECS65US24 - XP Power 1470-1299-ND AC/DC CONVERTER 24V 65W 172 - Immediate
35.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 24V
-
-
-
2.7A 65W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
LS100-12 Datasheet LS100-12 - TDK-Lambda Americas Inc. 285-1804-ND AC/DC CONVERTER 12V 100W 1,033 - Immediate
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
8.5A 100W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
LS100-48 Datasheet LS100-48 - TDK-Lambda Americas Inc. 285-1809-ND AC/DC CONVERTER 48V 100W 784 - Immediate
200 - Factory Stock
?
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
2.3A 100W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
LS100-24 Datasheet LS100-24 - TDK-Lambda Americas Inc. 285-1806-ND AC/DC CONVERTER 24V 100W 697 - Immediate
20 - Factory Stock
?
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
LS100-15 Datasheet LS100-15 - TDK-Lambda Americas Inc. 285-1805-ND AC/DC CONVERTER 15V 100W 203 - Immediate
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
7A 100W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
PMT-24V200W1AM Datasheet PMT-24V200W1AM - Delta Electronics 1145-1076-ND AC/DC CONVERTER 24V 200W 268 - Immediate
35.87000 1 PMT Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
8.8A 200W ITE (Commercial) 3kV (3000V) 88% -10°C ~ 60°C (With Derating) Adjustable Output Chassis Mount 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
VGS-50-24 Datasheet VGS-50-24 - CUI Inc. 102-1937-ND AC/DC CONVERTER 24V 50W 277 - Immediate
36.07000 1 VGS-50 Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
2.2A 50W ITE (Commercial) 4.242kV (4242V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.21" W x 1.40" H (99.0mm x 81.5mm x 35.5mm)
VGS-50-12 Datasheet VGS-50-12 - CUI Inc. 102-1935-ND AC/DC CONVERTER 12V 50W 201 - Immediate
36.07000 1 VGS-50 Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 4.242kV (4242V) 88% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.21" W x 1.40" H (99.0mm x 81.5mm x 35.5mm)
MTB080012A Datasheet MTB080012A - Inventus Power EPS482-ND AC/DC CONVERTER 12V 80W 651 - Immediate
36.89000 1 MTB080 Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
6.7A 80W Medical
-
90% -20°C ~ 70°C (With Derating) Universal Input Chassis Mount 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
LS100-5 Datasheet LS100-5 - TDK-Lambda Americas Inc. 285-1810-ND AC/DC CONVERTER 5V 100W 109 - Immediate
220 - Factory Stock
?
36.98000 1 LS Active Enclosed 1 88 ~ 264 VAC 5V
-
-
-
16A 100W ITE (Commercial) 3kV (3000V) 79% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
DNR30US05 Datasheet DNR30US05 - XP Power 1470-1097-ND AC/DC CONVERTER 5V 30W 243 - Immediate
38.00000 1 DNR Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
6A 30W ITE (Commercial) 3kV (3000V) 79% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
EML30US12-T Datasheet EML30US12-T - XP Power 1470-2728-ND AC/DC CONVERTER 12V 30W 149 - Immediate
38.00000 1 EML30 Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
2.5A 30W Medical 4kV (4000V) 80% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)
GSM11-12AAG Datasheet GSM11-12AAG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2242-ND AC/DC CONVERTER 12V 11W 295 - Immediate
38.35000 1 GSM11 Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
920mA 11W Medical 4kV (4000V) 77% 0°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm)
VGD-60-D524 Datasheet VGD-60-D524 - CUI Inc. 102-2524-ND AC/DC CONVERTER 5V 24V 60W 513 - Immediate
38.93000 1 VGD-60 Active Enclosed 2 85 ~ 264 VAC 5V 24V
-
-
6A, 2.2A 60W ITE (Commercial)
-
80% -10°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
VGD-60-D512 Datasheet VGD-60-D512 - CUI Inc. 102-2525-ND AC/DC CONVERTER 5V 12V 60W 255 - Immediate
38.93000 1 VGD-60 Active Enclosed 2 85 ~ 264 VAC 5V 12V
-
-
6A, 4A 60W ITE (Commercial)
-
79% -10°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.10" L x 3.90" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
VSK-S20-12U-T Datasheet VSK-S20-12U-T - CUI Inc. 102-2612-ND AC/DC CONVERTER 12V 20W 199 - Immediate
39.00000 1 VSK-S20-T Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.6A 20W ITE (Commercial) 3kV (3000V) 81% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
Results per Page
Page 4/97
|< 2 3 4 5 6 >|

22:16:23 8/25/2016