Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 15,130       15,130 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,130 Remaining
Results per Page
Page 4/606
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
PMT-D2V100W1AA Datasheet PMT-D2V100W1AA - Delta Electronics 1145-1099-ND AC/DC CONVERTER 24V 5V 100W 205 - Immediate
32.22000 1 PMT Active Enclosed 2 88 ~ 132 VAC, 176 ~ 264 VAC 24V 5V
-
-
3.5A, 3A 100W ITE (Commercial) 3kV (3000V) 84% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
PMT-D1V100W1AA Datasheet PMT-D1V100W1AA - Delta Electronics 1145-1098-ND AC/DC CONVERTER 12V 5V 100W 123 - Immediate
32.22000 1 PMT Active Enclosed 2 88 ~ 132 VAC, 176 ~ 264 VAC 12V 5V
-
-
7A, 3A 100W ITE (Commercial) 3kV (3000V) 82% -10°C ~ 70°C (With Derating) Adjustable Output Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
VOF-85-24 Datasheet VOF-85-24 - CUI Inc. 102-3357-ND AC/DC CONVERTER 24V 85W 1,229 - Immediate
32.71000 1 VOF-85 Active Open Frame 1 90 ~ 277 VAC 24V
-
-
-
3.6A 85W ITE (Commercial) 3kV (3000V) 87% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
NPT43-M Datasheet NPT43-M - Artesyn Embedded Technologies 454-1546-ND AC/DC CONVERTER 5V +/-15V 45W 202 - Immediate
33.27000 1 NPT40-M Active Open Frame 3 90 ~ 264 VAC 5V 15V -15V
-
5A, 2A, 500mA 45W (55W Forced Air) ITE (Commercial), Medical
-
75% 0°C ~ 80°C DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
VSK-S20-12U-T Datasheet VSK-S20-12U-T - CUI Inc. 102-2612-ND AC/DC CONVERTER 12V 20W 193 - Immediate
33.32000 1 VSK-S20-T Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
1.6A 20W ITE (Commercial) 3kV (3000V) 81% -40°C ~ 70°C Universal Input Chassis Mount 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
VDRS-20-15 Datasheet VDRS-20-15 - CUI Inc. 102-2151-ND AC/DC CONVERTER 15V 20W 203 - Immediate
33.86000 1 VDRS-20 Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.4A 20W ITE (Commercial) 3kV (3000V) 85% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm)
PMC-24V150W1AA Datasheet PMC-24V150W1AA - Delta Electronics 603-1637-ND AC/DC CONVERTER 24V 150W 173 - Immediate
34.19000 1 PMC Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
6.25A 150W ITE (Commercial) 3kV (3000V) 86% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
ECS65US24 Datasheet ECS65US24 - XP Power 1470-1299-ND AC/DC CONVERTER 24V 65W 381 - Immediate
35.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 24V
-
-
-
2.7A 65W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
ECL15US05-S Datasheet ECL15US05-S - XP Power 1470-1172-ND AC/DC CONVERTER 5V 15W 277 - Immediate
35.00000 1 ECL Active Enclosed 1 85 ~ 264 VAC 5V
-
-
-
3A 15W ITE (Commercial) 3kV (3000V) 78% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
ECS65US18 Datasheet ECS65US18 - XP Power 1470-1298-ND AC/DC CONVERTER 18V 65W 139 - Immediate
35.00000 1 ECS Active Open Frame 1 80 ~ 264 VAC 18V
-
-
-
3.4A 65W ITE (Commercial), Medical 4kV (4000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
LS100-12 Datasheet LS100-12 - TDK-Lambda Americas Inc. 285-1804-ND AC/DC CONVERTER 12V 100W 1,004 - Immediate
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
8.5A 100W ITE (Commercial) 3kV (3000V) 82% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
LS100-48 Datasheet LS100-48 - TDK-Lambda Americas Inc. 285-1809-ND AC/DC CONVERTER 48V 100W 775 - Immediate
200 - Factory Stock
?
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
2.3A 100W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
LS100-24 Datasheet LS100-24 - TDK-Lambda Americas Inc. 285-1806-ND AC/DC CONVERTER 24V 100W 585 - Immediate
280 - Factory Stock
?
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
LS100-15 Datasheet LS100-15 - TDK-Lambda Americas Inc. 285-1805-ND AC/DC CONVERTER 15V 100W 201 - Immediate
35.10000 1 LS Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
7A 100W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
PMT-24V200W1AM Datasheet