Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 15,261       15,261 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,261 Remaining
Results per Page
Page 2/611
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
LS50-12 Datasheet LS50-12 - TDK-Lambda Americas Inc. 285-1818-ND AC/DC CONVERTER 12V 50W 203 - Immediate
23.53000 1 LS Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 3kV (3000V) 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
LS50-48 Datasheet LS50-48 - TDK-Lambda Americas Inc. 285-1823-ND AC/DC CONVERTER 48V 50W 183 - Immediate
23.53000 1 LS Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
1.1A 50W ITE (Commercial) 3kV (3000V) 86% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
AWSP40-12 Datasheet AWSP40-12 - Triad Magnetics 237-1298-ND AC/DC CONVERTER 12V 40W 1,636 - Immediate
1,260 - Factory Stock
?
23.64000 1 AWSP40 Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
3.3A 40W ITE (Commercial) 3kV (3000V) 77% -10°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
AWSP40-24 Datasheet AWSP40-24 - Triad Magnetics 237-1299-ND AC/DC CONVERTER 24V 40W 214 - Immediate
620 - Factory Stock
?
23.64000 1 AWSP40 Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
1.7A 40W ITE (Commercial) 3kV (3000V) 80% -10°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
LS50-5 Datasheet LS50-5 - TDK-Lambda Americas Inc. 285-1824-ND AC/DC CONVERTER 5V 50W 182 - Immediate
23.90000 1 LS Active Enclosed 1 88 ~ 264 VAC 5V
-
-
-
10A 50W ITE (Commercial) 3kV (3000V) 80% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
ALS75-24 Datasheet ALS75-24 - Triad Magnetics 237-1296-ND AC/DC CONVERTER 24V 75W 573 - Immediate
240 - Factory Stock
?
24.28000 1 ALS75 Active Open Frame 1 90 ~ 260 VAC 24V
-
-
-
3.1A 75W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 55°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm)
ALS75-12 Datasheet ALS75-12 - Triad Magnetics 237-1295-ND AC/DC CONVERTER 12V 75W 153 - Immediate
360 - Factory Stock
?
24.28000 1 ALS75 Active Open Frame 1 90 ~ 260 VAC 12V
-
-
-
6.2A 75W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 55°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm)
DSP10-5 Datasheet DSP10-5 - TDK-Lambda Americas Inc. 285-1228-ND AC/DC CONVERTER 5V 10W 624 - Immediate
24.44000 1 DSP Active Enclosed 1 90 ~ 264 VAC 5V
-
-
-
1.5A 10W ITE (Commercial) 3kV (3000V) 74% -25°C ~ 71°C (With Derating) DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DSP10-12 Datasheet DSP10-12 - TDK-Lambda Americas Inc. 285-1225-ND AC/DC CONVERTER 12V 10W 325 - Immediate
24.44000 1 DSP Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
830mA 10W ITE (Commercial) 3kV (3000V) 78% -25°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DRP012V030W1AZ Datasheet DRP012V030W1AZ - Delta Electronics 603-1235-ND AC/DC CONVERTER 12V 30W 113 - Immediate
24.45000 1 CliQ Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
2.5A 30W ITE (Commercial) 4kV (4000V) 85% -20°C ~ 75°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
VOF-50-24 Datasheet VOF-50-24 - CUI Inc. 102-3351-ND AC/DC CONVERTER 24V 50W 291 - Immediate
24.84000 1 VOF-50 Active Open Frame 1 90 ~ 277 VAC 24V
-
-
-
2.1A 50W ITE (Commercial) 3kV (3000V) 89% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VOF-50-12 Datasheet VOF-50-12 - CUI Inc. 102-3349-ND AC/DC CONVERTER 12V 50W 1,664 - Immediate
24.84000 1 VOF-50 Active Open Frame 1 90 ~ 277 VAC 12V
-
-
-
4.2A 50W ITE (Commercial) 3kV (3000V) 87% -20°C ~ 60°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
VSK-S5-12UA-T Datasheet VSK-S5-12UA-T - CUI Inc. 102-2666-ND