Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,406       2,406 Remaining
Manufacturer Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,406 Remaining
Results per Page
Page 11/97
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
GPM40AG Datasheet GPM40AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2645-ND AC/DC CONVERTER 5.1V +/-12V 40W 290 - Immediate
111.77000 1 GPM40 Active Open Frame 3 85 ~ 264 VAC 5.1V 12V -12V
-
4A, 2A, 400mA 40W (50W Forced Air) Medical
-
70% 0°C ~ 50°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
EPL225PS24 Datasheet EPL225PS24 - XP Power 1470-3019-ND AC/DC CONVERTER 24V 150W 176 - Immediate
112.00000 1 EPL225 Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
6.25A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -20°C ~ 70°C (With Derating) PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
DNR240PS24-I Datasheet DNR240PS24-I - XP Power 1470-1095-ND AC/DC CONVERTER 24V 240W 95 - Immediate
112.00000 1 DNR Active Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV (3000V) 89% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm)
HWS100A-12/A Datasheet HWS100A-12/A - TDK-Lambda Americas Inc. 285-2263-ND AC/DC CONVERTER 12V 100W 58 - Immediate
112.00000 1 HWS Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
8.5A 100W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm)
HWS100A-24/A Datasheet HWS100A-24/A - TDK-Lambda Americas Inc. 285-2265-ND AC/DC CONVERTER 24V 100W 40 - Immediate
112.00000 1 HWS Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm)
DRP024V240W3BN Datasheet DRP024V240W3BN - Delta Electronics 1145-1088-ND AC/DC CONVERTER 24V 240W 82 - Immediate
112.08000 1 CliQ II Active Enclosed 1 320 ~ 600 VAC (3PH) 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.76" L x 2.76" W x 4.62" H (117.3mm x 70.0mm x 121.0mm)
VF-D250-D1224A Datasheet VF-D250-D1224A - CUI Inc. 102-2168-ND AC/DC CONVERTER 12V 24V 250W 112 - Immediate
112.61000 1
-
Active Open Frame 2 90 ~ 264 VAC 12V 24V
-
-
12A, 6A 250W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
MPB125-4350RG Datasheet MPB125-4350RG - Bel Power Solutions 179-2279-ND AC/DC CNVRTR 3.3V 5V +/-12V 125W 262 - Immediate
112.68000 1 MPB125 Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 10A, 15A, 5A, 500mA 125W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
MPB125-4350G Datasheet MPB125-4350G - Bel Power Solutions 179-2278-ND AC/DC CNVRTR 3.3V 5V +/-12V 125W 117 - Immediate
112.68000 1 MPB125 Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 10A, 15A, 5A, 500mA 125W ITE (Commercial) 3kV (3000V) 83% -20°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
NFS110-7602PJ Datasheet NFS110-7602PJ - Artesyn Embedded Technologies 454-1309-ND AC/DC CNVRTR 5.1V 24V +/-12V 80W 79 - Immediate
113.57000 1 NFS110 Active Open Frame 4 85 ~ 264 VAC 5.1V 24V 12V -12V 8A, 3.5A, 4.5A, 500mA 80W (110W Forced Air) ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
LPQ202-M Datasheet LPQ202-M - Artesyn Embedded Technologies 454-1292-ND AC/DC CONVERTER 5V 12V 24V -12V 51 - Immediate
114.23000 1 LPQ200-M Active Open Frame 4 90 ~ 264 VAC 5V 12V 24V -12V 13A, 5A, 1.5A, 1A 100W (200W Forced Air) ITE (Commercial), Medical
-
84% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
LPQ201-M Datasheet LPQ201-M - Artesyn Embedded Technologies 454-1291-ND AC/DC CNVRTR 3.3V 5V +/-12V 100W 30 - Immediate
114.23000 1 LPQ200-M Active Open Frame 4 90 ~ 264 VAC 3.3V 5V 12V -12V 13A, 13A, 5A, 1A 100W (200W Forced Air) ITE (Commercial), Medical
-
84% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
ECP225PS24 Datasheet ECP225PS24 - XP Power 1470-1255-ND AC/DC CONVERTER 24V 150W 38 - Immediate
115.00000 1 ECP Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
9.38A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 94% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
ECP225PS12 Datasheet ECP225PS12 - XP Power 1470-1253-ND AC/DC CONVERTER 12V 150W 36 - Immediate
115.00000 1 ECP Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
18.75A 150W (225W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
GLM75PG Datasheet GLM75PG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2544-ND AC/DC CNVRTR 5.1V 24V +/-12 75W 98 - Immediate
115.28000 1 GLM75 Active Open Frame 4 90 ~ 264 VAC 5.1V 24V -12V 12V 8A, 4A, 1A, 2.5A 75W Medical
-
78% 0°C ~ 50°C Adjustable Output, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm)
NFS110-7902PJ Datasheet NFS110-7902PJ - Artesyn Embedded Technologies 454-1360-ND AC/DC CNVRTR 5.1V 24V +/-12V 80W 127 - Immediate
115.48000 1 NFS110 Active Open Frame 4 85 ~ 264 VAC 5.1V 24V 12V -12V 8A, 3.5A, 4.5A, 500mA 80W (110W Forced Air) Medical 4kV (4000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
VMS-160-24 Datasheet VMS-160-24 - CUI Inc. 102-1693-ND AC/DC CONVERTER 24V 100W 312 - Immediate
117.44000 1 VMS-160 Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
6.66A 100W (160W Forced Air) Medical 5.656kV (5656V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
VMS-160-12 Datasheet VMS-160-12 - CUI Inc. 102-1692-ND AC/DC CONVERTER 12V 100W 200 - Immediate
117.44000 1 VMS-160 Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
13.3A 100W (160W Forced Air) Medical 5.656kV (5656V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
ECM100UT33 Datasheet ECM100UT33 - XP Power 1470-1228-ND AC/DC CONVERTER 5V +/-15V 80W 48 - Immediate
118.00000 1 ECM Active Open Frame 3 90 ~ 264 VAC 5V 15V -15V
-
10A, 3A, 800mA 80W (100W Forced Air) ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM100UT31 Datasheet ECM100UT31 - XP Power 1470-1227-ND AC/DC CONVERTER 5V +/-12V 80W 26 - Immediate
118.00000 1 ECM Active Open Frame 3 90 ~ 264 VAC 5V 12V -12V
-
10A, 3A, 800mA 80W (100W Forced Air) ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
DPP240241 Datasheet DPP240241 - TDK-Lambda Americas Inc. 285-2035-ND AC/DC CONVERTER 24V 240W 217 - Immediate
121.20000 1 DPP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV (3000V) 89% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm)
SHP350PS28 Datasheet SHP350PS28 - XP Power 1470-2230-ND AC/DC CONVERTER 28V 350W 98 - Immediate
123.00000 1 SHP Active Enclosed 1 85 ~ 264 VAC 28V
-
-
-
12.5A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
SHP350PS12 Datasheet SHP350PS12 - XP Power 1470-2227-ND AC/DC CONVERTER 12V 350W 57 - Immediate
123.00000 1 SHP Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
26.5A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
SHP350PS24 Datasheet SHP350PS24 - XP Power 1470-2229-ND AC/DC CONVERTER 24V 350W 45 - Immediate
123.00000 1 SHP Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
14.5A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
2866446 Datasheet 2866446 - Phoenix Contact 277-1923-ND AC/DC CONVERTER 24V 31W 26 - Immediate
624 - Factory Stock
?
123.19000 1 MINI Active Enclosed 1 100 ~ 240 VAC 24V
-
-
-
1.3A 31W ITE (Commercial) 4kV (4000V) 85% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Universal Input DIN Rail 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
Results per Page
Page 11/97
|< 9 10 11 12 13 >|

14:18:12 9/25/2016