Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 14,941       14,941 Remaining
Manufacturer Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14,941 Remaining
Results per Page
Page 11/598
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
DRP024V240W3BN Datasheet DRP024V240W3BN - Delta Electronics 1145-1088-ND AC/DC CONVERTER 24V 240W 79 - Immediate
112.32000 1 CliQ II Enclosed 1 320 ~ 600 VAC (3PH) 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.76" L x 2.76" W x 4.62" H (117.3mm x 70.0mm x 121.0mm)
VF-D250-D1224A Datasheet VF-D250-D1224A - CUI Inc. 102-2168-ND AC/DC CONVERTER 12V 24V 250W 176 - Immediate
112.61000 1
-
Open Frame 2 90 ~ 264 VAC 12V 24V
-
-
12A, 6A 250W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
NFS110-7602PJ Datasheet NFS110-7602PJ - Artesyn Embedded Technologies 454-1309-ND AC/DC CNVRTR 5.1V 24V +/-12V 80W 52 - Immediate
113.57000 1 NFS110 Open Frame 4 85 ~ 264 VAC 5.1V 24V 12V -12V 8A, 3.5A, 4.5A, 500mA 80W (110W Forced Air) ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
LPQ202-M Datasheet LPQ202-M - Artesyn Embedded Technologies 454-1292-ND AC/DC CONVERTER 5V 12V 24V -12V 70 - Immediate
114.23000 1 LPQ200-M Open Frame 4 90 ~ 264 VAC 5V 12V 24V -12V 13A, 5A, 1.5A, 1A 100W (200W Forced Air) ITE (Commercial), Medical
-
84% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
GLM75PG Datasheet GLM75PG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2544-ND AC/DC CNVRTR 5.1V 24V +/-12 75W 130 - Immediate
115.28000 1 GLM75 Open Frame 4 90 ~ 264 VAC 5.1V 24V -12V 12V 8A, 4A, 1A, 2.5A 75W Medical
-
78% 0°C ~ 50°C Adjustable Output, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm)
NFS110-7902PJ Datasheet NFS110-7902PJ - Artesyn Embedded Technologies 454-1360-ND AC/DC CNVRTR 5.1V 24V +/-12V 80W 247 - Immediate
115.48000 1 NFS110 Open Frame 4 85 ~ 264 VAC 5.1V 24V 12V -12V 8A, 3.5A, 4.5A, 500mA 80W (110W Forced Air) Medical 4kV (4000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
LCL300PS24 Datasheet LCL300PS24 - XP Power 1470-2144-ND AC/DC CONVERTER 24V 300W 34 - Immediate
117.00000 1 LCL Enclosed 1 85 ~ 264 VAC 24V
-
-
-
13A 300W ITE (Commercial) 3kV (3000V) 88% -10°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm)
ECM100UT33 Datasheet ECM100UT33 - XP Power 1470-1228-ND AC/DC CONVERTER 5V +/-15V 80W 46 - Immediate
118.00000 1 ECM Open Frame 3 90 ~ 264 VAC 5V 15V -15V
-
10A, 3A, 800mA 80W (100W Forced Air) ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
ECM100UT31 Datasheet ECM100UT31 - XP Power 1470-1227-ND AC/DC CONVERTER 5V +/-12V 80W 28 - Immediate
118.00000 1 ECM Open Frame 3 90 ~ 264 VAC 5V 12V -12V
-
10A, 3A, 800mA 80W (100W Forced Air) ITE (Commercial), Medical 4kV (4000V) 80% 0°C ~ 70°C Universal Input Chassis Mount 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
DPP240241 Datasheet DPP240241 - TDK-Lambda Americas Inc. 285-2035-ND AC/DC CONVERTER 24V 240W 274 - Immediate
121.20000 1 DPP Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV (3000V) 89% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing DIN Rail 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
DPP240481 Datasheet DPP240481 - TDK-Lambda Americas Inc. 285-2036-ND AC/DC CONVERTER 48V 240W 58 - Immediate
121.20000 1 DPP Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC 48V
-
-
-
5A 240W ITE (Commercial) 3kV (3000V) 90% -40°C ~ 71°C (With Derating) Adjustable Output, DC Input Capable, Load Sharing, Universal Input DIN Rail 4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm)
SHP350PS24 Datasheet SHP350PS24 - XP Power 1470-2229-ND AC/DC CONVERTER 24V 350W 48 - Immediate
123.00000 1 SHP Enclosed 1 85 ~ 264 VAC 24V
-
-
-
14.5A 350W ITE (Commercial) 3kV (3000V) 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
DLP180241/E Datasheet DLP180241/E - TDK-Lambda Americas Inc. 285-1208-ND AC/DC CONVERTER 24V 180W 269 - Immediate
123.22000 1 DLP Enclosed 1 85 ~ 132 VAC, 170 ~ 265 VAC 24V
-
-
-
7.5A 180W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 60°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.33" L x 3.15" W x 3.82" H (110.0mm x 80.0mm x 97.0mm)
VF-S250-24A-CF Datasheet VF-S250-24A-CF - CUI Inc. 102-2144-ND AC/DC CONVERTER 24V 250W 130 - Immediate
123.62000 1 VF-S250 Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.42A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
EMH250PS24 Datasheet EMH250PS24 - XP Power 1470-1305-ND AC/DC CONVERTER 24V 250W 66 - Immediate
125.00000 1 EMH Open Frame 1 80 ~ 275 VAC 24V
-
-
-
10.5A 250W ITE (Commercial), Medical 4kV (4000V) 87% 0°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
VF-S250-48A-CF Datasheet VF-S250-48A-CF - CUI Inc. 102-2145-ND AC/DC CONVERTER 48V 250W 98 - Immediate
125.55000 1 VF-S250 Open Frame 1 90 ~ 264 VAC 48V
-
-
-
5.21A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
NV11G000 Datasheet NV11G000 - TDK-Lambda Americas Inc. 285-2094-ND AC/DC CONVERTER 24V 180W 92 - Immediate
135 - Factory Stock
?
126.71000 1 NV175 Open Frame 1 90 ~ 264 VAC 24V
-
-
-
7.5A 180W ITE (Commercial) 4.3kV (4300V) 90% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off, Remote Sense Chassis Mount 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
NV11T000 Datasheet NV11T000 - TDK-Lambda Americas Inc. 285-2095-ND AC/DC CONVERTER 12V 180W 26 - Immediate
171 - Factory Stock
?
126.71000 1 NV175 Open Frame 1 90 ~ 264 VAC 12V
-
-
-
15A 180W ITE (Commercial) 4.3kV (4300V) 90% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off, Remote Sense Chassis Mount 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
GLC65AG Datasheet GLC65AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2317-ND AC/DC CONVERTER 5V +/-12V 65W 90 - Immediate
129.71000 1 GLC65 Open Frame 3 90 ~ 264 VAC 5V 12V -12V
-
7A, 3A, 2.5A 65W Medical
-
80% 0°C ~ 50°C Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
MVAC250-24F Datasheet MVAC250-24F - Murata Power Solutions Inc. 811-2777-ND AC/DC CONVERTER 24V 12V 170W 49 - Immediate
130.14000 1 MVAC250 Open Frame 2 90 ~ 264 VAC 24V 12V
-
-
10.4A, 1A 170W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -10°C ~ 70°C (With Derating) Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
VMS-160-12 Datasheet VMS-160-12 - CUI Inc. 102-1692-ND AC/DC CONVERTER 12V 100W 413 - Immediate
130.49000 1 VMS-160 Open Frame 1 85 ~ 264 VAC 12V
-
-
-
13.3A 100W (160W Forced Air) Medical 5.656kV (5656V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
VMS-160-24 Datasheet VMS-160-24 - CUI Inc. 102-1693-ND AC/DC CONVERTER 24V 100W 311 - Immediate
130.49000 1 VMS-160 Open Frame 1 85 ~ 264 VAC 24V
-
-
-
6.66A 100W (160W Forced Air) Medical 5.656kV (5656V) 90% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
HCAA-60W-AG Datasheet HCAA-60W-AG - Bel Power Solutions 179-2326-ND AC/DC CONVERTER 5V +/-12V 54W 130 - Immediate
130.50000 1 Linear D Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
6A, 1A, 1A 54W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
HD12-6.8-AG Datasheet HD12-6.8-AG - Bel Power Solutions 179-2331-ND AC/DC CONVERTER 12V 82W 93 - Immediate
130