Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2,433       2,433 Remaining
Manufacturer Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,433 Remaining
Results per Page
Page 10/98
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
VSBU-120-D512 Datasheet VSBU-120-D512 - CUI Inc. 102-1699-ND AC/DC CONVERTER 5V 12V 120W 33 - Immediate
99.01000 1 VSBU-120-D Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
LPS205-M Datasheet LPS205-M - Artesyn Embedded Technologies 454-1477-ND AC/DC CONVERTER 24V 125W 72 - Immediate
100.08000 1 LPS200-M Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.4A 125W (250W Forced Air) ITE (Commercial), Medical
-
86% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
DRP048V240W1BN Datasheet DRP048V240W1BN - Delta Electronics 1145-1093-ND AC/DC CONVERTER 48V 240W 70 - Immediate
100.95000 1 CliQ II Enclosed 1 85 ~ 264 VAC 48V
-
-
-
5A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
DRP024V240W1BN Datasheet DRP024V240W1BN - Delta Electronics 1145-1084-ND AC/DC CONVERTER 24V 240W 65 - Immediate
100.95000 1 CliQ II Enclosed 1 85 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm)
VSUU-120-24 Datasheet VSUU-120-24 - CUI Inc. 102-1274-ND AC/DC CONVERTER 24V 120W 77 - Immediate
102.60000 1 VSUU-120 Open Frame 1 90 ~ 260 VAC 24V
-
-
-
6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)
VSUU-120-D524A Datasheet VSUU-120-D524A - CUI Inc. 102-1278-ND AC/DC CONVERTER 5V 24V 120W 146 - Immediate
104.03000 1 VSUU-120-D Open Frame 2 90 ~ 260 VAC 5V 24V
-
-
15A, 3.5A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
VSUU-120-D512 Datasheet VSUU-120-D512 - CUI Inc. 102-1277-ND AC/DC CONVERTER 5V 12V 120W 92 - Immediate
104.03000 1 VSUU-120-D Open Frame 2 90 ~ 260 VAC 5V 12V
-
-
15A, 6A 120W ITE (Commercial) 4.242kV (4242V) 80% 0°C ~ 70°C (With Derating) DC Input Capable, PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
GCS250PS24 Datasheet GCS250PS24 - XP Power 1470-2520-ND AC/DC CONVERTER 24V 250W 181 - Immediate
105.00000 1 GCS Open Frame 1 85 ~ 264 VAC 24V
-
-
-
7.5A 180W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
GCS250PS28 Datasheet GCS250PS28 - XP Power 1470-2521-ND AC/DC CONVERTER 28V 250W 99 - Immediate
105.00000 1 GCS Open Frame 1 85 ~ 264 VAC 28V
-
-
-
6.4A 180W (250W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
GLM50AG Datasheet GLM50AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2671-ND AC/DC CONVERTER 5.05V +/-12V 50W 81 - Immediate
105.63000 1 GLM50 Open Frame 3 90 ~ 264 VAC 5.05V 12V -12V
-
4A, 2.5A, 200mA 50W Medical
-
85% 0°C ~ 50°C Adjustable Output, Universal Input Chassis Mount 4.25" L x 2.50" W x 1.25" H (180.0mm x 63.5mm x 31.8mm)
VF-S250-24A Datasheet VF-S250-24A - CUI Inc. 102-2166-ND AC/DC CONVERTER 24V 250W 487 - Immediate
106.06000 1 VF-S250 Open Frame 1 90 ~ 264 VAC 24V
-
-
-
10.42A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
2904371 Datasheet 2904371 - Phoenix Contact 277-10123-ND AC/DC CONVERTER 24V 90W 37 - Immediate
50 - Factory Stock
?
107.00000 1 UNO Enclosed 1 264 ~ 575 VAC (2PH) 24V
-
-
-
3.75A 90W ITE (Commercial) 4kV (4000V) 90% -25°C ~ 70°C (With Derating) IP20, Universal Input DIN Rail 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)
ECP180PS24 Datasheet ECP180PS24 - XP Power 1470-2373-ND AC/DC CONVERTER 24V 120W 42 - Immediate
107.00000 1 ECP Open Frame 1 85 ~ 264 VAC 24V
-
-
-
5A 120W (180W Forced Air) ITE (Commercial), Medical 4kV (4000V) 93% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input Chassis Mount 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm)
HBAA-40W-AG Datasheet HBAA-40W-AG - Bel Power Solutions 179-2317-ND AC/DC CONVERTER 5V +/-12V 39W 82 - Immediate
107.53000 1 Linear BAA Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
3A, 1A, 1A 39W ITE (Commercial) 3kV (3000V)
-
0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 10.25" L x 4.00" W x 2.95" H (260.4mm x 101.6mm x 74.9mm)
VF-S250-12A Datasheet VF-S250-12A - CUI Inc. 102-2165-ND AC/DC CONVERTER 12V 250W 238 - Immediate
107.72000 1 VF-S250 Open Frame 1 90 ~ 264 VAC 12V
-
-
-
20.83A 250W ITE (Commercial) 3kV (3000V) 80% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
VF-S250-48A Datasheet VF-S250-48A - CUI Inc. 102-2167-ND AC/DC CONVERTER 48V 250W 51 - Immediate
107.72000 1 VF-S250 Open Frame 1 90 ~ 264 VAC 48V
-
-
-
5.21A 250W ITE (Commercial) 3kV (3000V) 83% 0°C ~ 70°C (With Derating) Adjustable Output, PFC, Remote On/Off, Universal Input Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
RWS300B12 Datasheet RWS300B12 - TDK-Lambda Americas Inc. 285-2292-ND AC/DC CONVERTER 12V 300W 81 - Immediate
129 - Factory Stock
?
109.00000 1 RWS-B Enclosed 1 85 ~ 265 VAC 12V
-
-
-
25A 300W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm)
GPM40AG Datasheet GPM40AG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2645-ND AC/DC CONVERTER 5.1V +/-12V 40W 315 - Immediate
111.77000 1 GPM40 Open Frame 3 85 ~ 264 VAC 5.1V 12V -12V
-
4A, 2A, 400mA 40W (50W Forced Air) Medical
-
70% 0°C ~ 50°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
GPM40BG Datasheet GPM40BG - SL Power Electronics Manufacture of Condor/Ault Brands 271-2646-ND AC/DC CONVERTER 5.1V +/-15V 40W 140 - Immediate
111.77000 1 GPM40 Open Frame 3 85 ~ 264 VAC 5.1V 15V -15V
-
4A, 2A, 400mA 40W (50W Forced Air) Medical
-
70% 0°C ~ 50°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
DNR240PS24-I Datasheet DNR240PS24-I - XP Power 1470-1095-ND AC/DC CONVERTER 24V 240W 112 - Immediate
112.00000 1 DNR Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV (3000V) 89% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
HWS100A-12/A Datasheet HWS100A-12/A - TDK-Lambda Americas Inc. 285-2263-ND AC/DC CONVERTER 12V 100W 62 - Immediate
112.00000 1 HWS Enclosed 1 85 ~ 264 VAC 12V
-
-
-
8.5A 100W ITE (Commercial) 3kV (3000V) 86% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm)
HWS100A-24/A Datasheet HWS100A-24/A - TDK-Lambda Americas Inc. 285-2265-ND AC/DC CONVERTER 24V 100W 57 - Immediate
112.00000 1 HWS Enclosed 1 85 ~ 264 VAC 24V
-
-
-
4.5A 100W ITE (Commercial) 3kV (3000V) 87% -10°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Remote Sense, Universal Input Chassis Mount 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm)
DNR240PS48-I Datasheet DNR240PS48-I - XP Power 1470-1096-ND AC/DC CONVERTER 48V 240W 48 - Immediate
112.00000 1 DNR Enclosed 1 90 ~ 132 VAC, 180 ~ 264 VAC 48V
-
-
-
5A 240W ITE (Commercial) 3kV (3000V) 90% -20°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input DIN Rail 4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
DRP024V240W3BN Datasheet DRP024V240W3BN - Delta Electronics 1145-1088-ND AC/DC CONVERTER 24V 240W 70 - Immediate
112.08000 1 CliQ II Enclosed 1 320 ~ 600 VAC (3PH) 24V
-
-
-
10A 240W ITE (Commercial) 4kV (4000V) 92% -25°C ~ 80°C (With Derating) Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input DIN Rail 4.76" L x 2.76" W x 4.62" H (117.3mm x 70.0mm x 121.0mm)
VF-D250-D1224A Datasheet VF-D250-D1224A - CUI Inc. 102-2168-ND AC/DC CONVERTER 12V 24V 250W 153 - Immediate
112.61000 1
-
Open Frame 2 90 ~ 264 VAC 12V 24V
-
-
12A, 6A 250W ITE (Commercial) 3kV (3000V) 70% 0°C ~ 70°C (With Derating) Adjustable Output, Remote On/Off Chassis Mount 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
Results per Page
Page 10/98
|< 8 9 10 11 12 >|

20:59:53 7/26/2016