Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number CT6P205-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

CT6P205

Description TRIMMER 2M OHM 0.5W TH
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CT-6
Product Photos CT6P502
Catalog Drawings CT6P Series Top
CT6P Series Side
CT6P Series Bottom
CT6 Series Circuit
Standard Package ? 200
Category

Potentiometers, Variable Resistors

Family

Trimmer Potentiometers

Series CT6
Packaging ? Bulk?
Resistance (Ohms) 2M
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension Square - 0.276" x 0.276" Face x 0.228" H (7.00mm x 7.00mm x 5.80mm)
Other Names Q1328600
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CT6EP205-ND CT6EP205 Copal Electronics Inc. Bulk? 3,757 - Immediate
1,200 - Factory Stock
?
0.78000 1

16:22:21 5/2/2016