Product Index  >  Optoelectronics  >  LED Lighting - COBs, Engines, Modules

Results: 11,846       11,846 Remaining
Manufacturer Packaging Series Type Color CCT (K) Wavelength Configuration Flux @ Current/Temperature - Test Current - Test Temperature - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max CRI (Color Rendering Index) Viewing Angle Features Size / Dimension Height Light Emitting Surface (LES) Lens Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,846 Remaining

 
Results per Page
Page 1/474
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Color CCT (K) Wavelength Configuration Flux @ Current/Temperature - Test Current - Test Temperature - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max CRI (Color Rendering Index) Viewing Angle Features Size / Dimension Height Light Emitting Surface (LES) Lens Type
   
BXRC-30E1000-B-23 Datasheet BXRC-30E1000-B-23 - Bridgelux 976-1252-ND LED ARRAY 1000LM WARM WHITE COB 1,312 - Immediate
3.77000 1 Tray? Vero® 10 Array Chip On Board (COB) White, Warm 3000K 3-Step MacAdam Ellipse
-
Starboard 976 lm (Typ) 350mA 85°C 25.7V 108 lm/W 700mA 80 120° With Connector 20.00mm Diameter 1.90mm 9.90mm Diameter Flat
BXRC-27E2000-C-23 Datasheet BXRC-27E2000-C-23 - Bridgelux 976-1241-ND LED ARRAY 2000LM WARM WHITE COB 591 - Immediate
6.11000 1 Tray? Vero® 13 Array Chip On Board (COB) White, Warm 2700K 3-Step MacAdam Ellipse
-
Round 1818 lm (Typ) 500mA 85°C 31.3V 116 lm/W 1.05A 80 120° With Connector 36.20mm Diameter 1.90mm 13.20mm Diameter Flat
BXRC-30E2000-C-23 Datasheet BXRC-30E2000-C-23 - Bridgelux 976-1254-ND LED ARRAY 2000LM WARM WHITE COB 556 - Immediate
6.11000 1 Tray? Vero® 13 Array Chip On Board (COB) White, Warm 3000K 3-Step MacAdam Ellipse
-
Round 1910 lm (Typ) 500mA 85°C 31.3V 122 lm/W 1.05A 80 120° With Connector 36.20mm Diameter 1.90mm 13.20mm Diameter Flat
BXRC-40E2000-C-23 Datasheet BXRC-40E2000-C-23 - Bridgelux 976-1270-ND LED ARRAY 2000LM NEU WHITE COB 293 - Immediate
6.11000 1 Tray? Vero® 13 Array Chip On Board (COB) White, Neutral 4000K 3-Step MacAdam Ellipse
-
Round 1984 lm (Typ) 500mA 85°C 31.3V 127 lm/W 1.05A 80 120° With Connector 36.20mm Diameter 1.90mm 13.20mm Diameter Flat
BXRC-50C4000-F-24 Datasheet BXRC-50C4000-F-24 - Bridgelux 976-1279-ND LED ARRAY 4000LM COOL WHITE COB 1,045 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Cool 5000K 4-Step MacAdam Ellipse
-
Round 3898 lm (Typ) 1.05A 85°C 28.6V 130 lm/W 2.1A 70 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-40E4000-F-23 Datasheet BXRC-40E4000-F-23 - Bridgelux 976-1271-ND LED ARRAY 4000LM NEU WHITE COB 853 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Neutral 4000K 3-Step MacAdam Ellipse
-
Round 3793 lm (Typ) 1.05A 85°C 28.6V 126 lm/W 2.1A 80 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-30E4000-F-23 Datasheet BXRC-30E4000-F-23 - Bridgelux 976-1255-ND LED ARRAY 4000LM WARM WHITE COB 1,317 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Warm 3000K 3-Step MacAdam Ellipse
-
Round 3662 lm (Typ) 1.05A 85°C 28.6V 122 lm/W 2.1A 80 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-50E4000-F-24 Datasheet BXRC-50E4000-F-24 - Bridgelux 976-1281-ND LED ARRAY 4000LM COOL WHITE COB 512 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Cool 5000K 4-Step MacAdam Ellipse
-
Round 3696 lm (Typ) 1.05A 85°C 28.6V 123 lm/W 2.1A 80 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-30G4000-F-23 Datasheet BXRC-30G4000-F-23 - Bridgelux 976-1259-ND LED ARRAY 4000LM WARM WHITE COB 436 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Warm 3000K 3-Step MacAdam Ellipse
-
Round 2842 lm (Typ) 1.05A 85°C 28.6V 95 lm/W 2.1A 90 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-40G4000-F-23 Datasheet BXRC-40G4000-F-23 - Bridgelux 976-1275-ND LED ARRAY 4000LM NEU WHITE COB 409 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Neutral 4000K 3-Step MacAdam Ellipse
-
Round 3230 lm (Typ) 1.05A 85°C 28.6V 108 lm/W 2.1A 90 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-35E4000-F-23 Datasheet BXRC-35E4000-F-23 - Bridgelux 976-1266-ND LED ARRAY 4000LM WARM WHITE COB 394 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Warm 3500K 3-Step MacAdam Ellipse
-
Round 3770 lm (Typ) 1.05A 85°C 28.6V 126 lm/W 2.1A 80 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-27E4000-F-23 Datasheet BXRC-27E4000-F-23 - Bridgelux 976-1242-ND LED ARRAY 4000LM WARM WHITE COB 327 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Warm 2700K 3-Step MacAdam Ellipse
-
Round 3492 lm (Typ) 1.05A 85°C 28.6V 116 lm/W 2.1A 80 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
BXRC-50G4000-F-24 Datasheet BXRC-50G4000-F-24 - Bridgelux 976-1285-ND LED ARRAY 4000LM COOL WHITE COB 119 - Immediate
10.86000 1 Tray? Vero® 18 Array Chip On Board (COB) White, Cool 5000K 4-Step MacAdam Ellipse
-
Round 3419 lm (Typ) 1.05A 85°C 28.6V 114 lm/W 2.1A 90 120° With Connector 36.20mm Diameter 1.90mm 18.40mm Diameter Flat
OVQ12S30W7 Datasheet OVQ12S30W7 - TT Electronics/Optek Technology 365-1504-2-ND LED LT STRIP FLEX 12V WHT 5500K 4,330 - Immediate
10.87000 10 Tape & Reel (TR)?
Alternate Packaging
-
LED Engine White, Cool 5500K
-
Linear Light Strip, Flexible 68 lm (Typ) 133mA 25°C
-
-
133mA
-
120°
-
500.00mm L x 8.00mm W 2.29mm
-
Flat
OVQ12S30W7 Datasheet OVQ12S30W7 - TT Electronics/Optek Technology 365-1504-1-ND