Product Index  >  Optoelectronics  >  LED Lighting - COBs, Engines, Modules

Results: 11,846       11,846 Remaining
Manufacturer Packaging Series Type Color CCT (K) Wavelength Configuration Flux @ Current/Temperature - Test Current - Test Temperature - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max CRI (Color Rendering Index) Viewing Angle Features Size / Dimension Height Light Emitting Surface (LES) Lens Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,846 Remaining
Results per Page
Page 9/474
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Color CCT (K) Wavelength Configuration Flux @ Current/Temperature - Test Current - Test Temperature - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max CRI (Color Rendering Index) Viewing Angle Features Size / Dimension Height Light Emitting Surface (LES) Lens Type
   
BXRC-40A1001-B-23 Datasheet BXRC-40A1001-B-23 - Bridgelux 976-1328-ND LED ARRAY 1000LM NEU WHITE COB 195 - Immediate
4.90000 1 Tray? Décor Series™ Class A Vero® 10 Chip On Board (COB) White, Neutral 4000K 3-Step MacAdam Ellipse
-
Starboard 861 lm (Typ) 350mA 85°C 25.5V 96 lm/W 700mA 80 120° With Connector 20.00mm Diameter 1.90mm 9.90mm Diameter Flat
BXRC-35A1001-B-23 Datasheet BXRC-35A1001-B-23 - Bridgelux 976-1327-ND LED VERO10 3500K 1KLM 90CRI WW 174 - Immediate
4.90000 1 Tray? Décor Series™ Class A Vero® 10 Chip On Board (COB) White, Warm 3500K 3-Step MacAdam Ellipse
-
Starboard 807 lm (Typ) 350mA 85°C 25.5V 90 lm/W 700mA 93 120° With Connector 20.00mm Diameter 1.90mm 9.90mm Diameter Flat
XQEBLU-SB-0000-000000Y01 Datasheet XQEBLU-SB-0000-000000Y01 - Cree Inc. XQEBLU-SB-0000-000000Y01-ND LED XLAMP BLUE STARBOARD 1.6X1.6 264 - Immediate
5.20000 1 Reel XLamp® XQ-E LED Module Blue
-
475nm Starboard 31 lm (Typ) 350mA 25°C 3.1V 29 lm/W 1A
-
125°
-
-
-
-
Domed
SI-B8V021070WW Datasheet SI-B8V021070WW - Samsung Semiconductor, Inc. 1510-1227-ND LED 3000K 80CRI LM561B 1,495 - Immediate
6.04000 1 Tray? LT-E072A LED Module White, Warm 3000K 3-Step MacAdam Ellipse
-
Linear Light Strip 235 lm (215 lm ~ 255 lm) 300mA 50°C 6.3V 124 lm/W 360mA 80 115° With Connector 70.00mm L x 24.00mm W 5.80mm
-
Flat
SI-B8T021070WW Datasheet SI-B8T021070WW - Samsung Semiconductor, Inc. 1510-1229-ND LED 4000K 80CRI LM561B 1,491 - Immediate
6.04000 1 Tray? LT-E072A LED Module White, Neutral 4000K 3-Step MacAdam Ellipse
-
Linear Light Strip 250 lm (230 lm ~ 270 lm) 300mA 50°C 6.3V 132 lm/W 360mA 80 115° With Connector 70.00mm L x 24.00mm W 5.80mm
-
Flat
SI-B8U021070WW Datasheet SI-B8U021070WW - Samsung Semiconductor, Inc. 1510-1228-ND LED 3500K 80CRI LM561B 1,490 - Immediate
6.04000 1 Tray? LT-E072A LED Module White, Warm 3500K 3-Step MacAdam Ellipse
-
Linear Light Strip 240 lm (220 lm ~ 260 lm) 300mA 50°C 6.3V 127 lm/W 360mA 80 115° With Connector 70.00mm L x 24.00mm W 5.80mm
-
Flat
SI-B8R021070WW Datasheet SI-B8R021070WW - Samsung Semiconductor, Inc. 1510-1230-ND LED 5000K 80CRI LM561B 1,488 - Immediate
6.04000 1 Tray? LT-E072A LED Module White, Cool 5000K 4-Step MacAdam Ellipse
-
Linear Light Strip 255 lm (235 lm ~ 275 lm) 300mA 50°C 6.3V 135 lm/W 360mA 80 115° With Connector 70.00mm L x 24.00mm W 5.80mm
-
Flat
CXA1310-0000-000F00J230F Datasheet CXA1310-0000-000F00J230F - Cree Inc. CXA1310-0000-000F00J230F-ND LED COB CXA1310 WARM WHT SQUARE 200 - Immediate
6.96000 1 Tray? XLamp® CXA1310 Chip On Board (COB) White, Warm 3000K 4-Step MacAdam Ellipse
-
Square 1080 lm (1040 lm ~ 1120 lm) 700mA 85°C 17.8V 87 lm/W 1.05A 80 115°
-
13.35mm L x 13.35mm W 1.55mm 6.00mm Diameter Flat
CXA1310-0000-000F00H427F Datasheet CXA1310-0000-000F00H427F - Cree Inc. CXA1310-0000-000F00H427F-ND LED COB CXA1310 WARM WHT SQUARE 107 - Immediate
6.96000 1 Tray? XLamp® CXA1310 Chip On Board (COB) White, Warm 2700K 4-Step MacAdam Ellipse
-
Square 1005 lm (970 lm ~ 1040 lm) 700mA 85°C 17.8V 81 lm/W 1.05A 80 115°
-
13.35mm L x 13.35mm W 1.55mm 6.00mm Diameter Flat
SI-B8V072280WW Datasheet Photo Not Available 1510-1338-ND LED MOD LTM282BG2 WARM WHT STRIP 400 - Immediate
7.00000 1 Tray? LT-M282B_G2 LED Module White, Warm 3000K 4-Step MacAdam Ellipse
-
Linear Light Strip 1050 lm (Typ) 300mA 50°C 24.8V 141 lm/W 360mA 80 115° With Connector 275.00mm L x 18.00mm W 4.40mm
-
Flat
BXRH-35A1001-C-23 Datasheet BXRH-35A1001-C-23 - Bridgelux 976-1344-ND 1000 LM CLASS A WARM WHITE LED A 205 - Immediate
7.09000 1 Tube? H Series Chip On Board (COB) White, Warm 3500K 3-Step MacAdam Ellipse
-
Square 865 lm (Typ) 750mA 85°C 17.7V 65 lm/W 1.05A 93 112°
-
13.35mm L x 13.35mm W 1.60mm 6.40mm Diameter Flat
BXRE-50C3001-D-24 Datasheet BXRE-50C3001-D-24 - Bridgelux 976-1323-ND LED ARRAY 3000LM COOL WHITE COB 591 - Immediate
7.16000 1 Tray? V Series™ Chip On Board (COB) White, Cool 5000K 4-Step MacAdam Ellipse
-
Square 3122 lm (Typ) 700mA 85°C 35V 127 lm/W 1.4A 70 120°
-
21.00mm L x 21.00mm W 1.70mm 15.20mm Diameter Flat
BXRH-27E1000-C-23 Datasheet BXRH-27E1000-C-23 - Bridgelux 976-1341-ND 1000 LM WARM WHITE LED ARRAY 349 - Immediate
7.18000 1 Tube? H Series Chip On Board (COB) White, Warm 2700K 3-Step MacAdam Ellipse
-
Square 1054 lm (Typ) 750mA 85°C 17.7V 79 lm/W 1.05A 80 112°
-
13.35mm L x 13.35mm W 1.60mm 6.40mm Diameter Flat
BXRH-30G1000-C-23 Datasheet BXRH-30G1000-C-23 - Bridgelux 976-1343-ND 1000 LM WARM WHITE LED ARRAY 210 - Immediate
7.18000 1 Tube? H Series Chip On Board (COB) White, Warm 3000K 3-Step MacAdam Ellipse
-
Square 886 lm (Typ) 750mA 85°C 17.7V 67 lm/W 1.05A 90 112°
-
13.35mm L x 13.35mm W 1.60mm 6.40mm Diameter Flat
BXRH-30E1000-C-23 Datasheet BXRH-30E1000-C-23 - Bridgelux 976-1342-ND