Records matching criteria: 162
Product Index > Optoelectronics > Laser Diodes
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 5/7 ( Previous First 1 2 3 4 5 6 7 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Wavelength | Voltage - Input | Current Rating | Power (Watts) | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 38-1035-ND ![]() | D405-120 | US-Lasers Inc | LASER DIODE 405NM 120MW | 2 - Immediate | 90.00000 | 1 | - | 405nm | 4.8V | 150mA | 120mW | Radial, Can, 3 Lead (5.6mm, TO-18) |
| ![]() | 38-1022-ND | MM6405I | US-Lasers Inc | LASER MODULE MICRO 640NM 5MW | 1 - Immediate | 92.00000 | 1 Non-Stock |
- | 640nm | - | 70mA | 5mW | Cylinder (6.4mm Dia) |
![]() | 38-1004-ND | M6405I | US-Lasers Inc | LASER MODULE 640NM 5MW | 1 - Immediate | 98.00000 | 1 Non-Stock |
- | 640nm | -0.3 ~ 15V | 70mA | 5mW | Cylinder (10.4mm Dia) | |
![]() | D850-15I-ND | D850-15I | US-Lasers Inc | LASER DIODE 5.6MM 15MW 850NM | 0 | 99.99000 | 10 Non-Stock |
- | 850nm | - | - | 15mW | Radial, Can, 3 Lead (5.6mm, TO-18) | |
| ![]() | VLM-532-43-LCA-ND | VLM-532-43-LCA | Quarton Inc | LASER MODULE 532NM GREEN 1-5MW | 0 | 130.82000 | 1 Non-Stock |
- | 532nm | 2.7V | 350mA | 5mW | Cylinder (13.0mm Dia) |
![]() | VLM-532-43-SCA-ND![]() | VLM-532-43-SCA | Quarton Inc | LASER MODULE 532NM 1-5MW DOT | 0 | 130.82000 | 1 | - | 532nm | 2.7V | 350mA | 5mW | - | |
| ![]() | VLM-532-43-LCB-ND | VLM-532-43-LCB | Quarton Inc | LASER MODULE 532NM GREEN 5-10MW | 0 | 207.57000 | 1 Non-Stock |
- | 532nm | 2.7V | 350mA | 10mW | Cylinder (13.0mm Dia) |
| ![]() | VLM-532-43-LCC-ND | VLM-532-43-LCC | Quarton Inc | LASER MODULE 532NM GREEN 10-15MW | 0 | 229.43000 | 1 Non-Stock |
- | 532nm | 2.7V | 350mA | 15mW | Cylinder (13.0mm Dia) |
| ![]() | M850-30-ND | M850-30 | US-Lasers Inc | LASER DIODE MOD INFRARED 850NM | 0 | 250.00000 | 1 Non-Stock |
- | 850nm | - | - | - | Cylinder (10.4mm Dia) |
![]() | 188-1011-ND | 0221-691-00 | Coherent Auburn Group - Instrument Division | LASER MOD 635NM .6MW VAR FOCUS | 1 - Immediate | 250.80000 | 1 Non-Stock |
- | 635nm | 5 V ~ 10 V | 100mA | 0.6mW | Variable Focus Visible Laser Module | |
![]() | 188-1017-ND | 0221-763-00 | Coherent Auburn Group - Instrument Division | LASER MODULE 635NM 4.2MW MVP | 1 - Immediate | 325.20000 | 1 Non-Stock |
- | 635nm | 10V | - | 4.2mW | Modulation and Variable Power Visible Module | |
| ![]() | VLM-532-46-LCA-ND![]() | VLM-532-46-LCA | Quarton Inc | LASER MODULE 532NM 1-5MW LINE | 0 | 339.07360 | 50 Non-Stock |
- | 532nm | - | 350mA | 5mW | Cylinder (13.0mm Dia) |
| ![]() | IF-RL08-635-ND ![]() | IF-RL08-635 | Industrial Fiberoptics | LASER DIODE 635NM CLASS II | 0 | 450.00000 | 1 Non-Stock |
- | 635nm | 10 V ~ 15 V | 125mA | 0.75 ~ 0.9mW | Housed Unit, Educational |
| ![]() | IF-RL30-635-ND ![]() | IF-RL30-635 | Industrial Fiberoptics | LASER DIODE 635NM CLASS IIIA | 0 | 450.00000 | 1 Non-Stock |
- | 635nm | 10 V ~ 15 V | 125mA | 2.8 ~ 3.2mW | Housed Unit, Educational |
| ![]() | IF-RL30-670-ND ![]() | IF-RL30-670 | Industrial Fiberoptics | LASER DIODE 670NM CLASS IIIA | 0 | 450.00000 | 1 Non-Stock |
- | 670nm | 10 V ~ 15 V | 125mA | 2.8 ~ 3.2mW | Housed Unit, Educational |
| ![]() | IF-HN05-ND ![]() | IF-HN05 | Industrial Fiberoptics | LASER HELIUM NEON .5MW CLASS II | 0 | 525.00000 | 1 Non-Stock |
- | 633nm | 12 V ~ 18 V | 650mA | 0.5mW | Housed Unit, Educational |
| ![]() | IF-HN08-ND ![]() | IF-HN08 | Industrial Fiberoptics | LASER HELIUM NEON .8MW CLASS II | 0 | 570.00000 | 1 Non-Stock |
- | 633nm | 12 V ~ 18 V | 650mA | 0.8mW | Housed Unit, Educational |
| ![]() | IF-UL08-635-ND ![]() | IF-UL08-635 | Industrial Fiberoptics | LASER WBS 0.8MW 635NM | 0 | 600.00000 | 1 Non-Stock |
- | 635nm | - | - | 0.8mW | Housed Unit, Educational |
| ![]() | IF-VL08-635-ND ![]() | IF-VL08-635 | Industrial Fiberoptics | LASER DIODE 635NM CLASS II | 0 | 600.00000 | 1 Non-Stock |
- | 635nm | 10 V ~ 15 V | 125mA | 0.75 ~ 0.9mW | Housed Unit, Educational |
| ![]() | IF-VL30-635-ND ![]() | IF-VL30-635 | Industrial Fiberoptics | LASER DIODE 635NM CLASS IIIA | 0 | 600.00000 | 1 Non-Stock |
- | 635nm | 10 V ~ 15 V | 125mA | 2.8 ~ 3.2mW | Housed Unit, Educational |
| ![]() | IF-UL08-635X-ND ![]() | IF-UL08-635X | Industrial Fiberoptics | VIDEO LASER WBS 0.8MW 635NM | 0 | 637.50000 | 1 Non-Stock |
- | 635nm | - | - | 0.8mW | Housed Unit, Educational |
| ![]() | IF-HN08M-ND ![]() | IF-HN08M | Industrial Fiberoptics | LASER HEL NEON .8MW CLASS II MOD | 0 | 750.00000 | 1 Non-Stock |
- | 633nm | 12 V ~ 18 V | 650mA | 0.8mW | Housed Unit, Educational |
| ![]() | IF-HN15M-ND ![]() | IF-HN15M | Industrial Fiberoptics | LASER HEL NEON 1.5MW CLASS IIIA | 0 | 765.00000 | 1 Non-Stock |
- | 633nm | 12 V ~ 18 V | 650mA | 1.5mW | Housed Unit, Educational |
| ![]() | IF-HN20-ND ![]() | IF-HN20 | Industrial Fiberoptics | LASER HEL NEON 2.5MW CLASS IIIA | 0 | 765.00000 | 1 Non-Stock |
- | 633nm | 12 V ~ 18 V | 650mA | 2.5mW | Housed Unit, Educational |
| ![]() | 67-1500-ND ![]() | OED-LDP65001E | Lumex Opto/Components Inc | DIODE LASER 5MW 650NM TO-18 | 0 | Call | 1 Non-Stock |
- | 650nm | 2.2V | 35mA | 5mW | Radial, Can, 3 Lead (5.6mm, TO-18) |
0:06:53 6/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.