-
Point Source
TitanBrite™
TZ
Advanced Photonix Inc
Avago Technologies US Inc.
Bivar Inc
Everlight Electronics Co Ltd
Fairchild Semiconductor
Honeywell Sensing and Control
Kingbright Corp
Lite-On Inc
Lumex Opto/Components Inc
Marktech Optoelectronics
Omron Automation and Safety
Opto Diode Corp
OSRAM Opto Semiconductors Inc
Panasonic Electronic Components - Semiconductor Products
Rohm Semiconductor
Seoul Semiconductor Inc
Sharp Microelectronics
Stanley Electric Co
TT Electronics/Optek Technology
Vishay Semiconductor Opto Division
-
15mA
25mA
30mA
40mA
50mA
60mA
65mA
70mA
75mA
80mA
100mA
130mA
150mA
180mA
200mA
250mA
300mA
350mA
400mA
500mA
600mA
700mA
800mA
1A
-
0.03mW/cm² @ 20mA
0.05mW/cm² @ 20mA
0.1mW/cm² @ 20mA
0.11mW/cm² @ 20mA
0.18mW/cm² @ 20mA
0.2mW/cm² @ 20mA
0.2mW/sr @ 20mA
0.27mW/cm² @ 20mA
0.28mW/cm² @ 20mA
0.3mW/cm² @ 20mA
0.3mW/sr @ 20mA
0.33mW/cm² @ 20mA
0.34mW/cm² @ 20mA
0.35mW/cm² @ 20mA
0.36mW/cm² @ 20mA
0.4mW/cm² @ 20mA
0.4mW/cm² @ 50mA
0.4mW/sr @ 20mA
0.42mW/cm² @ 20mA
0.43mW/cm² @ 20mA
0.45mW/cm² @ 20mA
0.45mW/sr @ 50mA
0.48mW/cm² @ 20mA
0.50mW/cm² @ 100mA
0.5mW/cm² @ 20mA
0.5mW/sr @ 20mA
0.5mW/sr @ 50mA
0.54mW/cm² @ 20mA
0.58mW/cm² @ 20mA
0.6mW/cm² @ 50mA
0.63mW/sr @ 50mA
0.64mW/cm² @ 20mA
0.65mW/cm² @ 20mA
0.662mW/sr @ 20mA
0.7mW/sr @ 20mA
0.7mW/sr @ 50mA
0.8mW/sr @ 10mA
0.8mW/sr @ 20mA
0.85mW/cm² @ 20mA
0.9mW/sr @ 20mA
1mW/cm² @ 100mA
1mW/cm² @ 20mA
1mW/cm² @ 50mA
1mW/sr @ 100mA
1mW/sr @ 20mA
1mW/sr @ 50mA
1.05mW/cm² @ 20mA
1.1mW/cm² @ 20mA
1.2mW/cm² @ 20mA
1.2mW/cm² @ 50mA
1.2mW/sr @ 20mA
1.2mW/sr @ 50mA
1.25mW/sr @ 100mA
1.38mW/sr @ 20mA
1.4mW/cm² @ 20mA
1.5mW/cm² @ 100mA
1.5mW/cm² @ 20mA
1.5mW/sr @ 20mA
1.5mW/sr @ 50mA
1.6mW/sr @ 100mA
1.6mW/sr @ 20mA
1.6mW/sr @ 40mA
1.6mW/sr @100mA
1.64mW/sr @ 50mA
1.65mW/cm² @ 20mA
1.7mW/cm² @ 20mA
1.7mW/sr @ 50mA
1.8mW/sr @ 50mA
1.95mW/cm² @ 20mA
2mW/sr @ 100mA
2mW/sr @ 20mA
2mW/sr @ 50mA
2.2mW/sr @ 50mA
2.25mW/sr @ 20mA
2.5mW/cm² @ 70mA
2.5mW/sr @ 100mA
2.5mW/sr @ 20mA
2.5mW/sr @ 50mA
2.6mW/cm² @ 100mA
2.7mW/cm² @ 20mA
2.8mW/cm² @ 20mA
2.8mW/sr @ 20mA
3mW/cm² @ 100mA
3mW/sr @ 100mA
3mW/sr @ 20mA
3mW/sr @ 50mA
3.15mW/sr @ 100mA
3.2mW/sr @ 50mA
3.31mW/sr @ 20mA
3.5mW/cm² @ 100mA
3.5mW/cm² @ 50mA
3.5mW/sr @ 100mA
3.5mW/sr @ 20mA
3.5mW/sr @ 50mA
4mW/cm² @ 100mA
4mW/sr @ 100mA
4mW/sr @ 20mA
4mW/sr @ 50mA
4mW/sr @ 70mA
4.5mW/sr @ 50mA
4.81mW/sr @ 20mA
5mW/cm² @ 100mA
5mW/sr @ 100mA
5mW/sr @ 50mA
5.6mW/sr @ 20mA
5.6mW/sr @ 50mA
6mW/sr @ 20mA
6mW/sr @ 50mA
6mW/sr @100mA
6.02mW/sr @ 20mA
6.3mW/sr @ 100mA
6.3mW/sr @ 70mA
6.77mW/sr @ 20mA
7mW/sr @ 1000mA
7mW/sr @ 20mA
7mW/sr @ 50mA
7.5mW/sr @ 50mA
7.8mW/sr @ 20mA
8mW/sr @ 100mA
8.5mW/sr @ 50mA
9mW/sr @ 50mA
9.62mW/sr @ 20mA
9.72mW/sr @ 20mA
10mW/sr @ 100mA
10mW/sr @ 50mA
10mW/sr @ 70mA
11mW/sr @ 20mA
11.78mW/sr @ 50mA
12mW/sr @ 100mA
12mW/sr @ 50mA
12.5mW/sr @ 100mA
12.5mW/sr @ 70mA
13mW/sr @ 50mA
14mW/sr @ 100mA
15mW/sr @ 100mA
15mW/sr @ 20mA
15mW/sr @ 30mA
15mW/sr @ 50mA
16mW/sr @ 100mA
16mW/sr @ 70mA
18mW/sr @ 100mA
18mW/sr @ 50mA
20mW/cm² @ 20mA
20mW/sr @ 100mA
20mW/sr @ 20mA
21mW/sr @ 20mA
22mW/sr @ 50mA
25mW/sr @ 100mA
25mW/sr @ 70mA
27mW/sr @ 100mA
30mW/sr @ 100mA
30mW/sr @ 250mA
30mW/sr @ 50mA
31mW/sr @ 100mA
32mW/sr @ 100mA
35mW/sr @ 100mA
35mW/sr @ 50mA
36mW/sr @ 20mA
39mW/sr @ 100mA
39mW/sr @ 50mA
40mW/sr @ 100mA
40mW/sr @ 350mA
40mW/sr @ 500mA
40mW/sr @ 70mA
45mW/sr @ 100mA
50mW/sr @ 100mA
56mW/sr @ 100mA
60mW/sr @ 100mA
60mW/sr @ 500mA
63mW/sr @ 100mA
63mW/sr @ 70mA
76mW/sr @ 100mA
80mW/sr @ 100mA
120mW/sr @ 100mA
124mW/sr @ 100mA
130mW/sr @ 1A
150mW/sr @ 100mA
150mW/sr @ 150mA
160mW/sr @ 100mA
160mW/sr @ 1A
170mW/sr @ 1A
180mW/sr @ 1A
200mW/sr @ 1A
250mW/sr @ 1A
300mW/sr @ 100mA
320mW/sr @ 1A
500mW/sr @ 500mA
630mW/sr @ 100mA
630mW/sr @ 1A
800mW/sr @ 1A
18 lm @ 700mA
-
365nm
370nm
390nm
395nm
398nm
400nm
405nm
408nm
595nm
650nm
660nm
730nm
810nm
830nm
850nm
855nm
856nm
860nm
870nm
875nm
880nm
880nm, 660nm
885nm
890nm
900nm
904nm, 880nm, 660nm
905nm, 660nm
935nm
940nm
940nm, 660nm
940nm, 905nm, 660nm
945nm
950nm
1300nm
-
0.8V
1.15V
1.2V
1.2V, 1.8V
1.25V
1.28V
1.3V
1.3V, 1.2V, 1.8V
1.3V, 1.5V, 1.8V
1.3V, 1.8V
1.34V
1.35V
1.38V
1.4V
1.45V
1.5V
1.55V
1.6V
1.65V
1.7V
1.75V
1.8V
1.85V
1.9V
1.95V
2V
2.1V
2.2V
2.35V
2.4V
2.75V
2.9V
3V
3.2V
3.4V
3.5V
3.6V
3.8V
4V
4.5V
9V
13.5V
18V
-
4°
5°
6°
7°
8°
10°
11°
12°
14°
15°
16°
17°
18°
20°
22°
24°
25°
26°
28°
30°
32°
34°
35°
36°
40°
42°
44°
45°
46°
50°
54°
56°
60°
60°/120°
64°
66°/86°
70°
75°
80°
90°
100°
104°
105°
110°
120°
130°
135°
140°
145°
150°
160°
180°
200°
240°
-
Side View
Side View, Dual
Top View
Universal
-
Chassis Mount
Surface Mount
Surface Mount, Bottom Entry
Surface Mount, Right Angle
Through Hole
Through Hole, Right Angle
-
Axial
Axial, Flat Leads
Ceramic
Chip
Coaxial, Metal Can
Metallized Ceramic
Mini
Mini-pill
Module
Non-Standard SMD
Non-Standard Surface Mount
PLCC-4
Radial
Radial - 2 Lead, Formed
Radial - 2 Leads
Radial, 1.8mm (T-3/4)
Radial, 3mm Dia (T 1)
Radial, 5mm Dia (T 1 3/4)
Radial, Lensed Metal Can, TO-46-2
Radial, Metal Can
Radial, Side View
SMR®
T 1 3/4
T 3/4
T-1
TO-18 small
TO-18-2
TO-18-2 Metal Can
TO-205AD, TO-39-3 Metal Can
TO-213AA, TO-66-2
TO-46-2
TO-46-2 Lens Top Metal Can
TO-46-2 Metal Can
TO-5-2 Lens Top Metal Can
1.30mm L x 0.80mm W x 0.65mm H
1.9mm Dia, Gull Wing
1.9mm Dia, Reverse Gull Wing
1.9mm Dia, Yoke
2.20mm L x 1.20mm W x 1.10mm H
3.20mm L x 1.60mm W x 1.10mm H
3.20mm L x 1.60mm W x 2.25mm H
3.20mm L x 2.80mm W x 1.90mm H
3.2mm L x 2.25mm W x 1.60mm H
4.00mm L x 3.60mm W x 4.00mm H
7.00mm L x 6.00mm W x 1.80mm H
0.013" Square x 0.008" (0.33mm Square x 0.2mm)
2-DIP (0.100", 2.54mm)
2-LCC (J-Lead)
2-PLCC
2-SMD, Boomerang
2-SMD, Flat Lead
2-SMD, Gull Wing
2-SMD, J-Lead
2-SMD, No Lead
2-SMD, No Lead, Exposed Pad
2-SMD, Yoke Bend
2-SMD, Z-Bend
3-SMD, No Lead
4-DIP (0.200", 5.08mm)
4-LCC (J-Lead)
4-PLCC
4-SMD
4-SMD, Flat Leads
4-SMD, No Lead
6-DIP
6-SDIP (0.071", 1.80mm)
0402 (1005 Metric)
0603 (1608 Metric)
0805 (2012 Metric)
0805 (2012 Metric) - 2.00mm L x 1.25mm W x 0.85mm H
1206 (3016 Metric)
1206 (3216 Metric)
1206 Dome Lens
1208 (3020 Metric)
1211 (3228 Metric)
1608
2012 (5030 Metric)
2015 (5138 Metric)
*
-
Bulk
Cut Tape (CT)
Digi-Reel®
Tape & Box (TB)
Tape & Reel (TR)
Tray
Tray - Waffle
Tube