Records matching criteria: 175
Product Index > Optoelectronics > Display Modules - Vacuum Fluorescent (VFD)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/7 ( Previous First 1 2 3 4 5 6 7 )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Outline L x W x H | Viewing Area | Display Format | Display Type | Format | Voltage - Supply | Character Size | Number of Dots | Interface | Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 286-1010-ND ![]() | GU256X64-372 | Noritake Company Inc | DISPLAY VF GRAPHIC 256X64 | 0 | Call | 1 Non-Stock |
- | 222.00mm x 78.00mm x 16.10mm | 166.30mm L x 41.50mm W | 42 x 8 | Graphic | 5 x 7 Dots | 5V | 4.50mm | 256 x 64 | Parallel | -40°C ~ 85°C |
| ![]() | 286-1018-ND ![]() | CU20049SCPB-W2J | Noritake Company Inc | MODULE VF DISP 20X4 8.8MM CHAR | 0 | Call | 1 Non-Stock |
U-Version | 146.00mm x 62.50mm x 23.00mm | 99.60mm L x 37.60mm W | 20 x 4 | Character | 5 x 8 Dots | 5V | 8.80mm H x 3.65mm W | - | - | -40°C ~ 85°C |
| ![]() | 286-1019-ND ![]() | CU16025ECPB-W6J | Noritake Company Inc | MODULE VF DISPLAY 16X2 5MM CHAR | 0 | Call | 1 Non-Stock |
U-Version | 80.00mm x 36.00mm x 13.00mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | 5V | 4.76mm H x 2.46mm W | - | - | -40°C ~ 85°C |
| ![]() | 286-1020-ND ![]() | CU20045SCPB-W5J | Noritake Company Inc | MODULE VF DISPLAY 20X4 5MM CHAR | 0 | Call | 1 Non-Stock |
U-Version | 98.00mm x 60.00mm x 17.00mm | 70.80mm L x 20.90mm W | 20 x 4 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.40mm W | - | - | -40°C ~ 85°C |
| ![]() | 286-1021-ND ![]() | CU40025SCPB-W6J | Noritake Company Inc | MODULE VF DISPLAY 40X2 5MM CHAR | 0 | Call | 1 Non-Stock |
U-Version | 182.00mm x 33.50mm x 13.30mm | 138.80mm L x 11.50mm W | 40 x 2 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.30mm W | - | - | -40°C ~ 85°C |
| ![]() | 286-1022-ND ![]() | GU128X32-800A | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 128X32 | 0 | Call | 1 Non-Stock |
800 | 130.00mm x 38.50mm x 10.80mm | 83.10mm L x 20.70mm W | 21 x 4 | Graphic | 5 x 7 Dots | 5V | 4.50mm | 128 x 32 | Parallel/Serial | -40°C ~ 85°C |
| 286-1023-ND | GU128X64-800A | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 128X64 | 0 | Call | 1 Non-Stock |
800 | 140.000mm x 68.00mm x 15.20mm | 83.10mm L x 41.50mm W | 21 x 8 | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | 4.50mm | 128 x 64 | Parallel/Serial | -40°C ~ 85°C | |
| ![]() | 286-1026-ND | GU160X32-800A | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 160X32 | 0 | Call | 1 Non-Stock |
800 | - | 101.50mm L x 20.20mm W | 26 x 4 | Graphic | 5 x 7 Dots | 5V | 4.40mm | 160 x 32 | Parallel | -40°C ~ 85°C |
| ![]() | 286-1028-ND ![]() | CU20029ECPB-W1J | Noritake Company Inc | MODULE VF DISPLAY 20X2 9MM CHAR | 0 | Call | 1 Non-Stock |
U-Version | 146.00mm x 43.00mm x 19.00mm | 102.60mm L x 18.80mm W | 20 x 2 | Character | 5 x 7 Dots | 5V | 8.00mm H x 3.80mm W | - | - | -40°C ~ 85°C |
| ![]() | 286-1031-ND ![]() | GU112X16G-7002 | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 112X16 | 0 | Call | 1 Non-Stock |
7000 | 80.00mm x 36.00mm x 8.80mm | 52.50mm L x 11.50mm W | 16 x 2 | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | - | 112 x 16 | Parallel | -40°C ~ 85°C |
| ![]() | 286-1034-ND ![]() | GU140X16G-7002 | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 140X16 | 0 | Call | 1 Non-Stock |
7000 | 116.00mm x 37.00mm x 8.90mm | 69.90mm L x 11.50mm W | 20 x 2 | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | 5.00mm | 140 x 16 | Parallel/Serial | -40°C ~ 85°C |
| ![]() | 286-1037-ND ![]() | GU140X32F-7002 | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 140X32 | 0 | Call | 1 Non-Stock |
7000 | 98.00mm x 60.00mm x 8.80mm | 69.90mm L x 21.60mm W | 20 x 4 | Graphic | 5 x 7 Dots | 5V | 4.80mm | 140 x 32 | Parallel/Serial | -40°C ~ 85°C |
| ![]() | 286-1039-ND ![]() | CU40045SCPB-W1J | Noritake Company Inc | MODULE VF DISPLAY 40X4 EXT TEMP | 0 | Call | 1 Non-Stock |
U-Version | 190.00mm x 54.00mm x 14.60mm | 137.40mm L x 23.20mm W | 40 x 4 | Character | 5 x 7 Dots | 5V | 4.89mm H x 2.07mm W | - | - | -40°C ~ 85°C |
| 286-1040-ND ![]() | GU256X64-900A | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 256X64 | 0 | Call | 1 Non-Stock |
- | 230.00mm x 78.00mm x 16.00mm | 166.30mm L x 41.50mm W | 42 x 8 | Graphic | 5 x 7 Dots | 5V | 4.50mm | 256 x 64 | Parallel | -40°C ~ 85°C | |
| 286-1047-ND![]() | GU128X32D-7002 | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 128X32 | 0 | Call | 1 Non-Stock |
7000 | - | 57.45mm H x 13.93mm W | 21 x 4 | Graphic | - | 5V | - | 128 x 32 | - | -40°C ~ 85°C | |
| 286-1050-ND ![]() | GU140X16J-7002 | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 140X16 | 0 | Call | 1 Non-Stock |
7000 | 146.00mm x 43.00mm x 9.40mm | 102.60mm L x 18.80mm W | - | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | - | 140 x 16 | Parallel/Serial | -40°C ~ 85°C | |
| 286-1053-ND![]() | GU280X16G-7002 | Noritake Company Inc | MODULE VF GRAPHIC DISPLAY 280X16 | 0 | Call | 1 Non-Stock |
7000 | 182.00mm x 33.50mm x 8.80mm | 137.05mm H x 11.00mm W | - | Graphic | - | 4.75 V ~ 5.25 V | - | 280 x 16 | Parallel/Serial | -40°C ~ 85°C | |
| 286-1056-ND ![]() | GU256X128C-3900 | Noritake Company Inc | MODULE VF GRAPHIC DISPLY 256X128 | 0 | Call | 1 Non-Stock |
3000 | 131.00mm x 66.00mm x 12.90mm | 83.10mm L x 41.50mm W | - | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | - | - | Parallel/Serial | -40°C ~ 85°C | |
| 286-1057-ND ![]() | GU256X128D-3900 | Noritake Company Inc | MODULE VF GRAPHIC DISPLY 256X128 | 0 | Call | 1 Non-Stock |
3000 | - | 83.10mm L x 41.50mm W | - | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | - | - | Parallel | -40°C ~ 85°C | |
| 286-1058-ND ![]() | GU256X128E-3900 | Noritake Company Inc | MODULE VF GRAPHIC DISPLY 256X128 | 0 | Call | 3 Non-Stock |
3000 | 214.00mm x 110.00mm x 17.40mm | 140.65mm H x 70.25mm W | - | Graphic | 5 x 7 Dots | 4.75 V ~ 5.25 V | - | 256 x 128 | Parallel/Serial | -40°C ~ 70°C | |
| ![]() | 27970-ND ![]() | 27970 | Parallax Inc | MODULE VFD DISPLY GRAPHIC 112X16 | 0 | Call | 1 Non-Stock |
- | - | - | 112 x 16 | Graphic | - | - | - | - | Serial | - |
| ![]() | VK162-12-V-ND ![]() | VK162-12-V | Matrix Orbital | VFD ALPHA/NUM DISPL 16X2 SER | 0 | Call | 1 Non-Stock |
VK162-12 | 80.00mm x 36.00mm x 12.70mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | 9 V ~ 15 V | 4.76mm H x 2.46mm W | - | Serial | -20°C ~ 70°C |
| ![]() | VK204-25-V-ND ![]() | VK204-25-V | Matrix Orbital | VFD ALPHA/NUM DISPL 20X4 SER | 0 | Call | 1 Non-Stock |
VK204-25 | 98.00mm x 61.00m x 24.40mm | 70.80mm L x 20.90mm W | 20 x 4 | Character | 5 x 7 Dots | 9 V ~ 15 V | 4.70mm H x 2.40mm W | - | Serial | -20°C ~ 70°C |
| ![]() | VK162-12-VPT-ND ![]() | VK162-12-VPT | Matrix Orbital | VFD ALPHA/NUM DISPLAY 16X2 | 0 | Call | 1 Non-Stock |
VK162-12 | 80.00mm x 36.00mm x 12.70mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 Dots | 9 V ~ 35 V | 4.76mm H x 2.46mm W | - | Serial | -20°C ~ 70°C |
| ![]() | VK202-25-VPT-ND ![]() | VK202-25-VPT | Matrix Orbital | VFD ALPHA/NUM DISPLAY 20X2 | 0 | Call | 1 Non-Stock |
VK202-25 | 116.00mm x 37.00mm x 29.48mm | 89.75mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | 9 V ~ 35 V | 4.70mm H x 2.40mm W | - | Serial | -20°C ~ 70°C |
10:05:15 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.