Product Index  >  Isolators  >  Special Purpose

Results: 19       19 Remaining
Manufacturer Packaging Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   19 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
NSL-32SR3 Datasheet NSL-32SR3 - Luna Optoelectronics NSL-32SR3-ND OPTOISO PHOTOCELL OPTOCOUPLER 5,635 - Immediate
3.24000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 10ms
-
25mA 60V (Max)
-
Free Hanging Module
-
-
NSL-32 Datasheet NSL-32 - Luna Optoelectronics NSL-32-ND OPTOISO PHOTOCELL OPTOCOUPLER 3,844 - Immediate
3.26000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
-
-
40mA 60V (Max)
-
Free Hanging Module
-
-
HSSR-7110#300 Datasheet HSSR-7110#300 - Broadcom Limited 516-1944-5-ND OPTOISO 1.5KV PWR MOSFET 8SMD GW 267 - Immediate
84.11000 1 Tube?
-
Active Power MOSFET 1 1500VDC
-
DC 1.6A 6ms, 0.25ms
-
1.24V 20mA
-
-55°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
-
NSL-32SR2 Datasheet NSL-32SR2 - Luna Optoelectronics NSL-32SR2-ND OPTOISO PHOTOCELL OPTOCOUPLER 3,748 - Immediate
3.45000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 80ms
-
25mA 60V (Max)
-
Free Hanging Module
-
-
CPC5902GS Datasheet CPC5902GS - IXYS Integrated Circuits Division CLA381-ND OPTOISO 3.75KV 2CH BIDIR 8SMD 1,776 - Immediate
4.42000 1 Tube?
Alternate Packaging
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR, TUV
NSL-32SR2S Datasheet NSL-32SR2S - Luna Optoelectronics NSL-32SR2S-ND OPTOISO PHOTOCELL OPTOCOUPLER 132 - Immediate
4.62000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 80ms
-
25mA 60V (Max)
-
Free Hanging Module
-
-
HCPL-2602-000E Datasheet HCPL-2602-000E - Broadcom Limited 516-1662-5-ND OPTOISO 3.75KV LINE RX 8DIP 875 - Immediate
6.73000 1 Tube?
-
Active Line Receiver 1 3750Vrms 1kV/µs AC, DC 50mA 75ns, 75ns 24ns, 10ns 2.3V 60mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HCPL-4200-000E Datasheet HCPL-4200-000E - Broadcom Limited 516-1547-5-ND OPTOISO 3.75KV RECEIVER 8DIP 843 - Immediate
7.95000 1 Tube?
-
Active Current Loop Receiver 1 3750Vrms 1kV/µs DC 25mA 1.6µs, 1µs 55ns, 15ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HCPL-4100-000E Datasheet HCPL-4100-000E - Broadcom Limited 516-1546-5-ND OPTOISO 3.75KV TRANSMITTER 8DIP 384 - Immediate
7.95000 1 Tube?
-
Active Current Loop Transmitter 1 3750Vrms 1kV/µs Logic 30mA 1.6µs, 1µs 16ns, 23ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HCPL-4100-300E Datasheet HCPL-4100-300E - Broadcom Limited 516-2607-5-ND OPTOISO 3.75KV TRNSMTR 8DIP GW 136 - Immediate
8.56000 1 Tube?
Alternate Packaging
-
Active Current Loop Transmitter 1 3750Vrms 1kV/µs Logic 30mA 1.6µs, 1µs 16ns, 23ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
NSL-28 Datasheet NSL-28 - Luna Optoelectronics NSL-28-ND OPTOISO PHOTOCELL OPTOCOUPLER 914 - Immediate
10.87000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 80ms
-
40mA 100V (Max)
-
Free Hanging Module
-
-
NSL-33-007 Datasheet NSL-33-007 - Luna Optoelectronics NSL-33-007-ND OPTOCOUPLER CDS DUAL 2000V 185 - Immediate
7.34000 1 Bulk?
-
Active Photocell Optocoupler 2 2000Vrms
-
DC
-
-
1.2ms, 2.1ms 2.1V 20mA 100V (Max) -40°C ~ 75°C Through Hole Axial - 5 leads
*
-
HSSR-7111 Datasheet HSSR-7111 - Broadcom Limited 516-3078-ND OPTOISO 1.5KV POWER MOSFET 8DIP 28 - Immediate
101.64000 1 Tube?
-
Active Power MOSFET 1 1500VDC
-
DC 1.6A 6ms, 0.25ms
-
1.24V 20mA
-
-55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
TLP557(F) Datasheet TLP557(F) - Toshiba Semiconductor and Storage TLP557F-ND OPTOISO 2.5KV TRANS INVERTR 8DIP 341 - Immediate
2.52000 1 Tube?
-
Active Power Transistor Driver 1 2500Vrms 2kV/µs DC 320mA 5µs, 5µs 50ns, 50ns 1.55V 25mA 5 V ~ 13 V -30°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
HCPL-4200-300E Datasheet HCPL-4200-300E - Broadcom Limited 516-2386-5-ND OPTOISO 3.75KV RECEIVER 8DIP GW 80 - Immediate
8.56000 1 Tube?
Alternate Packaging
-
Active Current Loop Receiver 1 3750Vrms 1kV/µs DC 25mA 1.6µs, 1µs 55ns, 15ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
CPC5902G Datasheet CPC5902G - IXYS Integrated Circuits Division CLA380-ND OPTOISO 3.75KV 2CH BIDIR 8DIP 77 - Immediate
4.74000 1 Tube?
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR, TUV
HCPL-2602 Datasheet HCPL-2602 - Broadcom Limited 516-1146-5-ND OPTOISO 3.75KV LINE RX 8DIP 60 - Immediate
8.75000 1 Tube?
-
Active Line Receiver 1 3750Vrms 1kV/µs AC, DC 50mA 75ns, 75ns 24ns, 10ns 2.3V 60mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HSSR-7110 Datasheet HSSR-7110 - Broadcom Limited 516-1943-5-ND OPTOISO 1.5KV POWER MOSFET 8DIP 7 - Immediate
88.36000 1 Tube?
-
Active Power MOSFET 1 1500VDC
-
DC 1.6A 6ms, 0.25ms
-
1.24V 20mA
-
-55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
NSL-32H-103 Datasheet NSL-32H-103 - Luna Optoelectronics NSL-32H-103CT-ND OPTOISO PHOTOCELL OPTOCOUPLER 398 - Immediate
3.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Photocell Optocoupler 1
-
-
-
-
-
-
-
40mA 60V (Max)
-
Through Hole Module
-
-
Results per Page
Page 1/1

08:16:04 12/4/2016