Product Index  >  Isolators  >  Special Purpose

Results: 83       83 Remaining
Manufacturer Packaging Series Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   83 Remaining
Results per Page
Page 4/4
|< 1 2 3 4 > >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
8281720000 Datasheet Photo Not Available 8281720000-ND OPTOISO PLUGGABLE MODULE 0
Call 5
Non-Stock
?
Bulk?
-
Pluggable 1
-
-
DC
-
-
-
-
-
21.6 V ~ 26.4 V
-
DIN RAIL Socket Module Module
-
HCPL-3000 Datasheet HCPL-3000 - Broadcom Limited 516-1118-5-ND OPTOISO 5KV GATE DRVR BIPOL 8DIP 0
Call 2,950
Non-Stock
?
Tube?
-
Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
PC942J00000F Datasheet PC942J00000F - Sharp Microelectronics 425-2211-5-ND OPTOISO 5KV OPIC 8DIP 0
Call 1,000
Non-Stock
?
Tube? OPIC™ Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
PS9634-A Datasheet PS9634-A - CEL PS9634-A-ND OPTOISO 5KV FOR IGBT DRIVER 8DIP 0
Call 100
Non-Stock
?
Tube?
-
Power Transistor Driver 1 5000Vrms 1kV/µs DC 500mA, 800mA 5µs, 5µs
-
1.1V 30mA 5.4 V ~ 15 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
PS9634L-A Datasheet PS9634L-A - CEL PS9634L-A-ND OPTOISO 5KV FOR IGBT DVR 8SMD GW 0
Call 50
Non-Stock
?
Bulk?
-
Power Transistor Driver 1 5000Vrms 1kV/µs DC 500mA, 800mA 5µs, 5µs
-
1.1V 30mA 5.4 V ~ 15 V -20°C ~ 80°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
-
HCPL-3000-000E Datasheet HCPL-3000-000E - Broadcom Limited 516-1670-5-ND OPTOISO 5KV GATE DRVR BIPOL 8DIP 0
Call 2,950
Non-Stock
?
Tube?
-
Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
HCPL-3000-500E Datasheet HCPL-3000-500E - Broadcom Limited HCPL-3000-500E-ND OPTOISO 5KV BIPOLAR 8SMD GW 0
Call 3,000
Non-Stock
?
Tape & Reel (TR)?
-
Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing UR
HCPL-3000-300E Datasheet HCPL-3000-300E - Broadcom Limited HCPL-3000-300E-ND OPTOISO 5KV BIPOLAR 8SMD GW 0
Call 2,900
Non-Stock
?
Tube?
-
Power Transistor Driver 1 5000Vrms 10kV/µs DC 500mA, 600mA 5µs, 5µs 200ns, 100ns 1.1V 25mA 5.4 V ~ 13 V -20°C ~ 80°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing UR
Results per Page
Page 4/4
|< 1 2 3 4 > >|

07:21:59 7/29/2016