Records matching criteria: 1,421
Product Index > Isolators > Optoisolators - Triac, SCR Output
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 3/57 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Voltage - Isolation | Number of Channels | Voltage - Off State | Output Type | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) | Current - DC Forward (If) | Current - Output / Channel | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 160-1722-5-ND ![]() | MOC3063 | Lite-On Inc | OPTOISO 600VDRM TRIAC ZC 6-DIP | 10,346 - Immediate | 0.67000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Zero Cross | 5mA | 400µA | 50mA | - | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |
| ![]() | 160-2048-5-ND ![]() | MOC3063S | Lite-On Inc | OPTO TRIAC 600VDRM MAX 6SMD | 3,818 - Immediate | 0.68000 | 1 | Tube Alternate Packaging | - | 5000Vrms | 1 | 600V | AC, Triac, Zero Cross | 5mA | 400µA | 50mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD |
| TLP3023(SF)-ND ![]() | TLP3023(S,F) | Toshiba | PHOTOCOUPLER TRIAC OUT 6-DIP | 1,997 - Immediate | 0.76000 | 1 | Tube | - | 5000Vrms | 1 | 400V | AC, Triac, Standard | 5mA | 600µA | 20mA | 100mA | Through Hole | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | |
| ![]() | 160-1883-ND ![]() | MOC3052 | Lite-On Inc | OPTO TRIAC 600VDRM 50MA 6DIP | 4,098 - Immediate | 0.77000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Standard | 10mA | 400µA | 50mA | 10mA | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |
| ![]() | 160-2047-5-ND ![]() | MOC3052S | Lite-On Inc | OPTO TRIAC 600VDRM MAX 6SMD | 3,770 - Immediate | 0.79000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Standard | 10mA | 400µA | 50mA | 10mA | Surface Mount | 6-SMD, Gull Wing | 6-SMD |
| TLP3052(SCF)-ND ![]() | TLP3052(S,C,F) | Toshiba | PHOTOCOUPLER TRIAC OUT 6-DIP | 3,848 - Immediate | 0.93000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Standard | 10mA | 1mA | 20mA | 100mA | Through Hole | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | |
| ![]() | TLP525GF-ND ![]() | TLP525G(F) | Toshiba | PHOTOCOUPLER TRIAC-OUT 4-DIP | 27,942 - Immediate | 1.05000 | 1 | Tube | - | 2500Vrms | 1 | 400V | AC, Triac, Standard | 10mA | 200µA | 20mA | 100mA | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |
| ![]() | TLP161GF-ND ![]() | TLP161G(U,C,F) | Toshiba | PHOTOCOUPLER TRIAC-OUT 6MFSOP-4 | 21,807 - Immediate | 1.05000 | 1 | Tube | - | 2500Vrms | 1 | 400V | AC, Triac, Zero Cross | 10mA | 600µA | 50mA | 70mA | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 4 Leads | 6-MFSOP, 4 Lead |
| ![]() | TLP161JF-ND ![]() | TLP161J(U,C,F) | Toshiba | PHOTOCOUPLER TRIAC-OUT 6MFSOP-4 | 10,442 - Immediate | 1.05000 | 1 | Tube Alternate Packaging | - | 2500Vrms | 1 | 600V | AC, Triac, Standard | 10mA | 600µA | 50mA | 70mA | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 4 Leads | 6-MFSOP, 4 Lead |
| TLP3062(SCF)-ND ![]() | TLP3062(S,C,F) | Toshiba | PHOTOCOUPLER ZC TRIAC OUT 6-DIP | 3,474 - Immediate | 1.16000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Zero Cross | 10mA | 600µA | 20mA | 100mA | Through Hole | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | |
| TLP3043(SCF)-ND ![]() | TLP3043(S,C,F) | Toshiba | PHOTOCOUPLER ZC TRIAC OUT 6-DIP | 3,999 - Immediate | 1.20000 | 1 | Tube | - | 5000Vrms | 1 | 400V | AC, Triac, Zero Cross | 5mA | 600µA | 20mA | 100mA | Through Hole | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | |
| TLP361J(F)-ND ![]() | TLP361J(F) | Toshiba | PHOTOCOUPLER TRIAC OUT 4-DIP | 4,056 - Immediate | 1.25000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Zero Cross | 10mA | 600µA | 7mA | 70mA | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |
| TLP748JF-ND ![]() | TLP748J(F) | Toshiba | IC PHOTOCOUPLER SCR-OUT 6-DIP | 11,279 - Immediate | 1.47000 | 1 | Tube | - | 4000Vrms | 1 | 600V | SCR | 10mA | 1mA | 15mA | 150mA | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |
| TLP3042(SCF)-ND ![]() | TLP3042(S,C,F) | Toshiba | PHOTOCOUPLER ZC TRIAC OUT 6-DIP | 2,470 - Immediate | 1.55000 | 1 | Tube | - | 5000Vrms | 1 | 400V | AC, Triac, Zero Cross | 10mA | 600µA | 20mA | 100mA | Through Hole | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP (Cut), 5 Lead | |
| ![]() | TLP525G-2F-ND ![]() | TLP525G-2(F) | Toshiba | PHOTOCOUPLER DUAL TRIAC OUT 8DIP | 1,819 - Immediate | 1.86000 | 1 | Tube | - | 2500Vrms | 2 | 400V | AC, Triac, Standard | 10mA | 200µA | 20mA | 80mA | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | 255-1523-5-ND ![]() | APT1221S | Panasonic Electric Works | RELAY PHOTOTRIAC 600VAC 4-SOP | 2,546 - Immediate | 1.89000 | 1 | Tube | - | 3750Vrms | 1 | 600V | AC, Triac, Standard | 10mA | 300µA | 50mA | 50mA | Surface Mount | 4-SMD, Gull Wing | 4-SOP |
| 255-1525-5-ND ![]() | APT1222A | Panasonic Electric Works | RELAY PHOTOTRIAC 600VAC 6-SMD | 1,941 - Immediate | 1.95000 | 1 | Tube | - | 5000Vrms | 1 | 600V | AC, Triac, Standard | 10mA | 300µA | 50mA | 100mA | Surface Mount | 6-SMD | 6-SMD | |
| MOC3021SR2MTR-ND ![]() | MOC3021SR2M | Fairchild Semiconductor | OPTOCOUPLER TRIAC OUT 6-SMD | 2,000 - Immediate | 0.24780 | 1,000 | Tape & Reel (TR) Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 15mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3021SR2MCT-ND ![]() | MOC3021SR2M | Fairchild Semiconductor | OPTOCOUPLER TRIAC OUT 6-SMD | 2,936 - Immediate | 0.83000 | 1 | Cut Tape (CT) Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 15mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3021SR2MDKR-ND ![]() | MOC3021SR2M | Fairchild Semiconductor | OPTOCOUPLER TRIAC OUT 6-SMD | 2,936 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 15mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3023SR2VMTR-ND ![]() | MOC3023SR2VM | Fairchild Semiconductor | OPTOCOUPLER TRIAC VDE 6-SMD | 14,000 - Immediate | 0.25440 | 1,000 | Tape & Reel (TR) Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 5mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3023SR2VMCT-ND ![]() | MOC3023SR2VM | Fairchild Semiconductor | OPTOCOUPLER TRIAC VDE 6-SMD | 14,250 - Immediate | 0.85000 | 1 | Cut Tape (CT) Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 5mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3023SR2VMDKR-ND ![]() | MOC3023SR2VM | Fairchild Semiconductor | OPTOCOUPLER TRIAC VDE 6-SMD | 14,250 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 5mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3023SR2MTR-ND ![]() | MOC3023SR2M | Fairchild Semiconductor | OPTOCOUPLER TRIAC-OUT 6-SMD | 9,000 - Immediate | 0.25440 | 1,000 | Tape & Reel (TR) Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 5mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD | |
| MOC3023SR2MCT-ND ![]() | MOC3023SR2M | Fairchild Semiconductor | OPTOCOUPLER TRIAC-OUT 6-SMD | 9,216 - Immediate | 0.85000 | 1 | Cut Tape (CT) Alternate Packaging | - | 5300Vrms | 1 | 400V | AC, Triac, Standard | 5mA | 100µA | 60mA | - | Surface Mount | 6-SMD | 6-SMD |
3:31:34 6/20/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.