Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 654       654 Remaining
Manufacturer Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   654 Remaining
Results per Page
Page 1/27
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-2-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 58,000 - Immediate
0.28350 1,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-1-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 58,554 - Immediate
0.94000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-6-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 58,554 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
H11L1S(TA) Datasheet H11L1S(TA) - Everlight Electronics Co Ltd 1080-1201-2-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 5,000 - Immediate
0.28800 1,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.15V 60mA 3 V ~ 16 V -55°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1S(TA) Datasheet H11L1S(TA) - Everlight Electronics Co Ltd 1080-1201-1-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 6,537 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.15V 60mA 3 V ~ 16 V -55°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1S(TA) Datasheet H11L1S(TA) - Everlight Electronics Co Ltd 1080-1201-6-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 6,537 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.15V 60mA 3 V ~ 16 V -55°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP2361(TPL,E Datasheet TLP2361(TPL,E - Toshiba Semiconductor and Storage TLP2361(TPLETR-ND OPTOISO 3.75KV PSH PULL SO6-5 24,000 - Immediate
0.33250 3,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(TPL,E Datasheet TLP2361(TPL,E - Toshiba Semiconductor and Storage TLP2361(TPLECT-ND OPTOISO 3.75KV PSH PULL SO6-5 25,889 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(TPL,E Datasheet TLP2361(TPL,E - Toshiba Semiconductor and Storage TLP2361(TPLEDKR-ND OPTOISO 3.75KV PSH PULL SO6-5 25,889 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
H11L1SR2M Datasheet H11L1SR2M - Fairchild Semiconductor H11L1SR2MTR-ND OPTOISO 4.17KV OPN COLL 6SMD 14,000 - Immediate
0.33390 1,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2M Datasheet H11L1SR2M - Fairchild Semiconductor H11L1SR2MCT-ND OPTOISO 4.17KV OPN COLL 6SMD 14,005 - Immediate
1.11000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2M Datasheet H11L1SR2M - Fairchild Semiconductor H11L1SR2MDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 14,005 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP2361(V4-TPL,E Datasheet TLP2361(V4-TPL,E - Toshiba Semiconductor and Storage TLP2361(V4-TPLETR-ND OPTOISO 3.75KV PSH PULL SO6-5 21,000 - Immediate
0.34580 3,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(V4-TPL,E Datasheet TLP2361(V4-TPL,E - Toshiba Semiconductor and Storage TLP2361(V4-TPLECT-ND OPTOISO 3.75KV PSH PULL SO6-5 22,680 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2361(V4-TPL,E Datasheet TLP2361(V4-TPL,E - Toshiba Semiconductor and Storage TLP2361(V4-TPLEDKR-ND OPTOISO 3.75KV PSH PULL SO6-5 22,680 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
H11L1SR2VM Datasheet H11L1SR2VM - Fairchild Semiconductor H11L1SR2VMTR-ND OPTOISO 4.17KV OPN COLL 6SMD 5,000 - Immediate
0.43274 1,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2VM Datasheet H11L1SR2VM - Fairchild Semiconductor H11L1SR2VMCT-ND OPTOISO 4.17KV OPN COLL 6SMD 5,235 - Immediate
1.39000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SR2VM Datasheet H11L1SR2VM - Fairchild Semiconductor H11L1SR2VMDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 5,235 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
PC900V0NIPXF Datasheet PC900V0NIPXF - Sharp Microelectronics 425-2541-2-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 16,000 - Immediate
0.51660 1,000 Tape & Reel (TR)?
Alternate Packaging
OPIC™ 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
PC900V0NIPXF Datasheet PC900V0NIPXF - Sharp Microelectronics 425-2541-1-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 16,639 - Immediate
1.62000 1 Cut Tape (CT)?
Alternate Packaging
OPIC™ 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
PC900V0NIPXF Datasheet PC900V0NIPXF - Sharp Microelectronics 425-2541-6-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 16,639 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OPIC™ 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP118(TPL,E) Datasheet TLP118(TPL,E) - Toshiba Semiconductor and Storage TLP118(TPLE)TR-ND OPTOISO 3.75KV OPEN COLL SO6-5 3,000 - Immediate
0.59850 3,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20Mbps 60ns, 60ns 30ns, 30ns 1.61V 25mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP118(TPL,E) Datasheet TLP118(TPL,E) - Toshiba Semiconductor and Storage TLP118(TPLE)CT-ND OPTOISO 3.75KV OPEN COLL SO6-5 5,241 - Immediate
1.98000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20Mbps 60ns, 60ns 30ns, 30ns 1.61V 25mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP118(TPL,E) Datasheet TLP118(TPL,E) - Toshiba Semiconductor and Storage TLP118(TPLE)DKR-ND OPTOISO 3.75KV OPEN COLL SO6-5 5,241 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 20Mbps 60ns, 60ns 30ns, 30ns 1.61V 25mA 4.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2200(TP1,F) Datasheet TLP2200(TP1,F) - Toshiba Semiconductor and Storage TLP2200FTR-ND OPTOISO 2.5KV TRI-STATE 8SMD 6,000 - Immediate
0.63000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 2500Vrms 1kV/µs DC Tri-State 25mA 2.5MBd 400ns, 400ns 35ns, 20ns 1.55V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
Results per Page
Page 1/27
|< < 1 2 3 4 5 >|

03:15:35 7/1/2016