Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 2,204       2,204 Remaining
Manufacturer Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,204 Remaining
Results per Page
Page 8/89
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-0723-000E Datasheet HCPL-0723-000E - Broadcom Limited 516-1640-5-ND OPTOISO 3.75KV PUSH PULL 8SO 771 - Immediate
7.14000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 50MBd 22ns, 22ns 8ns, 6ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-7723-300E Datasheet HCPL-7723-300E - Broadcom Limited 516-2573-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 615 - Immediate
7.29000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 50MBd 22ns, 22ns 8ns, 6ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-0721-000E Datasheet HCPL-0721-000E - Broadcom Limited 516-1639-5-ND OPTOISO 3.75KV PUSH PULL 8SO 1,250 - Immediate
7.38000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-074L-000E Datasheet ACPL-074L-000E - Broadcom Limited 516-2172-5-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 849 - Immediate
7.38000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 50ns, 50ns 20ns, 25ns 1.5V 20mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2300-300E Datasheet HCPL-2300-300E - Broadcom Limited 516-1654-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 286 - Immediate
7.48000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-0738-000E Datasheet HCPL-0738-000E - Broadcom Limited 516-1536-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 1,114 - Immediate
7.94000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Open Collector 2mA 15MBd 60ns, 60ns 20ns, 25ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACSL-6400-00TE Datasheet ACSL-6400-00TE - Broadcom Limited 516-1603-5-ND OPTOISO 2.5KV 4CH OPEN COLL 16SO 2,029 - Immediate
7.94000 1 Tube?
Alternate Packaging
-
4 4/0 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
HCPL-2231-000E Datasheet HCPL-2231-000E - Broadcom Limited 516-1582-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 3,774 - Immediate
8.00000 1 Tube?
-
2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2231-300E Datasheet HCPL-2231-300E - Broadcom Limited 516-1652-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,369 - Immediate
8.05000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
ACSL-6420-00TE Datasheet ACSL-6420-00TE - Broadcom Limited 516-1733-5-ND OPTOISO 2.5KV 4CH OPEN COLL 16SO 1,793 - Immediate
8.51000 1 Tube?
Alternate Packaging
-
4 2/2 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
ACSL-6410-00TE Datasheet ACSL-6410-00TE - Broadcom Limited 516-1839-ND OPTOISO 2.5KV 4CH OPEN COLL 16SO 934 - Immediate
8.51000 1 Tube?
Alternate Packaging
-
4 3/1 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
HCPL-2232-000E Datasheet HCPL-2232-000E - Broadcom Limited 516-1473-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 892 - Immediate
10.35000 1 Tube?
-
2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2231 Datasheet HCPL-2231 - Broadcom Limited 516-1061-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 851 - Immediate
10.39000 1 Tube?
-
2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2232-300E Datasheet HCPL-2232-300E - Broadcom Limited 516-1653-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,057 - Immediate
10.41000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2430-000E Datasheet HCPL-2430-000E - Broadcom Limited 516-1539-5-ND OPTOISO 3.75KV 2CH PSH PULL 8DIP 1,401 - Immediate
12.07000 1 Tube?
-
2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 40MBd 55ns, 55ns 20ns, 10ns 1.3V 10mA 4.75 V ~ 5.25 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2430-300E Datasheet HCPL-2430-300E - Broadcom Limited 516-1657-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 128 - Immediate
12.12000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 40MBd 55ns, 55ns 20ns, 10ns 1.3V 10mA 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-5230 Datasheet HCPL-5230 - Broadcom Limited 516-1876-5-ND OPTOISO 1.5KV 2CH PUSH PULL 8DIP 44 - Immediate
108.50000 1 Tube?
-
2 2/0 1500VDC 1kV/µs DC Push-Pull, Totem Pole 15mA 5MBd 350ns, 350ns 45ns, 10ns 1.3V 8mA 4.5 V ~ 20 V -55°C ~ 125°C Through Hole 8-CDIP (0.300", 7.62mm) 8-DIP
6N137S(TA) Datasheet 6N137S(TA) - Everlight Electronics Co Ltd 1080-1186-2-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 3,000 - Immediate
0.31125 1,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S(TA) Datasheet 6N137S(TA) - Everlight Electronics Co Ltd 1080-1186-1-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 3,953 - Immediate
1.03000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S(TA) Datasheet 6N137S(TA) - Everlight Electronics Co Ltd 1080-1186-6-ND OPTOISO 5KV OPEN COLLECTOR 8SMD 3,953 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,000 - Immediate
0.68250 2,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,574 - Immediate
2.02000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,574 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2662(TP1,F) Datasheet TLP2662(TP1,F) - Toshiba Semiconductor and Storage TLP2662(TP1F)TR-ND OPTOISO 5KV 2CH OPN COL 8SMD 1,500 - Immediate
0.72737 1,500 Tape & Reel (TR)?
Alternate Packaging
-
2 2/0 5000Vrms 20kV/µs DC Open Collector 25mA 10MBd 75ns, 75ns 12ns, 3ns 1.55V 20mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD
TLP2662(TP1,F) Datasheet TLP2662(TP1,F) - Toshiba Semiconductor and Storage TLP2662(TP1F)CT-ND OPTOISO 5KV 2CH OPN COL 8SMD 2,688 - Immediate
2.04000 1 Cut Tape (CT)?
Alternate Packaging
-
2 2/0 5000Vrms 20kV/µs DC Open Collector 25mA 10MBd 75ns, 75ns 12ns, 3ns 1.55V 20mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD
Results per Page
Page 8/89
|< 6 7 8 9 10 >|

11:33:38 6/29/2016