Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 630       630 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   630 Remaining
Results per Page
Page 4/26
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS9821-2-F3-AX Datasheet PS9821-2-F3-AX - CEL PS9821-2-F3-AXCT-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 2,900 - Immediate
4.79000 1 Cut Tape (CT)?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
PS9821-2-F3-AX Datasheet PS9821-2-F3-AX - CEL PS9821-2-F3-AXDKR-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 2,900 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
MID400SD Datasheet MID400SD - Fairchild Semiconductor MID400SDCT-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 463 - Immediate
4.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 2500Vrms
-
AC, DC Open Collector 20mA
-
1ms, 1ms (Typ)
-
1.5V (Max)
-
7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
MID400SD Datasheet MID400SD - Fairchild Semiconductor MID400SDDKR-ND OPTOISO 2.5KV OPN COLLECTOR 8SMD 463 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 2500Vrms
-
AC, DC Open Collector 20mA
-
1ms, 1ms (Typ)
-
1.5V (Max)
-
7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
H11N2SR2M Datasheet H11N2SR2M - Fairchild Semiconductor H11N2SR2MTR-ND OPTOISO 4.17KV OPN COLL 6SMD 1,000 - Immediate
5,000 - Factory Stock
?
2.02160 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N2SR2M Datasheet H11N2SR2M - Fairchild Semiconductor H11N2SR2MCT-ND OPTOISO 4.17KV OPN COLL 6SMD 1,375 - Immediate
5,000 - Factory Stock
?
5.02000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N2SR2M Datasheet H11N2SR2M - Fairchild Semiconductor H11N2SR2MDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 1,375 - Immediate
5,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
TLP2631(F) Datasheet TLP2631(F) - Toshiba Semiconductor and Storage TLP2631F-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 5,107 - Immediate
2.31000 1 Tube?
-
Active 2 2/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 16mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TLP2630(F) Datasheet TLP2630(F) - Toshiba Semiconductor and Storage TLP2630F-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 4,796 - Immediate
2.31000 1 Tube?
-
Active 2 2/0 2500Vrms 200V/µs, 500V/µs (Typ) DC Open Collector, Schottky Clamped 16mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-M21L-000E Datasheet ACPL-M21L-000E - Broadcom Limited 516-2576-ND OPTOISO 3.75KV PUSH PULL 5SO 11,031 - Immediate
2.32000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
H11N1SR2M Datasheet H11N1SR2M - Fairchild Semiconductor H11N1SR2MTR-ND OPTOISO 4.17KV OPN COLL 6SMD 1,000 - Immediate
2.39400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N1SR2M Datasheet H11N1SR2M - Fairchild Semiconductor H11N1SR2MCT-ND OPTOISO 4.17KV OPN COLL 6SMD 1,860 - Immediate
5.94000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11N1SR2M Datasheet H11N1SR2M - Fairchild Semiconductor H11N1SR2MDKR-ND OPTOISO 4.17KV OPN COLL 6SMD 1,860 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
ACPL-K64L-560E Datasheet ACPL-K64L-560E - Broadcom Limited 516-3141-2-ND OPTOISO 5KV 2CH PUSH PULL 8SO 1,000 - Immediate
2.61877 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SO Stretched
ACPL-K64L-560E Datasheet ACPL-K64L-560E - Broadcom Limited 516-3141-1-ND OPTOISO 5KV 2CH PUSH PULL 8SO 1,873 - Immediate
6.50000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SO Stretched
ACPL-K64L-560E Datasheet ACPL-K64L-560E - Broadcom Limited 516-3141-6-ND OPTOISO 5KV 2CH PUSH PULL 8SO 1,873 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SO Stretched
HCPL-0601-000E Datasheet HCPL-0601-000E - Broadcom Limited 516-1471-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 7,173 - Immediate
2.45000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-M61L-000E Datasheet ACPL-M61L-000E - Broadcom Limited 516-2169-5-ND OPTOISO 3.75KV PUSH PULL 5SO 5,255 - Immediate
2.62000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACNV2601-500E Datasheet ACNV2601-500E - Broadcom Limited 516-2889-2-ND OPTOISO 7.5KV OPEN COLL 10DIP GW 2,500 - Immediate
2.55200 500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 7500Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 80ns, 80ns 25ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 10-SMD, Gull Wing 10-DIP Gull Wing
ACNV2601-500E Datasheet ACNV2601-500E - Broadcom Limited 516-2889-1-ND OPTOISO 7.5KV OPEN COLL 10DIP GW 2,918 - Immediate
5.81000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 7500Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 80ns, 80ns 25ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 10-SMD, Gull Wing 10-DIP Gull Wing
ACNV2601-500E Datasheet ACNV2601-500E - Broadcom Limited 516-2889-6-ND OPTOISO 7.5KV OPEN COLL 10DIP GW 2,918 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 7500Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 80ns, 80ns 25ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 10-SMD, Gull Wing 10-DIP Gull Wing
HCPL-0710-500E Datasheet HCPL-0710-500E - Broadcom Limited 516-1489-2-ND OPTOISO 3.75KV PUSH PULL 8SO 1,500 - Immediate
2.55360 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 12.5MBd 40ns, 40ns 13ns, 5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0710-500E Datasheet HCPL-0710-500E - Broadcom Limited 516-1489-1-ND OPTOISO 3.75KV PUSH PULL 8SO 2,057 - Immediate
6.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 12.5MBd 40ns, 40ns 13ns, 5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0710-500E Datasheet HCPL-0710-500E - Broadcom Limited 516-1489-6-ND OPTOISO 3.75KV PUSH PULL 8SO 2,057 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 12.5MBd 40ns, 40ns 13ns, 5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-063L-500E Datasheet HCPL-063L-500E - Broadcom Limited 516-1775-1-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 1,455 - Immediate
6.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 15mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 4/26
|< 2 3 4 5 6 >|

20:51:51 9/28/2016