Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 630       630 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   630 Remaining
Results per Page
Page 3/26
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-6-ND OPTOISO 4KV OPEN DRAIN 8SOIC 6,504 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,500 - Immediate
1.12750 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,776 - Immediate
3.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,776 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
6N137M Datasheet 6N137M - Fairchild Semiconductor 6N137MFS-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 9,825 - Immediate
1.28000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
6N137F Datasheet 6N137F - Toshiba Semiconductor and Storage 6N137F-ND OPTOISO 2.5KV OPN COLLECTOR 8DIP 1,337 - Immediate
1.28000 1 Tube?
-
Active 1 1/0 2500Vrms 200V/µs, 500V/µs (Typ) DC Open Collector 50mA 10MBd 75ns, 75ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 5.5 V 0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-W61L-560E Datasheet ACPL-W61L-560E - Broadcom Limited 516-2633-2-ND OPTOISO 5KV PUSH PULL 6SO 12,000 - Immediate
1.29250 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
ACPL-W61L-560E Datasheet ACPL-W61L-560E - Broadcom Limited 516-2633-1-ND OPTOISO 5KV PUSH PULL 6SO 12,328 - Immediate
3.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
ACPL-W61L-560E Datasheet ACPL-W61L-560E - Broadcom Limited 516-2633-6-ND OPTOISO 5KV PUSH PULL 6SO 12,328 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
FOD2200SDV Datasheet FOD2200SDV - Fairchild Semiconductor FOD2200SDVTR-ND OPTOISO 5KV TRI-STATE 8SMD 2,000 - Immediate
1.44172 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs 1 1/0 5000Vrms 10kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 80ns, 25ns 1.4V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMT
FOD2200SDV Datasheet FOD2200SDV - Fairchild Semiconductor FOD2200SDVCT-ND OPTOISO 5KV TRI-STATE 8SMD 2,725 - Immediate
3.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs 1 1/0 5000Vrms 10kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 80ns, 25ns 1.4V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMT
FOD2200SDV Datasheet FOD2200SDV - Fairchild Semiconductor FOD2200SDVDKR-ND OPTOISO 5KV TRI-STATE 8SMD 2,725 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Not For New Designs 1 1/0 5000Vrms 10kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 80ns, 25ns 1.4V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMT
HCPL-0201-500E Datasheet HCPL-0201-500E - Broadcom Limited 516-1483-2-ND OPTOISO 3.75KV PUSH PULL 8SO 3,000 - Immediate
1.59600 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0201-500E Datasheet HCPL-0201-500E - Broadcom Limited 516-1483-1-ND OPTOISO 3.75KV PUSH PULL 8SO 3,761 - Immediate
3.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0201-500E Datasheet HCPL-0201-500E - Broadcom Limited 516-1483-6-ND OPTOISO 3.75KV PUSH PULL 8SO 3,761 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
PS9123-F3-AX Datasheet PS9123-F3-AX - CEL PS9123-F3-AXTR-ND OPTOISO 3.75KV PUSH PULL 5SO 5,000 - Immediate
1.65750 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 13mA 15Mbps 60ns, 60ns
-
1.55V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9123-F3-AX Datasheet PS9123-F3-AX - CEL PS9123-F3-AXCT-ND OPTOISO 3.75KV PUSH PULL 5SO 6,852 - Immediate
4.29000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 13mA 15Mbps 60ns, 60ns
-
1.55V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9123-F3-AX Datasheet PS9123-F3-AX - CEL PS9123-F3-AXDKR-ND OPTOISO 3.75KV PUSH PULL 5SO 6,852 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 13mA 15Mbps 60ns, 60ns
-
1.55V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
FODM611 Datasheet FODM611 - Fairchild Semiconductor FODM611-ND OPTOISO 3.75KV OPEN COLL 5MFP 8,943 - Immediate
1.68000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 100ns, 100ns 20ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SMD (5 Leads), Gull Wing 5-MFP
FODM8061 Datasheet FODM8061 - Fairchild Semiconductor FODM8061-ND OPTOISO 3.75KV OPEN COLL 5MFP 4,837 - Immediate
1.80000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3 V ~ 5.5 V -40°C ~ 110°C Surface Mount 6-SMD (5 Leads), Gull Wing 5-MFP
TLP2200F Datasheet TLP2200F - Toshiba Semiconductor and Storage TLP2200F-ND OPTOISO 2.5KV TRI-STATE 8DIP 2,665 - Immediate
1.80000 1 Tube?
-
Active 1 1/0 2500Vrms 1kV/µs DC Tri-State 25mA 2.5MBd 400ns, 400ns 35ns, 20ns 1.55V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-064L-500E Datasheet ACPL-064L-500E - Broadcom Limited 516-2614-2-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 15,000 - Immediate
1.88860 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-064L-500E Datasheet ACPL-064L-500E - Broadcom Limited 516-2614-1-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 15,319 - Immediate
4.69000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-064L-500E Datasheet ACPL-064L-500E - Broadcom Limited 516-2614-6-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 15,319 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
PS9817A-2-F3-AX Datasheet PS9817A-2-F3-AX - CEL PS9817A-2-F3-AXTR-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 6,000 - Immediate
1.92850 1,500 Tape & Reel (TR)?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
Results per Page
Page 3/26
|< 1 2 3 4 5 >|

05:39:24 9/26/2016