Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 2,201       2,201 Remaining
Manufacturer Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,201 Remaining
Results per Page
Page 3/89
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-6-ND OPTOISO 3.75KV PUSH PULL 5SO 4,995 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
H11L1M Datasheet H11L1M - Fairchild Semiconductor H11L1-MQT-ND OPTOISO 4.17KV OPN COLL 6DIP 14,354 - Immediate
0.99000 1 Tube?
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
H11L3M Datasheet H11L3M - Fairchild Semiconductor H11L3M-ND OPTOISO 4.17KV OPN COLL 6DIP 6,899 - Immediate
1.02000 1 Tube?
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
PC900V0NSZXF Datasheet PC900V0NSZXF - Sharp Microelectronics 425-2204-5-ND OPTOISO 5KV OPEN COLLECTOR 6DIP 3,873 - Immediate
1.04000 1 Tube? OPIC™ 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3 V ~ 15 V -25°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-2-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 10,500 - Immediate
1.05875 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-1-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 10,541 - Immediate
2.93000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-6-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 10,541 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,500 - Immediate
1.05875 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 5,682 - Immediate
2.93000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 5,682 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-M61L-500E Datasheet ACPL-M61L-500E - Broadcom Limited 516-2910-2-ND OPTOISO 3.75KV PUSH PULL 5SO 4,500 - Immediate
1.05875 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M61L-500E Datasheet ACPL-M61L-500E - Broadcom Limited 516-2910-1-ND OPTOISO 3.75KV PUSH PULL 5SO 7,134 - Immediate
2.93000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M61L-500E Datasheet ACPL-M61L-500E - Broadcom Limited 516-2910-6-ND OPTOISO 3.75KV PUSH PULL 5SO 7,134 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,000 - Immediate
1.05875 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,523 - Immediate
2.93000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,523 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-2-ND OPTOISO 4KV OPEN DRAIN 8SOIC 2,000 - Immediate
1.06210 2,000 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-1-ND OPTOISO 4KV OPEN DRAIN 8SOIC 7,209 - Immediate
3.10000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 60mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-6-ND OPTOISO 4KV OPEN DRAIN 8SOIC 7,209 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
PS9117A-F3-AX Datasheet PS9117A-F3-AX - CEL PS9117A-F3-AXTR-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 7,500 - Immediate
22,500 - Factory Stock
?
1.13560 2,500 Tape & Reel (TR)?
Alternate Packaging
NEPOC 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9117A-F3-AX Datasheet PS9117A-F3-AX - CEL PS9117A-F3-AXCT-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 8,060 - Immediate
12,500 - Factory Stock
?
2.58000 1 Cut Tape (CT)?
Alternate Packaging
NEPOC 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
PS9117A-F3-AX Datasheet PS9117A-F3-AX - CEL PS9117A-F3-AXDKR-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 8,060 - Immediate
22,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,500 - Immediate
1.20587 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,588 - Immediate
3.33000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,888 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 3/89
|< 1 2 3 4 5 >|

14:38:07 5/28/2016