Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 626       626 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   626 Remaining
Results per Page
Page 2/26
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS9117A-F3-AX Datasheet PS9117A-F3-AX - CEL PS9117A-F3-AXDKR-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 12,013 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NEPOC Active 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
H11L1SM Datasheet H11L1SM - Fairchild Semiconductor H11L1SM-ND OPTOISO 4.17KV OPN COLL 6SMD 6,261 - Immediate
6,000 - Factory Stock
?
0.93000 1 Tube?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-2-ND OPTOISO 3.75KV PUSH PULL 5SO 7,500 - Immediate
0.94710 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-1-ND OPTOISO 3.75KV PUSH PULL 5SO 8,368 - Immediate
2.76000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M21L-500E Datasheet ACPL-M21L-500E - Broadcom Limited 516-3142-6-ND OPTOISO 3.75KV PUSH PULL 5SO 8,368 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL2631SD Datasheet HCPL2631SD - Fairchild Semiconductor HCPL2631SDTR-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 9,000 - Immediate
0.98175 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-MDIP
HCPL2631SD Datasheet HCPL2631SD - Fairchild Semiconductor HCPL2631SDCT-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 10,290 - Immediate
2.71000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 2/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-MDIP
HCPL2631SD Datasheet HCPL2631SD - Fairchild Semiconductor HCPL2631SDDKR-ND OPTOISO 2.5KV 2CH OPEN COLL 8DIP 10,290 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 2/0 2500Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-MDIP
H11L1M Datasheet H11L1M - Fairchild Semiconductor H11L1-MQT-ND OPTOISO 4.17KV OPN COLL 6DIP 18,155 - Immediate
8,000 - Factory Stock
?
0.99000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,000 - Immediate
0.99000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,783 - Immediate
2.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0601-500E Datasheet HCPL-0601-500E - Broadcom Limited 516-1774-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,783 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,500 - Immediate
0.99000 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,928 - Immediate
2.77000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0600-500E Datasheet HCPL-0600-500E - Broadcom Limited 516-1485-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,928 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-2-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 4,500 - Immediate
1.01947 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-1-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 5,076 - Immediate
2.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-M60L-500E Datasheet ACPL-M60L-500E - Broadcom Limited 516-2220-6-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 5,076 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-2-ND OPTOISO 4KV OPEN DRAIN 8SOIC 2,000 - Immediate
1.06210 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-1-ND OPTOISO 4KV OPEN DRAIN 8SOIC 6,504 - Immediate
3.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 60mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
VO0601T Datasheet VO0601T - Vishay Semiconductor Opto Division 751-1377-6-ND OPTOISO 4KV OPEN DRAIN 8SOIC 6,504 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 4000Vrms 5kV/µs DC Open Drain 50mA 10MBd 100ns, 100ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,500 - Immediate
1.14709 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,076 - Immediate
3.38000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-060L-500E Datasheet HCPL-060L-500E - Broadcom Limited 516-1786-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,076 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
6N137M Datasheet 6N137M - Fairchild Semiconductor 6N137MFS-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 9,819 - Immediate
1.28000 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.45V 50mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 2/26
|< 1 2 3 4 5 >|

02:12:24 10/1/2016