Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 651       651 Remaining
Manufacturer Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   651 Remaining
Results per Page
Page 22/27
|< 20 21 22 23 24 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PS9117A-AX Datasheet PS9117A-AX - CEL PS9117A-AX-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 750 - Immediate
2.66000 1 Bulk?
Alternate Packaging
NEPOC 1 1/0 3750Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
TLP754(F) Datasheet TLP754(F) - Toshiba Semiconductor and Storage TLP754(F)-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 121 - Immediate
2.69000 1 Tube?
-
1 1/0 5000Vrms 20kV/µs DC Open Collector 15mA 1Mbps 550ns, 400ns
-
1.55V 20mA 4.5 V ~ 30 V -40°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL2630SV Datasheet HCPL2630SV - Fairchild Semiconductor HCPL2630SV-ND OPTOISO 2.5KV 2CH OPEN COLL 8SMD 615 - Immediate
1,000 - Factory Stock
?
2.78000 1 Tube?
-
2 2/0 2500Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD 8-SMD
HCPL-2611-020E Datasheet HCPL-2611-020E - Broadcom Limited 516-2385-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 945 - Immediate
2.88000 1 Tube?
-
1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
CPC5002G Datasheet CPC5002G - IXYS Integrated Circuits Division CLA383-ND OPTOISO 3.75KV 2CH OPEN DRN 8DIP 445 - Immediate
3.07000 1 Tube?
-
2 2/0 3750Vrms 5kV/µs, 7kV/µs DC Open Drain 10mA 10MBd 120ns, 120ns -, 15ns 1.2V 20mA 2.7 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TLP555(F) Datasheet TLP555(F) - Toshiba Semiconductor and Storage TLP555(F)-ND OPTOISO 2.5KV TRI-STATE 8DIP 156 - Immediate
3.29000 1 Tube?
-
1 1/0 2500Vrms 1kV/µs DC Tri-State 40mA 5Mbps 400ns, 400ns 35ns, 20ns 1.55V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCNW2601-000E Datasheet HCNW2601-000E - Broadcom Limited 516-1617-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 38 - Immediate
3.56000 1 Tube?
-
1 1/0 5000Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
HCPL-2630-300E Datasheet HCPL-2630-300E - Broadcom Limited 516-1665-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 43 - Immediate
4.08000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
OPI125 Datasheet OPI125 - TT Electronics/Optek Technology 365-1850-ND OPTOISO 15KV PUSH PULL 100 - Immediate
10.46000 1 Bulk?
-
1 1/0 15000VDC
-
DC Push-Pull, Totem Pole
-
250kbps 5µs, 5µs (Typ) 100ns, 100ns 1.5V (Max) 25mA 4.5 V ~ 5.5 V -55°C ~ 100°C Through Hole Axial - 5 leads
-
TLP2361(E Datasheet TLP2361(E - Toshiba Semiconductor and Storage TLP2361(E-ND OPTOISO 3.75KV PSH PULL SO6-5 733 - Immediate
1.10000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 80ns, 80ns 3ns, 3ns 1.5V 10mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2368(E) Datasheet TLP2368(E) - Toshiba Semiconductor and Storage TLP2368(E)-ND OPTOISO 3.75KV OPEN COLL SO6-5 874 - Immediate
1.72000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs DC Open Collector 25mA 20MBd 60ns, 60ns 30ns, 30ns 1.55V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
TLP2405(F) Datasheet TLP2405(F) - Toshiba Semiconductor and Storage TLP2405(F)-ND OPTOISO 3.75KV PSH PULL 8SOIC 86 - Immediate
1.82000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.57V 25mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
6N137-300E Datasheet 6N137-300E - Broadcom Limited 516-1599-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 374 - Immediate
1.95000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
VO2601 Datasheet VO2601 - Vishay Semiconductor Opto Division VO2601-ND OPTOISO 5.3KV OPEN DRAIN 8DIP 72 - Immediate
1.97000 1 Tube?
-
1 1/0 5300Vrms 5kV/µs DC Open Drain 50mA 10MBd 75ns, 75ns 23ns, 7ns 1.4V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TLP2168(F) Datasheet TLP2168(F) - Toshiba Semiconductor and Storage TLP2168(F)-ND OPTOISO 2.5KV 2CH OPN COL 8SO 163 - Immediate
2.12000 1 Tube?
Alternate Packaging
-
2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 20MBd 60ns, 60ns 30ns, 30ns 1.57V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-021L-000E Datasheet ACPL-021L-000E - Broadcom Limited 516-3157-5-ND OPTOISO 3.75KV PUSH PULL 8SO 486 - Immediate
2.44000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 25kV/µs DC Push-Pull, Totem Pole 10mA 5MBd 250ns, 250ns 11ns, 11ns 1.5V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL0611 Datasheet HCPL0611 - Fairchild Semiconductor HCPL0611-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 325 - Immediate
3,000 - Factory Stock
?
2.73000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.75V (Max) 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
TLP104(E) Datasheet TLP104(E) - Toshiba Semiconductor and Storage TLP104E-ND OPTOISO 3.75KV OPEN COLL SO6-5 238 - Immediate
2.73000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector 8mA 1Mbps 550ns, 400ns
-
1.61V 25mA 4.5 V ~ 30 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
HCPL0601 Datasheet HCPL0601 - Fairchild Semiconductor HCPL0601-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 709 - Immediate
2.80000 1 Tube?
-
1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.75V (Max) 50mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP714(F) Datasheet TLP714(F) - Toshiba Semiconductor and Storage TLP714(F)-ND OPTOISO 5KV OPEN COLL 6DIP GW 153 - Immediate
2.91000 1 Tube?
-
1 1/0 5000Vrms 20kV/µs DC Open Collector 15mA 1Mbps 550ns, 400ns
-
1.55V 20mA 4.5 V ~ 30 V -40°C ~ 125°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
PS9587-AX Datasheet PS9587-AX - CEL PS9587-AX-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 253 - Immediate
3.00000 1 Bulk? NEPOC 1 1/0 5000Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 10ns 1.65V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
VO2630 Datasheet VO2630 - Vishay Semiconductor Opto Division VO2630-ND OPTOISO 5.3KV 2CH OPEN DRN 8DIP 525 - Immediate
3.04000 1 Tube?
-
2 2/0 5300Vrms 1kV/µs DC Open Drain 50mA 10MBd 75ns, 75ns 23ns, 7ns 1.4V 15mA 4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TLP2108(F) Datasheet TLP2108(F) - Toshiba Semiconductor and Storage TLP2108(F)-ND OPTOISO 2.5KV 2CH PUSH PULL 8SO 276 - Immediate
3.11000 1 Tube?
-
2 2/0 2500Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.65V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-260L-000E Datasheet HCPL-260L-000E - Broadcom Limited 516-2981-ND OPTOISO 3.75KV OPEN COLL 8DIP 795 - Immediate
3.22000 1 Tube?
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 20mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2601 Datasheet HCPL-2601 - Broadcom Limited 516-1076-5-ND OPTOISO 3.75KV OPEN COLL 8DIP 395 - Immediate
3.26000 1 Tube?
-
1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 22/27
|< 20 21 22 23 24 >|

19:31:21 5/26/2016