Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 633       633 Remaining
Manufacturer Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   633 Remaining
Results per Page
Page 11/26
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ACPL-064L-060E Datasheet ACPL-064L-060E - Broadcom Limited 516-2613-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 570 - Immediate
4.26000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0708-000E Datasheet HCPL-0708-000E - Broadcom Limited 516-2700-5-ND OPTOISO 3.75KV PUSH PULL 8SO 1,735 - Immediate
4.35000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 2mA 15MBd 60ns, 60ns 20ns, 25ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
PS9313L2-AX Datasheet PS9313L2-AX - CEL PS9313L2-AX-ND OPTOISO 5KV OPEN COLL 6DIP GW 770 - Immediate
4.35000 1 Cut Strip
-
Active 1 1/0 5000Vrms 15kV/µs DC Open Collector 15mA 1Mbps 750ns, 500ns
-
1.56V 25mA 4.5 V ~ 20 V -40°C ~ 110°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
PS9817A-2-AX Datasheet PS9817A-2-AX - CEL PS9817A-2-AX-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 664 - Immediate
4.35000 1 Bulk?
Alternate Packaging
NEPOC Active 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
HCNW2611-000E Datasheet HCNW2611-000E - Broadcom Limited 516-1618-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 338 - Immediate
4.35000 1 Tube?
-
Active 1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
ACPL-772L-000E Datasheet ACPL-772L-000E - Broadcom Limited 516-2901-ND OPTOISO 3.75KV PUSH PULL 8DIP 1,858 - Immediate
4.37000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCNW2611-300E Datasheet HCNW2611-300E - Broadcom Limited 516-1619-5-ND OPTOISO 5KV OPEN COLL 8DIP GW 2,619 - Immediate
4.41000 1 Tube?
Alternate Packaging
-
Active 1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
H11N2M Datasheet H11N2M - Fairchild Semiconductor H11N2M-ND OPTOISO 4.17KV OPN COLL 6DIP 360 - Immediate
2,000 - Factory Stock
?
4.50000 1 Tube?
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
ACNV2601-300E Datasheet ACNV2601-300E - Broadcom Limited 516-2888-ND OPTOISO 7.5KV OPEN COLL 10DIP GW 1,366 - Immediate
5.28000 1 Tube?
Alternate Packaging
-
Active 1 1/0 7500Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 80ns, 80ns 25ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 10-SMD, Gull Wing 10-DIP Gull Wing
HCPL-0211 Datasheet HCPL-0211 - Broadcom Limited 516-1056-5-ND OPTOISO 3.75KV PUSH PULL 8SO 498 - Immediate
5.31000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-M71T-000E Datasheet ACPL-M71T-000E - Broadcom Limited 516-2167-5-ND OPTOISO 4KV PUSH PULL 5SOIC 428 - Immediate
5.78000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ Active 1 1/0 4000Vrms 15kV/µs DC Push-Pull, Totem Pole
-
-
35ns, 35ns 10ns, 10ns 1.5V 20mA 3 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SOIC
HCPL-7710-300E Datasheet HCPL-7710-300E - Broadcom Limited 516-1688-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,899 - Immediate
5.46000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 12.5MBd 40ns, 40ns 13ns, 5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-7720-000E Datasheet HCPL-7720-000E - Broadcom Limited 516-1689-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 919 - Immediate
6.00000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ACPL-M46T-000E Datasheet ACPL-M46T-000E - Broadcom Limited 516-3291-5-ND OPTOISO 4KV OPEN COLLECTOR 5SO 1,287 - Immediate
6.15000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ Active 1 1/0 4000Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 550ns
-
1.5V 20mA 4.5 V ~ 30 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
HCPL-2400-300E Datasheet HCPL-2400-300E - Broadcom Limited 516-1656-5-ND OPTOISO 3.75KV TRI-STATE 8DIP GW 464 - Immediate
6.36000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 1kV/µs DC Tri-State 25mA 40MBd 55ns, 55ns 20ns, 10ns 1.3V 10mA 4.75 V ~ 5.25 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-063L Datasheet HCPL-063L - Broadcom Limited 516-1103-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 766 - Immediate
6.89000 1 Tube?
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 24ns, 10ns 1.5V 15mA 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACSL-6310-00TE Datasheet ACSL-6310-00TE - Broadcom Limited 516-2260-5-ND OPTOISO 2.5KV 3CH OPEN COLL 16SO 1,099 - Immediate
6.90000 1 Tube?
Alternate Packaging
-
Active 3 2/1 2500Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 100ns, 100ns 30ns, 12ns 1.52V 15mA 3 V ~ 5.5 V -40°C ~ 100°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
HCPL-2300-000E Datasheet HCPL-2300-000E - Broadcom Limited 516-1538-5-ND OPTOISO 3.75KV OPEN COLL 8DIP 1,213 - Immediate
6.93000 1 Tube?
-
Active 1 1/0 3750Vrms 100V/µs DC Open Collector, Schottky Clamped 25mA 5MBd 160ns, 200ns 40ns, 20ns 1.3V 5mA (Typ) 4.75 V ~ 5.25 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-7710 Datasheet HCPL-7710 - Broadcom Limited 516-1114-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 135 - Immediate
7.02000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 12.5MBd 40ns, 40ns 13ns, 5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-0631 Datasheet HCPL-0631 - Broadcom Limited 516-1091-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 1,027 - Immediate
7.10000 1 Tube?
-
Active 2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0630 Datasheet HCPL-0630 - Broadcom Limited 516-1088-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 931 - Immediate
7.10000 1 Tube?
-
Active 2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-K73L-060E Datasheet ACPL-K73L-060E - Broadcom Limited 516-2338-5-ND OPTOISO 5KV 2CH PUSH PULL 8SSO 854 - Immediate
7.26000 1 Tube?
Alternate Packaging
-
Active 2 2/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 55ns, 55ns 3.5ns, 3.5ns 1.5V 10mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.268", 6.81mm Width) 8-SSO
HCPL-063N-000E Datasheet HCPL-063N-000E - Broadcom Limited 516-1532-5-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 638 - Immediate
8.22000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 42ns, 12ns 1.3V 10mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0723 Datasheet HCPL-0723 - Broadcom Limited 516-1109-5-ND OPTOISO 3.75KV PUSH PULL 8SO 809 - Immediate
8.61000 1 Tube?
-
Active 1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 50MBd 22ns, 22ns 8ns, 6ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
H11L3SR2M Datasheet H11L3SR2M - Fairchild Semiconductor H11L3SR2MTR-ND OPTOISO 4.17KV OPN COLL 6SMD 3,000 - Immediate
2,000 - Factory Stock
?
0.43330 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 4170Vrms
-
DC Open Collector 50mA 1MHz 4µs, 4µs 100ns, 100ns 1.2V 30mA 3 V ~ 15 V -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
Results per Page
Page 11/26
|< 9 10 11 12 13 >|

07:11:16 9/28/2016