Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 2,201       2,201 Remaining
Manufacturer Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,201 Remaining
Results per Page
Page 11/89
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-2231-500E Datasheet HCPL-2231-500E - Broadcom Limited 516-2979-6-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,117 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
2 2/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2212-300E Datasheet HCPL-2212-300E - Broadcom Limited 516-2384-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 239 - Immediate
3.98000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
ACPL-071L-000E Datasheet ACPL-071L-000E - Broadcom Limited 516-2334-5-ND OPTOISO 3.75KV PUSH PULL 8SO 1,177 - Immediate
4.01000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 50ns, 50ns 20ns, 25ns 1.5V 20mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2630-000E Datasheet HCPL-2630-000E - Broadcom Limited 516-1475-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 562 - Immediate
4.01000 1 Tube?
-
2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-0466-000E Datasheet HCPL-0466-000E - Broadcom Limited 516-2383-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 583 - Immediate
4.08000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 400ns
-
1.5V 25mA 4.5 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2630-300E Datasheet HCPL-2630-300E - Broadcom Limited 516-1665-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 223 - Immediate
4.08000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
ACPL-W70L-000E Datasheet ACPL-W70L-000E - Broadcom Limited 516-2914-ND OPTOISO 5KV PUSH PULL 6SSO 1,009 - Immediate
4.17000 1 Tube?
Alternate Packaging
-
1 1/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 10mA 15MBd 55ns, 55ns 3.5ns, 3.5ns 1.5V 10mA 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SSO
HCPL-0661-500E Datasheet HCPL-0661-500E - Broadcom Limited 516-2477-2-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 1,500 - Immediate
4.20030 1,500 Tape & Reel (TR)?
Alternate Packaging
-
2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0661-500E Datasheet HCPL-0661-500E - Broadcom Limited 516-2477-1-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 4,730 - Immediate
9.69000 1 Cut Tape (CT)?
Alternate Packaging
-
2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0661-500E Datasheet HCPL-0661-500E - Broadcom Limited 516-2477-6-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 4,730 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2631-000E Datasheet HCPL-2631-000E - Broadcom Limited 516-1541-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 638 - Immediate
4.34000 1 Tube?
-
2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
PS9817A-2-AX Datasheet PS9817A-2-AX - CEL PS9817A-2-AX-ND OPTOISO 2.5KV 2CH OPEN COL 8SSOP 863 - Immediate
4.35000 1 Bulk?
Alternate Packaging
NEPOC 2 2/0 2500Vrms 15kV/µs DC Open Collector 25mA 10Mbps 75ns, 75ns 20ns, 5ns 1.65V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
HCNW2211-000E Datasheet HCNW2211-000E - Broadcom Limited 516-1615-5-ND OPTOISO 5KV PUSH PULL 8DIP 107 - Immediate
4.49000 1 Tube?
-
1 1/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 180ns, 160ns (Typ) 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
H11N2M Datasheet H11N2M - Fairchild Semiconductor H11N2M-ND OPTOISO 4.17KV OPN COLL 6DIP 661 - Immediate
4,000 - Factory Stock
?
4.50000 1 Tube?
-
1 1/0 4170Vrms
-
DC Open Collector 50mA 5MHz 330ns, 330ns 7.5ns, 12ns 1.4V 30mA 4 V ~ 15 V -40°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
ACPL-064L-060E Datasheet ACPL-064L-060E - Broadcom Limited 516-2613-ND OPTOISO 3.75KV 2CH PUSH PULL 8SO 1,037 - Immediate
4.56000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCNW2611-000E Datasheet HCNW2611-000E - Broadcom Limited 516-1618-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 237 - Immediate
4.66000 1 Tube?
-
1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
ACPL-772L-000E Datasheet ACPL-772L-000E - Broadcom Limited 516-2901-ND OPTOISO 3.75KV PUSH PULL 8DIP 185 - Immediate
4.66000 1 Tube?
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCNW2611-300E Datasheet HCNW2611-300E - Broadcom Limited 516-1619-5-ND OPTOISO 5KV OPEN COLL 8DIP GW 622 - Immediate
4.72000 1 Tube?
Alternate Packaging
-
1 1/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-0201 Datasheet HCPL-0201 - Broadcom Limited 516-1055-5-ND OPTOISO 3.75KV PUSH PULL 8SO 2,228 - Immediate
4.91000 1 Tube?
-
1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2232-500E Datasheet HCPL-2232-500E - Broadcom Limited 516-2705-2-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,000 - Immediate
5.10510 1,000 Tape & Reel (TR)?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2232-500E Datasheet HCPL-2232-500E - Broadcom Limited 516-2705-1-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,941 - Immediate
11.78000 1 Cut Tape (CT)?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2232-500E Datasheet HCPL-2232-500E - Broadcom Limited 516-2705-6-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 1,941 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
ACPL-M71T-000E Datasheet ACPL-M71T-000E - Broadcom Limited 516-2167-5-ND OPTOISO 4KV PUSH PULL 5SOIC 241 - Immediate
5.78000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100, R²Coupler™ 1 1/0 4000Vrms 15kV/µs DC Push-Pull, Totem Pole
-
-
35ns, 35ns 10ns, 10ns 1.5V 20mA 3 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SOIC
HCPL-263A-000E Datasheet HCPL-263A-000E - Broadcom Limited 516-1667-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 329 - Immediate
6.26000 1 Tube?
-
2 2/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 42ns, 12ns 1.3V 10mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-7720-000E Datasheet HCPL-7720-000E - Broadcom Limited 516-1689-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 150 - Immediate
6.42000 1 Tube?
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 11/89
|< 9 10 11 12 13 >|

10:45:37 5/4/2016