Product Index  >  Isolators  >  Optoisolators - Logic Output

Results: 651       651 Remaining
Manufacturer Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   651 Remaining
Results per Page
Page 10/27
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-0600-000E Datasheet HCPL-0600-000E - Broadcom Limited 516-1734-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,677 - Immediate
2.62000 1 Tube?
-
1 1/0 3750Vrms 5kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2611-300E Datasheet HCPL-2611-300E - Broadcom Limited 516-2196-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 1,127 - Immediate
2.88000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
FOD060L Datasheet FOD060L - Fairchild Semiconductor FOD060L-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,988 - Immediate
2.90000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 25kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 90ns, 75ns 22ns, 3ns 1.4V 50mA 3 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TLP2366(E) Datasheet TLP2366(E) - Toshiba Semiconductor and Storage TLP2366E-ND OPTOISO 3.75KV PUSH PULL SO6-5 2,431 - Immediate
2.94000 1 Tube?
-
1 1/0 3750Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 20MBd 40ns, 40ns 15ns, 15ns 1.61V 25mA 2.7 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-SOIC (0.179", 4.55mm Width) 5 Leads 6-SO, 5 Lead
HCPL-0720-500E Datasheet HCPL-0720-500E - Broadcom Limited 516-2975-2-ND OPTOISO 3.75KV PUSH PULL 8SO 1,500 - Immediate
3.01644 1,500 Tape & Reel (TR)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0720-500E Datasheet HCPL-0720-500E - Broadcom Limited 516-2975-1-ND OPTOISO 3.75KV PUSH PULL 8SO 1,572 - Immediate
7.48000 1 Cut Tape (CT)?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-0720-500E Datasheet HCPL-0720-500E - Broadcom Limited 516-2975-6-ND OPTOISO 3.75KV PUSH PULL 8SO 1,572 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
1 1/0 3750Vrms 10kV/µs Logic Push-Pull, Totem Pole 10mA 25MBd 40ns, 40ns 9ns, 8ns
-
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL0638 Datasheet HCPL0638 - Fairchild Semiconductor HCPL0638-ND OPTOISO 3.75KV 2CH OPEN COLL 8SO 1,296 - Immediate
3.05000 1 Tube?
Alternate Packaging
-
2 2/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 15mA 10Mbps 75ns, 75ns 17ns, 5ns 1.75V (Max)
-
4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL-4506-300E Datasheet HCPL-4506-300E - Broadcom Limited 516-2387-5-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 266 - Immediate
3.05000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 400ns
-
1.5V 25mA 4.5 V ~ 30 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
TLP715(F) Datasheet TLP715(F) - Toshiba Semiconductor and Storage TLP715(F)-ND OPTOISO 5KV PUSH PULL 6DIP GW 2,722 - Immediate
3.15000 1 Tube?
-
1 1/0 5000Vrms 10kV/µs DC Push-Pull, Totem Pole 25mA 5Mbps 250ns, 250ns 30ns, 30ns 1.6V 20mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SDIP Gull Wing
HCPL-M456-000E Datasheet HCPL-M456-000E - Broadcom Limited 516-2391-5-ND OPTOISO 3.75KV OPN COLLECTOR 5SO 305 - Immediate
3.18000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 15mA
-
550ns, 400ns
-
1.5V 25mA 4.5 V ~ 30 V -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 5 Leads 5-SO
ACPL-4800-000E Datasheet ACPL-4800-000E - Broadcom Limited 516-2619-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 500 - Immediate
3.21000 1 Tube?
-
1 1/0 3750Vrms 30kV/µs DC Push-Pull, Totem Pole 25mA
-
350ns, 350ns 16ns, 20ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL2630S Datasheet HCPL2630S - Fairchild Semiconductor HCPL2630S-ND OPTOISO 2.5KV 2CH OPEN COLL 8SMD 1,529 - Immediate
5,000 - Factory Stock
?
3.23000 1 Tube?
-
2 2/0 2500Vrms 10kV/µs (Typ) DC Open Collector 50mA 10Mbps 75ns, 75ns 50ns, 12ns 1.4V 30mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD 8-SMD
CPC5001G Datasheet CPC5001G - IXYS Integrated Circuits Division CLA406-ND OPTOISO 3.75KV 2CH OPEN DRN 8DIP 287 - Immediate
3.25000 1 Bulk?
-
2 1/1 3750Vrms 5kV/µs, 7kV/µs Logic Open Drain
-
5MBd 250ns, 100ns
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm)
-
ACPL-4800-300E Datasheet ACPL-4800-300E - Broadcom Limited 516-2620-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 59 - Immediate
3.27000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 30kV/µs DC Push-Pull, Totem Pole 25mA
-
350ns, 350ns 16ns, 20ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-061A-000E Datasheet HCPL-061A-000E - Broadcom Limited 516-1635-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 1,363 - Immediate
3.31000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 42ns, 12ns 1.3V 10mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
ACPL-W61L-000E Datasheet ACPL-W61L-000E - Broadcom Limited 516-2632-5-ND OPTOISO 5KV PUSH PULL 6SO 2,044 - Immediate
3.37000 1 Tube?
Alternate Packaging
-
1 1/0 5000Vrms 20kV/µs DC Push-Pull, Totem Pole 10mA 10MBd 80ns, 80ns 12ns, 12ns 1.3V 8mA 2.7 V ~ 5.5 V -40°C ~ 105°C Surface Mount 6-SOIC (0.180", 4.58mm Width) 6-SO Stretched
PS9821-1-AX Datasheet PS9821-1-AX - CEL PS9821-1-AX-ND OPTOISO 2.5KV OPEN COLL 8SSOP 624 - Immediate
3.42000 1 Tube?
Alternate Packaging
NEPOC 1 1/0 2500Vrms 15kV/µs DC Open Collector 25mA 15Mbps 75ns, 75ns 20ns, 5ns 1.65V 20mA 2.7 V ~ 3.6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SSOP
FOD0710 Datasheet FOD0710 - Fairchild Semiconductor FOD0710-ND OPTOISO 3.75KV PUSH PULL 8SO 1,171 - Immediate
9,000 - Factory Stock
?
3.43000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 20kV/µs Logic Push-Pull, Totem Pole 10mA 12.5Mbps 40ns, 40ns 5ns, 4.5ns
-
-
4.5 V ~ 5.5 V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
HCPL-2201-000E Datasheet HCPL-2201-000E - Broadcom Limited 516-1649-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 414 - Immediate
3.47000 1 Tube?
-
1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2202-000E Datasheet HCPL-2202-000E - Broadcom Limited 516-1650-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 223 - Immediate
3.47000 1 Tube?
-
1 1/0 3750Vrms 1kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-061N-000E Datasheet HCPL-061N-000E - Broadcom Limited 516-1579-5-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 4,680 - Immediate
3.53000 1 Tube?
Alternate Packaging
-
1 1/0 3750Vrms 1kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 42ns, 12ns 1.3V 10mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
HCPL-2200-000E Datasheet HCPL-2200-000E - Broadcom Limited 516-1647-5-ND OPTOISO 3.75KV TRI-STATE 8DIP 542 - Immediate
3.56000 1 Tube?
-
1 1/0 3750Vrms 1kV/µs DC Tri-State 25mA 2.5MBd 300ns, 300ns 55ns, 15ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCNW2601-000E Datasheet HCNW2601-000E - Broadcom Limited 516-1617-5-ND OPTOISO 5KV OPEN COLLECTOR 8DIP 217 - Immediate
3.56000 1 Tube?
-
1 1/0 5000Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.64V 20mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP
HCPL-2212-000E Datasheet HCPL-2212-000E - Broadcom Limited 516-1651-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 873 - Immediate
3.92000 1 Tube?
-
1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 10/27
|< 8 9 10 11 12 >|

12:35:15 5/1/2016