Product Index  >  Isolators  >  Digital Isolators

Results: 1,398       1,398 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,398 Remaining
Results per Page
Page 1/56
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
SI8420BB-D-IS Datasheet SI8420BB-D-IS - Silicon Labs 336-1754-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,727 - Immediate
0.92000 1 Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BB-B-IS Datasheet SI8620BB-B-IS - Silicon Labs 336-2567-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,949 - Immediate
0.92000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7310CDR Datasheet ISO7310CDR - Texas Instruments 296-37994-2-ND DGTL ISO 3KV 1CH GEN PURP 8SOIC 2,500 - Immediate
10,000 - Factory Stock
?
1.01250 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.5ns, 2ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7310CDR Datasheet ISO7310CDR - Texas Instruments 296-37994-1-ND DGTL ISO 3KV 1CH GEN PURP 8SOIC 2,505 - Immediate
10,001 - Factory Stock
?
2.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.5ns, 2ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7310CDR Datasheet ISO7310CDR - Texas Instruments 296-37994-6-ND DGTL ISO 3KV 1CH GEN PURP 8SOIC 2,505 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.5ns, 2ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8410AB-D-IS Datasheet SI8410AB-D-IS - Silicon Labs 336-1751-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 4,157 - Immediate
1.04000 1 Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8421AB-D-IS Datasheet SI8421AB-D-IS - Silicon Labs 336-1755-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 15,082 - Immediate
1.06000 1 Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8420AB-D-IS Datasheet SI8420AB-D-IS - Silicon Labs 336-1753-5-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,974 - Immediate
1.06000 1 Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221ADR Datasheet ISO7221ADR - Texas Instruments 296-21955-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 22,500 - Immediate
1.10000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221ADR Datasheet ISO7221ADR - Texas Instruments 296-21955-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 25,342 - Immediate
2.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221ADR Datasheet ISO7221ADR - Texas Instruments 296-21955-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 25,342 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220ADR Datasheet ISO7220ADR - Texas Instruments 296-21952-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,500 - Immediate
10,000 - Factory Stock
?
1.10000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220ADR Datasheet ISO7220ADR - Texas Instruments 296-21952-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,187 - Immediate
10,000 - Factory Stock
?
2.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220ADR Datasheet ISO7220ADR - Texas Instruments 296-21952-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,187 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 475ns, 475ns 14ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7421DR Datasheet ISO7421DR - Texas Instruments 296-38564-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,000 - Immediate
1.10000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7421DR Datasheet ISO7421DR - Texas Instruments 296-38564-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,516 - Immediate
2.68000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7421DR Datasheet ISO7421DR - Texas Instruments 296-38564-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 6,516 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221BDR Datasheet ISO7221BDR - Texas Instruments 296-38965-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,500 - Immediate
5,000 - Factory Stock
?
1.23000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 5Mbps 70ns, 70ns 3ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221BDR Datasheet ISO7221BDR - Texas Instruments 296-38965-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 4,162 - Immediate
5,000 - Factory Stock
?
2.99000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 5Mbps 70ns, 70ns 3ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7221BDR Datasheet ISO7221BDR - Texas Instruments 296-38965-6-ND DGTL ISO 2.5KV GEN PURP 8SOIC 4,162 - Immediate
5,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 5Mbps 70ns, 70ns 3ns 1ns, 1ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-2-ND DGTL ISO 4.243KV GEN PURP 16SOIC 8,000 - Immediate
10,000 - Factory Stock
?
1.35875 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-1-ND DGTL ISO 4.243KV GEN PURP 16SOIC 8,646 - Immediate
10,000 - Factory Stock
?
2.97000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7521CDWR Datasheet ISO7521CDWR - Texas Instruments 296-27757-6-ND DGTL ISO 4.243KV GEN PURP 16SOIC 8,646 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 4243Vrms 25kV/µs 1Mbps 14ns, 14ns 3.7ns 1ns, 1ns 3.15 V ~ 3.45 V, 4.75 V ~ 5.25 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7220CDR Datasheet ISO7220CDR - Texas Instruments 296-21953-2-ND DGTL ISO 2.5KV GEN PURP 8SOIC 5,000 - Immediate
5,000 - Factory Stock
?
1.35875 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2ns 1ns, 1ns 2.8 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7220CDR Datasheet ISO7220CDR - Texas Instruments 296-21953-1-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,937 - Immediate
5,000 - Factory Stock
?
2.97000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 42ns, 42ns 2ns 1ns, 1ns 2.8 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/56
|< < 1 2 3 4 5 >|

15:09:47 8/29/2016