Product Index  >  Isolators  >  Digital Isolators

Results: 1,320       1,320 Remaining
Manufacturer Packaging Series Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,320 Remaining
Results per Page
Page 9/53
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
SI8662BC-B-IS1 Datasheet SI8662BC-B-IS1 - Silicon Labs 336-2124-5-ND DGTL ISO 3.75KV GEN PURP 16SOIC 555 - Immediate
4.06000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 6 4/2 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM2201ARIZ Datasheet ADUM2201ARIZ - Analog Devices Inc. ADUM2201ARIZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,727 - Immediate
8,547 - Factory Stock
?
4.13000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC-IC
ADUM1401ARWZ Datasheet ADUM1401ARWZ - Analog Devices Inc. ADUM1401ARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,019 - Immediate
4.30000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402ARWZ Datasheet ADUM1402ARWZ - Analog Devices Inc. ADUM1402ARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,772 - Immediate
4.30000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400ARWZ Datasheet ADUM1400ARWZ - Analog Devices Inc. ADUM1400ARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 663 - Immediate
4.30000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1410ARWZ Datasheet ADUM1410ARWZ - Analog Devices Inc. ADUM1410ARWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 3,341 - Immediate
4.51000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1411ARWZ Datasheet ADUM1411ARWZ - Analog Devices Inc. ADUM1411ARWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 559 - Immediate
4.51000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3750Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8605AD-B-IS Datasheet SI8605AD-B-IS - Silicon Labs 336-2053-5-ND DGTL ISOLATOR 5KV 4CH I2C 16SOIC 609 - Immediate
4.54000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling I²C No 4 3/3 Bidirectional, Unidirectional 5000Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2201BRWZ Datasheet ADUM2201BRWZ - Analog Devices Inc. ADUM2201BRWZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,137 - Immediate
4.63000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8662BD-B-IS Datasheet SI8662BD-B-IS - Silicon Labs 336-2125-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 665 - Immediate
4.91000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 6 4/2 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8663BD-B-IS Datasheet SI8663BD-B-IS - Silicon Labs 336-2129-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 438 - Immediate
4.91000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 6 3/3 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8660BD-B-IS Datasheet SI8660BD-B-IS - Silicon Labs 336-2117-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 108 - Immediate
4.91000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 6 6/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8661ED-B-IS Datasheet SI8661ED-B-IS - Silicon Labs 336-2123-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 354 - Immediate
4.91000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 6 5/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2484EBRWZ-REEL7 Datasheet ADM2484EBRWZ-REEL7 - Analog Devices Inc. ADM2484EBRWZ-REEL7TR-ND DGTL ISO 5KV RS422/RS485 16SOIC 1,600 - Immediate
4.97420 400 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Magnetic Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 25kV/µs 500kbps
-
-
450ns, 450ns 3.3V, 5V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2484EBRWZ-REEL7 Datasheet ADM2484EBRWZ-REEL7 - Analog Devices Inc. ADM2484EBRWZ-REEL7CT-ND DGTL ISO 5KV RS422/RS485 16SOIC 1,762 - Immediate
7.17000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Magnetic Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 25kV/µs 500kbps
-
-
450ns, 450ns 3.3V, 5V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2484EBRWZ-REEL7 Datasheet ADM2484EBRWZ-REEL7 - Analog Devices Inc. ADM2484EBRWZ-REEL7DKR-ND DGTL ISO 5KV RS422/RS485 16SOIC 1,762 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Magnetic Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 25kV/µs 500kbps
-
-
450ns, 450ns 3.3V, 5V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7141CCDBQ Datasheet ISO7141CCDBQ - Texas Instruments 296-36429-5-ND DGTL ISO 2.5KV GEN PURP 16SSOP 3,346 - Immediate
9,975 - Factory Stock
?
4.98000 1 Tube?
Alternate Packaging
-
Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 50Mbps 35ns, 35ns 3ns 2ns, 2ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7142CCDBQ Datasheet ISO7142CCDBQ - Texas Instruments 296-37111-5-ND DGTL ISO 2.5KV GEN PURP 16SSOP 1,064 - Immediate
8,925 - Factory Stock
?
4.98000 1 Tube?
Alternate Packaging
-
Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 50Mbps 38ns, 38ns 3.5ns 2.5ns, 2.1ns 2.7 V ~ 5.5 V -55°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ADUM1442ARQZ Datasheet ADUM1442ARQZ - Analog Devices Inc. ADUM1442ARQZ-ND DGTL ISO 2.5KV GEN PURP 16QSOP 1,701 - Immediate
15,582 - Factory Stock
?
5.01000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 2Mbps 180ns, 180ns 8ns 2ns, 2ns 2.25 V ~ 3.6 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM1301BRWZ Datasheet ADUM1301BRWZ - Analog Devices Inc. ADUM1301BRWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 922 - Immediate
5.06000 1 Tube?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
HCPL-090J-500E Datasheet HCPL-090J-500E - Broadcom Limited 516-2701-2-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,000 - Immediate
5.22855 1,000 Tape & Reel (TR)?
Alternate Packaging
-
GMR (Giant Magnetoresistive) General Purpose No 4 4/0 Unidirectional 2500Vrms 15kV/µs 110MBd 15ns, 15ns 3ns 1ns, 1ns 3 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
HCPL-090J-500E Datasheet HCPL-090J-500E - Broadcom Limited 516-2701-1-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,123 - Immediate
9.49000 1 Cut Tape (CT)?
Alternate Packaging
-
GMR (Giant Magnetoresistive) General Purpose No 4 4/0 Unidirectional 2500Vrms 15kV/µs 110MBd 15ns, 15ns 3ns 1ns, 1ns 3 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
HCPL-090J-500E Datasheet HCPL-090J-500E - Broadcom Limited 516-2701-6-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,123 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
GMR (Giant Magnetoresistive) General Purpose No 4 4/0 Unidirectional 2500Vrms 15kV/µs 110MBd 15ns, 15ns 3ns 1ns, 1ns 3 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM5201ARWZ-RL Datasheet ADUM5201ARWZ-RL - Analog Devices Inc. ADUM5201ARWZ-RLTR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,000 - Immediate
5.24543 1,000 Tape & Reel (TR)?
Alternate Packaging
IsoPower®, iCoupler® Magnetic Coupling General Purpose Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM5201ARWZ-RL Datasheet ADUM5201ARWZ-RL - Analog Devices Inc. ADUM5201ARWZ-RLCT-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,524 - Immediate
9.52000 1 Cut Tape (CT)?
Alternate Packaging
IsoPower®, iCoupler® Magnetic Coupling General Purpose Yes 2 1/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 9/53
|< 7 8 9 10 11 >|

07:22:59 5/27/2016