Product Index  >  Isolators  >  Digital Isolators

Results: 1,421       1,421 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,421 Remaining
Results per Page
Page 3/57
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM1200BRZ-RL7 Datasheet ADUM1200BRZ-RL7 - Analog Devices Inc. ADUM1200BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 7,368 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3210BRZ-RL7 Datasheet ADUM3210BRZ-RL7 - Analog Devices Inc. ADUM3210BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,000 - Immediate
1.65165 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3210BRZ-RL7 Datasheet ADUM3210BRZ-RL7 - Analog Devices Inc. ADUM3210BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,120 - Immediate
3.22000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM3210BRZ-RL7 Datasheet ADUM3210BRZ-RL7 - Analog Devices Inc. ADUM3210BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 11,120 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1210BRZ-RL7 Datasheet ADUM1210BRZ-RL7 - Analog Devices Inc. ADUM1210BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,000 - Immediate
1.69260 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1210BRZ-RL7 Datasheet ADUM1210BRZ-RL7 - Analog Devices Inc. ADUM1210BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,708 - Immediate
3.30000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1210BRZ-RL7 Datasheet ADUM1210BRZ-RL7 - Analog Devices Inc. ADUM1210BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,708 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1300ARWZ-RL Datasheet ADUM1300ARWZ-RL - Analog Devices Inc. ADUM1300ARWZ-RLTR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,000 - Immediate
1.70625 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1300ARWZ-RL Datasheet ADUM1300ARWZ-RL - Analog Devices Inc. ADUM1300ARWZ-RLCT-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,550 - Immediate
3.33000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1300ARWZ-RL Datasheet ADUM1300ARWZ-RL - Analog Devices Inc. ADUM1300ARWZ-RLDKR-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,550 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1201CRZ-RL7 Datasheet ADUM1201CRZ-RL7 - Analog Devices Inc. ADUM1201CRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,000 - Immediate
20,000 - Factory Stock
?
1.74720 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 25Mbps 45ns, 45ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1201CRZ-RL7 Datasheet ADUM1201CRZ-RL7 - Analog Devices Inc. ADUM1201CRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,519 - Immediate
20,000 - Factory Stock
?
3.41000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 25Mbps 45ns, 45ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1201CRZ-RL7 Datasheet ADUM1201CRZ-RL7 - Analog Devices Inc. ADUM1201CRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,519 - Immediate
20,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs 25Mbps 45ns, 45ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200CRZ-RL7 Datasheet ADUM1200CRZ-RL7 - Analog Devices Inc. ADUM1200CRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,000 - Immediate
9,000 - Factory Stock
?
1.74720 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 45ns, 45ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200CRZ-RL7 Datasheet ADUM1200CRZ-RL7 - Analog Devices Inc. ADUM1200CRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,262 - Immediate
9,000 - Factory Stock
?
3.41000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 45ns, 45ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1200CRZ-RL7 Datasheet ADUM1200CRZ-RL7 - Analog Devices Inc. ADUM1200CRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 1,262 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 45ns, 45ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7631FCDWR Datasheet ISO7631FCDWR - Texas Instruments 296-35465-2-ND DGTL ISO 2.5KV GEN PURP 16SOIC 4,000 - Immediate
10,000 - Factory Stock
?
1.81125 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs 25Mbps 28ns, 28ns 3ns 2.8ns, 2.9ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7631FCDWR Datasheet ISO7631FCDWR - Texas Instruments 296-35465-1-ND DGTL ISO 2.5KV GEN PURP 16SOIC 6,055 - Immediate
10,001 - Factory Stock
?
3.96000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs 25Mbps 28ns, 28ns 3ns 2.8ns, 2.9ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7631FCDWR Datasheet ISO7631FCDWR - Texas Instruments 296-35465-6-ND DGTL ISO 2.5KV GEN PURP 16SOIC 6,055 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs 25Mbps 28ns, 28ns 3ns 2.8ns, 2.9ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8610BC-B-IS Datasheet SI8610BC-B-IS - Silicon Labs 336-2056-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 3,572 - Immediate
1.84000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8441AB-D-IS Datasheet SI8441AB-D-IS - Silicon Labs 336-1761-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 7,246 - Immediate
1.88000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8440AB-D-IS Datasheet SI8440AB-D-IS - Silicon Labs 336-1759-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 7,122 - Immediate
1.88000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8442AB-D-IS Datasheet SI8442AB-D-IS - Silicon Labs 336-1763-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,048 - Immediate
1.88000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8620BC-B-IS Datasheet SI8620BC-B-IS - Silicon Labs 336-2060-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 2,270 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621EC-B-IS Datasheet SI8621EC-B-IS - Silicon Labs 336-2066-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 2,012 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 3/57
|< 1 2 3 4 5 >|

15:38:28 9/28/2016