Product Index  >  Isolators  >  Digital Isolators

Results: 1,401       1,401 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,401 Remaining
Results per Page
Page 33/57
|< 31 32 33 34 35 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM140E0BRZ Datasheet ADUM140E0BRZ - Analog Devices Inc. ADUM140E0BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 186 - Immediate
5.66000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM141D1BRZ Datasheet ADUM141D1BRZ - Analog Devices Inc. ADUM141D1BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 149 - Immediate
6,864 - Factory Stock
?
5.66000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM142E1BRWZ Datasheet ADUM142E1BRWZ - Analog Devices Inc. ADUM142E1BRWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 123 - Immediate
6,157 - Factory Stock
?
5.66000 1 Tube? iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 3750Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM140E1BRZ Datasheet ADUM140E1BRZ - Analog Devices Inc. ADUM140E1BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 118 - Immediate
5.66000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ADUM142E1BRZ Datasheet ADUM142E1BRZ - Analog Devices Inc. ADUM142E1BRZ-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 116 - Immediate
192 - Factory Stock
?
5.66000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 3000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.154", 3.90mm Width) 16-SOIC
ISO7820FDW Datasheet ISO7820FDW - Texas Instruments 296-42457-5-ND DGTL ISO 5.7KV GEN PURP 16SOIC 903 - Immediate
2,480 - Factory Stock
?
6.01000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 5700Vrms 100kV/µs 100Mbps 16ns, 16ns 4.6ns 2.4ns, 2.4ns 2.25 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7820DW Datasheet ISO7820DW - Texas Instruments 296-42458-5-ND DGTL ISO 5.7KV GEN PURP 16SOIC 871 - Immediate
4,840 - Factory Stock
?
6.01000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 5700Vrms 100kV/µs 100Mbps 16ns, 16ns 4.6ns 2.4ns, 2.4ns 2.25 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7340FCQDWQ1 Datasheet ISO7340FCQDWQ1 - Texas Instruments 296-43683-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 575 - Immediate
10,000 - Factory Stock
?
6.22000 1 Tube? Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.1ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7340CQDWQ1 Datasheet ISO7340CQDWQ1 - Texas Instruments 296-43682-ND DGTL ISO 3KV 4CH GEN PURP 16SOIC 189 - Immediate
10,000 - Factory Stock
?
6.22000 1 Tube? Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 3000Vrms 25kV/µs 25Mbps 58ns, 58ns 4ns 2.1ns, 1.7ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3300WBRWZ Datasheet ADUM3300WBRWZ - Analog Devices Inc. ADUM3300WBRWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 188 - Immediate
17,437 - Factory Stock
?
6.54000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3301WBRWZ Datasheet ADUM3301WBRWZ - Analog Devices Inc. ADUM3301WBRWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 188 - Immediate
3,572 - Factory Stock
?
6.54000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 3 2/1 Unidirectional 2500Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2200WBRWZ Datasheet ADUM2200WBRWZ - Analog Devices Inc. ADUM2200WBRWZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 188 - Immediate
1,504 - Factory Stock
?
6.64000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 5000Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2201WBRWZ Datasheet ADUM2201WBRWZ - Analog Devices Inc. ADUM2201WBRWZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 188 - Immediate
6.64000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 10Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3210TRZ-EP Datasheet ADUM3210TRZ-EP - Analog Devices Inc. ADUM3210TRZ-EP-ND DGTL ISO 2.5KV GEN PURP 8SOIC 205 - Immediate
392 - Factory Stock
?
6.73000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 50ns, 50ns 3ns 2.5ns, 2.5ns 3 V ~ 5.5 V -55°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1280WCRZ Datasheet ADUM1280WCRZ - Analog Devices Inc. ADUM1280WCRZ-ND DGTL ISO 3KV 2CH GEN PURP 8SOIC 196 - Immediate
294 - Factory Stock
?
6.87000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 2/0 Unidirectional 3000Vrms 25kV/µs 100Mbps 24ns, 24ns 2ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1281WCRZ Datasheet ADUM1281WCRZ - Analog Devices Inc. ADUM1281WCRZ-ND DGTL ISO 3KV 2CH GEN PURP 8SOIC 196 - Immediate
1,764 - Factory Stock
?
6.87000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 25kV/µs 100Mbps 24ns, 24ns 2ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX14943GWE+ Datasheet MAX14943GWE+ - Maxim Integrated MAX14943GWE+-ND 5KVRMSISOLATED 20MBPS HALF-DUPLE 206 - Immediate
7.16000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling RS485 No 3 2/1 Unidirectional 5000Vrms 35kV/µs (Typ) 20Mbps 68ns, 68ns
-
15ns, 15ns (Max) 3 V ~ 5.5 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7830DW Datasheet ISO7830DW - Texas Instruments 296-43215-ND DGTL ISO 5.7KV GEN PURP 16SOIC 115 - Immediate
5,320 - Factory Stock
?
7.20000 1 Tube?
-
Active Capacitive Coupling General Purpose No 3 2/1 Unidirectional 5700Vrms 70kV/µs 100Mbps 16ns, 16ns 4.1ns 1.7ns, 1.9ns 2.25 V ~ 5.5 V -55°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3150BRSZ Datasheet ADUM3150BRSZ - Analog Devices Inc. ADUM3150BRSZ-ND DGTL ISO 3.75KV 6CH SPI 20SSOP 142 - Immediate
7.22000 1 Tube? iCoupler®, SPIsolator™ Active Magnetic Coupling SPI No 6 4/2 Unidirectional 3750Vrms 25kV/µs 40Mbps 14ns, 14ns 2ns 2.5ns, 2.5ns 3 V ~ 5.5 V -40°C ~ 125°C 20-SSOP (0.209", 5.30mm Width) 20-SSOP
ADUM242E1BRWZ Datasheet ADUM242E1BRWZ - Analog Devices Inc. ADUM242E1BRWZ-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 164 - Immediate
188 - Factory Stock
?
7.31000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM242E0BRWZ Datasheet ADUM242E0BRWZ - Analog Devices Inc. ADUM242E0BRWZ-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 107 - Immediate
12,690 - Factory Stock
?
7.31000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 75kV/µs 150Mbps 13ns, 13ns 3ns 2.5ns, 2.5ns 1.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3160WBRWZ Datasheet ADUM3160WBRWZ - Analog Devices Inc. ADUM3160WBRWZ-ND DGTL ISO 2.5KV 2CH USB 16SOIC 160 - Immediate
3,196 - Factory Stock
?
8.01000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling USB No 2 2/2 Bidirectional 2500Vrms 25kV/µs 12Mbps 70ns, 70ns
-
20ns, 20ns (Max) 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM3472WARSZ Datasheet ADUM3472WARSZ - Analog Devices Inc. ADUM3472WARSZ-ND DGTL ISO 2.5KV GEN PURP 20SSOP 132 - Immediate
29,700 - Factory Stock
?
8.01000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 20-SSOP (0.209", 5.30mm Width) 20-SSOP
ADUM3473WARSZ Datasheet ADUM3473WARSZ - Analog Devices Inc. ADUM3473WARSZ-ND DGTL ISO 2.5KV GEN PURP 20SSOP 132 - Immediate
8.01000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 1/3 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 20-SSOP (0.209", 5.30mm Width) 20-SSOP
ADUM3474WARSZ Datasheet ADUM3474WARSZ - Analog Devices Inc. ADUM3474WARSZ-ND DGTL ISO 2.5KV GEN PURP 20SSOP 132 - Immediate
8.01000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 0/4 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 3 V ~ 3.6 V, 4.5 V ~ 5.5 V -40°C ~ 105°C 20-SSOP (0.209", 5.30mm Width) 20-SSOP
Results per Page
Page 33/57
|< 31 32 33 34 35 >|

17:26:49 8/27/2016