Product Index  >  Isolators  >  Digital Isolators

Results: 3,438       3,438 Remaining
Manufacturer Packaging Series Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,438 Remaining
Results per Page
Page 3/138
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
SI8610BC-B-IS Datasheet SI8610BC-B-IS - Silicon Labs 336-2056-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 1,489 - Immediate
1.84000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8440AB-D-IS Datasheet SI8440AB-D-IS - Silicon Labs 336-1759-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 4,778 - Immediate
1.88000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8441AB-D-IS Datasheet SI8441AB-D-IS - Silicon Labs 336-1761-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 7,514 - Immediate
1.88000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8442AB-D-IS Datasheet SI8442AB-D-IS - Silicon Labs 336-1763-5-ND DGTL ISO 2.5KV GEN PURP 16SOIC 869 - Immediate
1.88000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1100ARZ-RL7 Datasheet ADUM1100ARZ-RL7 - Analog Devices Inc. ADUM1100ARZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 8,000 - Immediate
18,000 - Factory Stock
?
1.93830 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100ARZ-RL7 Datasheet ADUM1100ARZ-RL7 - Analog Devices Inc. ADUM1100ARZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 8,228 - Immediate
18,000 - Factory Stock
?
3.78000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100ARZ-RL7 Datasheet ADUM1100ARZ-RL7 - Analog Devices Inc. ADUM1100ARZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 8,228 - Immediate
18,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 25Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BC-B-IS Datasheet SI8620BC-B-IS - Silicon Labs 336-2060-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 3,510 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 2/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8622EC-B-IS Datasheet SI8622EC-B-IS - Silicon Labs 336-2070-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 2,516 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621BC-B-IS Datasheet SI8621BC-B-IS - Silicon Labs 336-2064-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 1,741 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620EC-B-IS Datasheet SI8620EC-B-IS - Silicon Labs 336-2062-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 1,252 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 2/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8622BC-B-IS Datasheet SI8622BC-B-IS - Silicon Labs 336-2068-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 1,127 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621EC-B-IS Datasheet SI8621EC-B-IS - Silicon Labs 336-2066-5-ND DGTL ISO 3.75KV GEN PURP 8SOIC 1,060 - Immediate
1.95000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8621BD-B-IS Datasheet SI8621BD-B-IS - Silicon Labs 336-2065-5-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,530 - Immediate
2.01000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8620BD-B-IS Datasheet SI8620BD-B-IS - Silicon Labs 336-2061-5-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,067 - Immediate
2.01000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 2/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8622BD-B-IS Datasheet SI8622BD-B-IS - Silicon Labs 336-2069-5-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 736 - Immediate
2.01000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Capacitive Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM7441ARQZ-RL7 Datasheet ADUM7441ARQZ-RL7 - Analog Devices Inc. ADUM7441ARQZ-RL7TR-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 6,000 - Immediate
2.06115 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7441ARQZ-RL7 Datasheet ADUM7441ARQZ-RL7 - Analog Devices Inc. ADUM7441ARQZ-RL7CT-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 6,691 - Immediate
4.02000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM7441ARQZ-RL7 Datasheet ADUM7441ARQZ-RL7 - Analog Devices Inc. ADUM7441ARQZ-RL7DKR-ND DGTL ISO 1KV 4CH GEN PURP 16QSOP 6,691 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 4 3/1 Unidirectional 1000Vrms 15kV/µs 1Mbps 75ns, 75ns 25ns 2ns, 2ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
ADUM1100BRZ-RL7 Datasheet ADUM1100BRZ-RL7 - Analog Devices Inc. ADUM1100BRZ-RL7TR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,000 - Immediate
34,000 - Factory Stock
?
2.08845 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100BRZ-RL7 Datasheet ADUM1100BRZ-RL7 - Analog Devices Inc. ADUM1100BRZ-RL7CT-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,268 - Immediate
34,000 - Factory Stock
?
4.07000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ADUM1100BRZ-RL7 Datasheet ADUM1100BRZ-RL7 - Analog Devices Inc. ADUM1100BRZ-RL7DKR-ND DGTL ISO 2.5KV GEN PURP 8SOIC 2,268 - Immediate
34,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Magnetic Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs 100Mbps 18ns, 18ns 2ns 3ns, 3ns 3 V ~ 5.5 V -40°C ~ 105°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1540DR Datasheet ISO1540DR - Texas Instruments 296-34871-2-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 5,000 - Immediate
2.25000 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Capacitive Coupling I²C No 2 2/2 Bidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1540DR Datasheet ISO1540DR - Texas Instruments 296-34871-1-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 6,114 - Immediate
4.91000 1 Cut Tape (CT)?
Alternate Packaging
-
Capacitive Coupling I²C No 2 2/2 Bidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO1540DR Datasheet ISO1540DR - Texas Instruments 296-34871-6-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 6,114 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Capacitive Coupling I²C No 2 2/2 Bidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 3/138
|< 1 2 3 4 5 >|

04:58:47 7/1/2016