Product Index  >  Isolators  >  Digital Isolators

Results: 1,401       1,401 Remaining
Manufacturer Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,401 Remaining
Results per Page
Page 11/57
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
ADUM2400ARWZ-RL Datasheet ADUM2400ARWZ-RL - Analog Devices Inc. ADUM2400ARWZ-RLDKR-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 2,365 - Immediate
6,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2402ARWZ-RL Datasheet ADUM2402ARWZ-RL - Analog Devices Inc. ADUM2402ARWZ-RLTR-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 1,000 - Immediate
4.13303 1,000 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2402ARWZ-RL Datasheet ADUM2402ARWZ-RL - Analog Devices Inc. ADUM2402ARWZ-RLCT-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 1,049 - Immediate
7.50000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2402ARWZ-RL Datasheet ADUM2402ARWZ-RL - Analog Devices Inc. ADUM2402ARWZ-RLDKR-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 1,049 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM2201ARIZ Datasheet ADUM2201ARIZ - Analog Devices Inc. ADUM2201ARIZ-ND DGTL ISO 5KV 2CH GEN PURP 16SOIC 1,690 - Immediate
19,425 - Factory Stock
?
4.24000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 25kV/µs 1Mbps 150ns, 150ns 40ns 10ns, 10ns 3 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC-IC
SI8652BD-B-IS Datasheet SI8652BD-B-IS - Silicon Labs 336-2108-5-ND DGTL ISO 5KV 5CH GEN PURP 16SOIC 574 - Immediate
4.26000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 5 3/2 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1401ARWZ Datasheet ADUM1401ARWZ - Analog Devices Inc. ADUM1401ARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 2,119 - Immediate
4.42000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1400ARWZ Datasheet ADUM1400ARWZ - Analog Devices Inc. ADUM1400ARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 1,221 - Immediate
4.42000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1402ARWZ Datasheet ADUM1402ARWZ - Analog Devices Inc. ADUM1402ARWZ-ND DGTL ISO 2.5KV GEN PURP 16SOIC 842 - Immediate
4.42000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8605AD-B-IS Datasheet SI8605AD-B-IS - Silicon Labs 336-2053-5-ND DGTL ISOLATOR 5KV 4CH I2C 16SOIC 769 - Immediate
4.54000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling I²C No 4 3/3 Bidirectional, Unidirectional 5000Vrms 35kV/µs
-
-
-
-
3 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1410ARWZ Datasheet ADUM1410ARWZ - Analog Devices Inc. ADUM1410ARWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 18,441 - Immediate
4.62000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 4/0 Unidirectional 3750Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1412ARWZ Datasheet ADUM1412ARWZ - Analog Devices Inc. ADUM1412ARWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 1,931 - Immediate
4.62000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 3750Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1411ARWZ Datasheet ADUM1411ARWZ - Analog Devices Inc. ADUM1411ARWZ-ND DGTL ISO 3.75KV GEN PURP 16SOIC 1,611 - Immediate
4,512 - Factory Stock
?
4.62000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 3/1 Unidirectional 3750Vrms 25kV/µs 1Mbps 100ns, 100ns 40ns 2.5ns, 2.5ns 2.7 V ~ 5.5 V -40°C ~ 105°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO1541D Datasheet ISO1541D - Texas Instruments 296-34895-5-ND DGTL ISO 2.5KV 2CH I2C 8SOIC 94 - Immediate
4.72000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/1 Bidirectional, Unidirectional 2500Vrms 25kV/µs 1Mbps
-
80ns, 21ns
-
3 V ~ 5.5 V -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8660BD-B-IS Datasheet SI8660BD-B-IS - Silicon Labs 336-2117-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 1,288 - Immediate
4.92000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 6/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8662BD-B-IS Datasheet SI8662BD-B-IS - Silicon Labs 336-2125-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 1,178 - Immediate
4.92000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 4/2 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8663BD-B-IS Datasheet SI8663BD-B-IS - Silicon Labs 336-2129-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 607 - Immediate
4.92000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 3/3 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8661BD-B-IS Datasheet SI8661BD-B-IS - Silicon Labs 336-2121-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 525 - Immediate
4.92000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 5/1 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
SI8660ED-B-IS Datasheet SI8660ED-B-IS - Silicon Labs 336-2119-5-ND DGTL ISO 5KV 6CH GEN PURP 16SOIC 174 - Immediate
4.92000 1 Tube?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 6 6/0 Unidirectional 5000Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5 V ~ 5.5 V -40°C ~ 125°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7141CCDBQ Datasheet ISO7141CCDBQ - Texas Instruments 296-36429-5-ND DGTL ISO 2.5KV GEN PURP 16SSOP 4,353 - Immediate
4,725 - Factory Stock
?
4.98000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2500Vrms 25kV/µs 50Mbps 35ns, 35ns 3ns 2ns, 2ns 2.7 V ~ 5.5 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7142CCDBQ Datasheet ISO7142CCDBQ - Texas Instruments 296-37111-5-ND DGTL ISO 2.5KV GEN PURP 16SSOP 1,021 - Immediate
5,325 - Factory Stock
?
4.98000 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 50Mbps 38ns, 38ns 3.5ns 2.5ns, 2.1ns 2.7 V ~ 5.5 V -55°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ADM2484EBRWZ-REEL7 Datasheet ADM2484EBRWZ-REEL7 - Analog Devices Inc. ADM2484EBRWZ-REEL7TR-ND DGTL ISO 5KV RS422/RS485 16SOIC 800 - Immediate
5.10510 400 Tape & Reel (TR)?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 25kV/µs 500kbps
-
-
450ns, 450ns 3.3V, 5V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2484EBRWZ-REEL7 Datasheet ADM2484EBRWZ-REEL7 - Analog Devices Inc. ADM2484EBRWZ-REEL7CT-ND DGTL ISO 5KV RS422/RS485 16SOIC 1,306 - Immediate
7.36000 1 Cut Tape (CT)?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 25kV/µs 500kbps
-
-
450ns, 450ns 3.3V, 5V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2484EBRWZ-REEL7 Datasheet ADM2484EBRWZ-REEL7 - Analog Devices Inc. ADM2484EBRWZ-REEL7DKR-ND DGTL ISO 5KV RS422/RS485 16SOIC 1,306 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 25kV/µs 500kbps
-
-
450ns, 450ns 3.3V, 5V -40°C ~ 85°C 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADUM1442ARQZ Datasheet ADUM1442ARQZ - Analog Devices Inc. ADUM1442ARQZ-ND DGTL ISO 2.5KV GEN PURP 16QSOP 1,436 - Immediate
14,308 - Factory Stock
?
5.14000 1 Tube?
Alternate Packaging
iCoupler® Active Magnetic Coupling General Purpose No 4 2/2 Unidirectional 2500Vrms 25kV/µs 2Mbps 180ns, 180ns 8ns 2ns, 2ns 2.25 V ~ 3.6 V -40°C ~ 125°C 16-SSOP (0.154", 3.90mm Width) 16-QSOP
Results per Page
Page 11/57
|< 9 10 11 12 13 >|

08:30:39 8/27/2016