Product Index  >  Integrated Circuits (ICs)  >  PMIC - Power Distribution Switches, Load Drivers

Results: 3,748       3,748 Remaining
Manufacturer Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3,748 Remaining
Results per Page
Page 1/150
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-2-ND MOSFET POWER 40V 6A DPAK 2,500 - Immediate
0.74250 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-1-ND MOSFET POWER 40V 6A DPAK 6,799 - Immediate
1.67000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-6-ND MOSFET POWER 40V 6A DPAK 6,799 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-2-ND IC MOSFET OMNIFET 45V 8-SOIC 7,500 - Immediate
0.82890 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-1-ND IC MOSFET OMNIFET 45V 8-SOIC 8,946 - Immediate
1.87000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-6-ND IC MOSFET OMNIFET 45V 8-SOIC 8,946 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-2-ND MOSFET OMNIFET 40V 12A DPAK 2,500 - Immediate
0.89100 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-1-ND MOSFET OMNIFET 40V 12A DPAK 7,008 - Immediate
2.01000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-6-ND MOSFET OMNIFET 40V 12A DPAK 7,008 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
SI1865DDL-T1-GE3 Datasheet SI1865DDL-T1-GE3 - Vishay Siliconix SI1865DDL-T1-GE3TR-ND IC LOAD SW LVL SHIFT SC70-6 12,000 - Immediate
0.09000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 12 V
-
1.1A 165 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1865DDL-T1-GE3 Datasheet SI1865DDL-T1-GE3 - Vishay Siliconix SI1865DDL-T1-GE3CT-ND IC LOAD SW LVL SHIFT SC70-6 13,500 - Immediate
0.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 12 V
-
1.1A 165 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1865DDL-T1-GE3 Datasheet SI1865DDL-T1-GE3 - Vishay Siliconix SI1865DDL-T1-GE3DKR-ND IC LOAD SW LVL SHIFT SC70-6 13,500 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 12 V
-
1.1A 165 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1869DH-T1-E3 Datasheet SI1869DH-T1-E3 - Vishay Siliconix SI1869DH-T1-E3TR-ND IC LOAD SW LVL SHIFT 20V SC70-6 42,000 - Immediate
0.12870 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 20 V
-
1.2A 132 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6 (SOT-363)
SI1869DH-T1-E3 Datasheet SI1869DH-T1-E3 - Vishay Siliconix SI1869DH-T1-E3CT-ND IC LOAD SW LVL SHIFT 20V SC70-6 42,271 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 20 V
-
1.2A 132 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6 (SOT-363)
SI1869DH-T1-E3 Datasheet SI1869DH-T1-E3 - Vishay Siliconix SI1869DH-T1-E3DKR-ND IC LOAD SW LVL SHIFT 20V SC70-6 42,271 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 20 V
-
1.2A 132 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6 (SOT-363)
NUD3112LT1G Datasheet NUD3112LT1G - ON Semiconductor NUD3112LT1GOSTR-ND IC INDCT LOAD/RELAY DRVR SOT23 15,000 - Immediate
0.14260 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 Low Side N-Channel On/Off 14V (Max) Not Required 300mA 900 mOhm (Max)
-
-
-
-40°C ~ 85°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NUD3112LT1G Datasheet NUD3112LT1G - ON Semiconductor NUD3112LT1GOSCT-ND IC INDCT LOAD/RELAY DRVR SOT23 16,326 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 Low Side N-Channel On/Off 14V (Max) Not Required 300mA 900 mOhm (Max)
-
-
-
-40°C ~ 85°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
NUD3112LT1G Datasheet NUD3112LT1G - ON Semiconductor NUD3112LT1GOSDKR-ND IC INDCT LOAD/RELAY DRVR SOT23 16,326 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 Low Side N-Channel On/Off 14V (Max) Not Required 300mA 900 mOhm (Max)
-
-
-
-40°C ~ 85°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
FDG6331L Datasheet FDG6331L - Fairchild Semiconductor FDG6331LTR-ND IC LOAD SWITCH INT 8V SC70-6 18,000 - Immediate
0.14462 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6331L Datasheet FDG6331L - Fairchild Semiconductor FDG6331LCT-ND IC LOAD SWITCH INT 8V SC70-6 18,798 - Immediate
0.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6331L Datasheet FDG6331L - Fairchild Semiconductor FDG6331LDKR-ND IC LOAD SWITCH INT 8V SC70-6 18,798 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-2-ND IC PWR RELAY 7NPN 1:1 16SO 35,000 - Immediate
0.14725 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-1-ND IC PWR RELAY 7NPN 1:1 16SO 38,355 - Immediate
0.43000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-6-ND IC PWR RELAY 7NPN 1:1 16SO 38,355 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-2-ND IC DISTRIBUTION SW 100MA SOT23-5 33,000 - Immediate
0.15000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
Results per Page
Page 1/150
|< < 1 2 3 4 5 >|

01:59:26 10/1/2016