Product Index  >  Integrated Circuits (ICs)  >  PMIC - Power Distribution Switches, Load Drivers

Results: 8,806       8,806 Remaining
Manufacturer Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,806 Remaining
Results per Page
Page 11/353
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
ULN2003A Datasheet ULN2003A - STMicroelectronics 497-2344-5-ND IC PWR RELAY 7NPN 1:1 16DIP 16,558 - Immediate
0.50000 1 Tube?
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-DIP (0.300", 7.62mm) 16-DIP
FPF2163 Datasheet FPF2163 - Fairchild Semiconductor FPF2163TR-ND IC LOAD SWITCH ADJ CURR 6-MLP 6,002 - Immediate
102,000 - Factory Stock
?
0.50120 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 1.5A 120 mOhm Non-Inverting Auto Restart, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-WDFN Exposed Pad 6-MicroFET (2x2)
FPF2163 Datasheet FPF2163 - Fairchild Semiconductor FPF2163CT-ND IC LOAD SWITCH ADJ CURR 6-MLP 7,679 - Immediate
102,000 - Factory Stock
?
1.22000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 1.5A 120 mOhm Non-Inverting Auto Restart, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-WDFN Exposed Pad 6-MicroFET (2x2)
FPF2163 Datasheet FPF2163 - Fairchild Semiconductor FPF2163DKR-ND IC LOAD SWITCH ADJ CURR 6-MLP 7,679 - Immediate
102,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 1.5A 120 mOhm Non-Inverting Auto Restart, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-WDFN Exposed Pad 6-MicroFET (2x2)
VNL5160N3TR-E Datasheet VNL5160N3TR-E - STMicroelectronics 497-11711-2-ND IC SW LOW SIDE 1CH 5A SOT-223 13,000 - Immediate
0.50250 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET III™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) 3.5 V ~ 5.5 V 3.5A 160 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNL5160N3TR-E Datasheet VNL5160N3TR-E - STMicroelectronics 497-11711-1-ND IC SW LOW SIDE 1CH 5A SOT-223 13,796 - Immediate
1.14000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET III™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) 3.5 V ~ 5.5 V 3.5A 160 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNL5160N3TR-E Datasheet VNL5160N3TR-E - STMicroelectronics 497-11711-6-ND IC SW LOW SIDE 1CH 5A SOT-223 13,796 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET III™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) 3.5 V ~ 5.5 V 3.5A 160 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
BSP75GTA Datasheet BSP75GTA - Diodes Incorporated BSP75GTR-ND MOSFET N-CH 60V 1.6A SOT223 28,000 - Immediate
0.50700 1,000 Tape & Reel (TR)?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) Not Required 1.6A 550 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
BSP75GTA Datasheet BSP75GTA - Diodes Incorporated BSP75GCT-ND MOSFET N-CH 60V 1.6A SOT223 29,213 - Immediate
1.15000 1 Cut Tape (CT)?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) Not Required 1.6A 550 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
BSP75GTA Datasheet BSP75GTA - Diodes Incorporated BSP75GDKR-ND MOSFET N-CH 60V 1.6A SOT223 29,213 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) Not Required 1.6A 550 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
MIC94045YFL-TR Datasheet MIC94045YFL-TR - Microchip Technology 576-3973-2-ND IC LOAD SW HI-SIDE 3A 4MLF 5,000 - Immediate
0.51000 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ) 4-WDFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94045YFL-TR Datasheet MIC94045YFL-TR - Microchip Technology 576-3973-1-ND IC LOAD SW HI-SIDE 3A 4MLF 9,986 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ) 4-WDFN, 4-MLF® 4-MLF® (1.2x1.2)
MIC94045YFL-TR Datasheet MIC94045YFL-TR - Microchip Technology 576-3973-6-ND IC LOAD SW HI-SIDE 3A 4MLF 9,986 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 3A 28 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ) 4-WDFN, 4-MLF® 4-MLF® (1.2x1.2)
TPS2051CDBVR Datasheet TPS2051CDBVR - Texas Instruments 296-29537-2-ND IC USB PWR SW 1CH 0.5A SOT23-5 3,000 - Immediate
9,000 - Factory Stock
?
0.52920 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side N-Channel On/Off 4.5 V ~ 5.5 V Not Required 500mA 97 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051CDBVR Datasheet TPS2051CDBVR - Texas Instruments 296-29537-1-ND IC USB PWR SW 1CH 0.5A SOT23-5 5,141 - Immediate
9,000 - Factory Stock
?
1.29000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side N-Channel On/Off 4.5 V ~ 5.5 V Not Required 500mA 97 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051CDBVR Datasheet TPS2051CDBVR - Texas Instruments 296-29537-6-ND IC USB PWR SW 1CH 0.5A SOT23-5 5,141 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side N-Channel On/Off 4.5 V ~ 5.5 V Not Required 500mA 97 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
MIC94063YC6-TR Datasheet MIC94063YC6-TR - Microchip Technology 576-1329-2-ND IC PWR SWITCH SOFT HSIDE SC70-06 18,000 - Immediate
0.53000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
MIC94063YC6-TR Datasheet MIC94063YC6-TR - Microchip Technology 576-1329-1-ND IC PWR SWITCH SOFT HSIDE SC70-06 19,026 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
MIC94063YC6-TR Datasheet MIC94063YC6-TR - Microchip Technology 576-1329-6-ND IC PWR SWITCH SOFT HSIDE SC70-06 19,026 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
ZXMS6004DGTA Datasheet ZXMS6004DGTA - Diodes Incorporated ZXMS6004DGTATR-ND IC LOW SIDE DRIVER SOT223 13,000 - Immediate
0.54000 1,000 Tape & Reel (TR)?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 1.3A 350 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
ZXMS6004DGTA Datasheet ZXMS6004DGTA - Diodes Incorporated ZXMS6004DGTACT-ND IC LOW SIDE DRIVER SOT223 13,974 - Immediate
1.22000 1 Cut Tape (CT)?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 1.3A 350 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
ZXMS6004DGTA Datasheet ZXMS6004DGTA - Diodes Incorporated ZXMS6004DGTADKR-ND IC LOW SIDE DRIVER SOT223 13,974 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 1.3A 350 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
TPS22946YZPR Datasheet TPS22946YZPR - Texas Instruments 296-25219-2-ND IC LOAD SWITCH 6-DSBGA 3,000 - Immediate
0.55125 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.62 V ~ 5.5 V Not Required
-
300 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22946YZPR Datasheet TPS22946YZPR - Texas Instruments 296-25219-1-ND IC LOAD SWITCH 6-DSBGA 7,376 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.62 V ~ 5.5 V Not Required
-
300 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22946YZPR Datasheet TPS22946YZPR - Texas Instruments 296-25219-6-ND IC LOAD SWITCH 6-DSBGA 7,376 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.62 V ~ 5.5 V Not Required
-
300 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
Results per Page
Page 11/353
|< 9 10 11 12 13 >|

22:43:22 9/25/2016