Product Index  >  Integrated Circuits (ICs)  >  PMIC - Power Distribution Switches, Load Drivers

Results: 8,736       8,736 Remaining
Manufacturer Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,736 Remaining
Results per Page
Page 10/350
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
BSP75NTA Datasheet BSP75NTA - Diodes Incorporated BSP75NDKR-ND MOSFET N-CH 60V 1.2A SOT-223 12,745 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) Not Required 1.3A 385 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNL5160N3TR-E Datasheet VNL5160N3TR-E - STMicroelectronics 497-11711-2-ND IC SW LOW SIDE 1CH 5A SOT-223 13,000 - Immediate
0.52350 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET III™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) 3.5 V ~ 5.5 V 3.5A 160 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNL5160N3TR-E Datasheet VNL5160N3TR-E - STMicroelectronics 497-11711-1-ND IC SW LOW SIDE 1CH 5A SOT-223 13,798 - Immediate
1.19000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET III™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) 3.5 V ~ 5.5 V 3.5A 160 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNL5160N3TR-E Datasheet VNL5160N3TR-E - STMicroelectronics 497-11711-6-ND IC SW LOW SIDE 1CH 5A SOT-223 13,798 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET III™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) 3.5 V ~ 5.5 V 3.5A 160 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
TPS2051CDBVR Datasheet TPS2051CDBVR - Texas Instruments 296-29537-2-ND IC USB PWR SW 1CH 0.5A SOT23-5 3,000 - Immediate
0.52920 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side N-Channel On/Off 4.5 V ~ 5.5 V Not Required 500mA 97 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051CDBVR Datasheet TPS2051CDBVR - Texas Instruments 296-29537-1-ND IC USB PWR SW 1CH 0.5A SOT23-5 5,448 - Immediate
1.29000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side N-Channel On/Off 4.5 V ~ 5.5 V Not Required 500mA 97 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051CDBVR Datasheet TPS2051CDBVR - Texas Instruments 296-29537-6-ND IC USB PWR SW 1CH 0.5A SOT23-5 5,448 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side N-Channel On/Off 4.5 V ~ 5.5 V Not Required 500mA 97 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
MIC94063YC6-TR Datasheet MIC94063YC6-TR - Microchip Technology 576-1329-2-ND IC PWR SWITCH SOFT HSIDE SC70-06 18,000 - Immediate
0.53000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
MIC94063YC6-TR Datasheet MIC94063YC6-TR - Microchip Technology 576-1329-1-ND IC PWR SWITCH SOFT HSIDE SC70-06 19,982 - Immediate
0.70000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
MIC94063YC6-TR Datasheet MIC94063YC6-TR - Microchip Technology 576-1329-6-ND IC PWR SWITCH SOFT HSIDE SC70-06 19,982 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.7 V ~ 5.5 V Not Required 2A 77 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA) 6-TSSOP, SC-88, SOT-363 SC-70-6
ZXMS6004DGTA Datasheet ZXMS6004DGTA - Diodes Incorporated ZXMS6004DGTATR-ND IC LOW SIDE DRIVER SOT223 19,000 - Immediate
0.54000 1,000 Tape & Reel (TR)?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 1.3A 350 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
ZXMS6004DGTA Datasheet ZXMS6004DGTA - Diodes Incorporated ZXMS6004DGTACT-ND IC LOW SIDE DRIVER SOT223 19,997 - Immediate
1.22000 1 Cut Tape (CT)?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 1.3A 350 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
ZXMS6004DGTA Datasheet ZXMS6004DGTA - Diodes Incorporated ZXMS6004DGTADKR-ND IC LOW SIDE DRIVER SOT223 19,997 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
INTELLIFET® Active General Purpose 1 1:1 Low Side N-Channel On/Off 60V (Max) 3.3V, 5V 1.3A 350 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
TPS22946YZPR Datasheet TPS22946YZPR - Texas Instruments 296-25219-2-ND IC LOAD SWITCH 6-DSBGA 6,000 - Immediate
0.55125 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.62 V ~ 5.5 V Not Required
-
300 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22946YZPR Datasheet TPS22946YZPR - Texas Instruments 296-25219-1-ND IC LOAD SWITCH 6-DSBGA 9,764 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.62 V ~ 5.5 V Not Required
-
300 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22946YZPR Datasheet TPS22946YZPR - Texas Instruments 296-25219-6-ND IC LOAD SWITCH 6-DSBGA 9,764 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.62 V ~ 5.5 V Not Required
-
300 mOhm Non-Inverting Auto Restart Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22924CYZPT Datasheet TPS22924CYZPT - Texas Instruments 296-25591-2-ND IC LOAD SWITCH LIN V ULOW 6DSBGA 5,500 - Immediate
10,000 - Factory Stock
?
0.57836 250 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 0.75 V ~ 3.6 V Not Required 2A 18.3 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22924CYZPT Datasheet TPS22924CYZPT - Texas Instruments 296-25591-1-ND IC LOAD SWITCH LIN V ULOW 6DSBGA 5,820 - Immediate
10,000 - Factory Stock
?
0.91000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 0.75 V ~ 3.6 V Not Required 2A 18.3 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS22924CYZPT Datasheet TPS22924CYZPT - Texas Instruments 296-25591-6-ND IC LOAD SWITCH LIN V ULOW 6DSBGA 5,820 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 0.75 V ~ 3.6 V Not Required 2A 18.3 mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) 6-XFBGA, DSBGA 6-DSBGA, 6-WCSP (1.4x0.9)
TPS2041BDBVR Datasheet TPS2041BDBVR - Texas Instruments 296-21263-2-ND IC PWR DIST SWITCH SNGL SOT23-5 15,000 - Immediate
0.59500 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2041BDBVR Datasheet TPS2041BDBVR - Texas Instruments 296-21263-1-ND IC PWR DIST SWITCH SNGL SOT23-5 20,063 - Immediate
1.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2041BDBVR Datasheet TPS2041BDBVR - Texas Instruments 296-21263-6-ND IC PWR DIST SWITCH SNGL SOT23-5 20,063 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051BDBVR Datasheet TPS2051BDBVR - Texas Instruments 296-21265-2-ND IC PWR DIST SWITCH SNGL SOT23-5 15,000 - Immediate
9,000 - Factory Stock
?
0.59500 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051BDBVR Datasheet TPS2051BDBVR - Texas Instruments 296-21265-1-ND IC PWR DIST SWITCH SNGL SOT23-5 20,450 - Immediate
9,000 - Factory Stock
?
1.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
TPS2051BDBVR Datasheet TPS2051BDBVR - Texas Instruments 296-21265-6-ND IC PWR DIST SWITCH SNGL SOT23-5 20,450 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
Results per Page
Page 10/350
|< 8 9 10 11 12 >|

04:56:12 8/27/2016