Product Index  >  Integrated Circuits (ICs)  >  PMIC - Full, Half-Bridge Drivers

Results: 594       594 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   594 Remaining
Results per Page
Page 5/24
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
BTN8982TAAUMA1 Datasheet BTN8982TAAUMA1 - Infineon Technologies BTN8982TAAUMA1INCT-ND IC MOTOR DRIVER PAR TO263-7 6,402 - Immediate
5.66000 1 Cut Tape (CT)? NovalithIC™ Active Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 5.5 V ~ 40 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8982TAAUMA1 Datasheet BTN8982TAAUMA1 - Infineon Technologies BTN8982TAAUMA1INDKR-ND IC MOTOR DRIVER PAR TO263-7 6,402 - Immediate
Digi-Reel® 1 Digi-Reel®? NovalithIC™ Active Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 5.5 V ~ 40 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
DRV8871DDA Datasheet DRV8871DDA - Texas Instruments 296-44509-5-ND IC DRIVER DC MOTOR 3.6A 66 - Immediate
9,975 - Factory Stock
?
3.04000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose, Stepper Motors PWM Inductive NMOS 565 mOhm LS + HS
-
3.6A 0 V ~ 5.5 V 6.5 V ~ 45 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, UVLO Surface Mount 8-PowerSOIC (0.154", 3.90mm Width) 8-SO PowerPad
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1TR-ND IC MOTOR DRIVER PAR TO263-7 5,000 - Immediate
3.06250 1,000 Tape & Reel (TR)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1CT-ND IC MOTOR DRIVER PAR TO263-7 5,162 - Immediate
5.97000 1 Cut Tape (CT)?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
BTN8980TAAUMA1 Datasheet BTN8980TAAUMA1 - Infineon Technologies BTN8980TAAUMA1DKR-ND IC MOTOR DRIVER PAR TO263-7 5,162 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NovalithIC™ Not For New Designs Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 6 V ~ 40 V 6 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
CSD95378BQ5MCT Datasheet CSD95378BQ5MCT - Texas Instruments 296-37965-2-ND IC SYNC BUCK NEXFET 12SON 250 - Immediate
7,750 - Factory Stock
?
3.89240 250 Tape & Reel (TR)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
60A 90A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -55°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO Surface Mount 12-PowerTFDFN 12-LSON (5x6)
CSD95378BQ5MCT Datasheet CSD95378BQ5MCT - Texas Instruments 296-37965-1-ND IC SYNC BUCK NEXFET 12SON 503 - Immediate
7,750 - Factory Stock
?
5.74000 1 Cut Tape (CT)?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
60A 90A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -55°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO Surface Mount 12-PowerTFDFN 12-LSON (5x6)
CSD95378BQ5MCT Datasheet CSD95378BQ5MCT - Texas Instruments 296-37965-6-ND IC SYNC BUCK NEXFET 12SON 503 - Immediate
7,750 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
NexFET™ Active Half Bridge Synchronous Buck Converters PWM Inductive Power MOSFET
-
60A 90A 4.5 V ~ 5.5 V 4.5 V ~ 16 V -55°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO Surface Mount 12-PowerTFDFN 12-LSON (5x6)
LT3572EUF#PBF Datasheet LT3572EUF#PBF - Linear Technology LT3572EUF#PBF-ND IC DRIVER PIEZO DUAL 20QFN 692 - Immediate
5.53000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) Piezo Devices PWM Inductive, Capacitive Bipolar
-
900mA
-
2.7 V ~ 10 V 5 V ~ 40 V -40°C ~ 125°C (TJ) Slew Rate Controlled
-
Surface Mount 20-WFQFN Exposed Pad 20-QFN (4x4)
L6206N Datasheet L6206N - STMicroelectronics 497-4211-5-ND IC MOTOR DRIVER PAR 24POWERDIP 317 - Immediate
6.03000 1 Tube?
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive BCDMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Through Hole 24-PowerDIP (0.300", 7.62mm) 24-PowerDIP
L6206D Datasheet L6206D - STMicroelectronics 497-3999-5-ND IC MOTOR DRIVER PAR 24SOIC 916 - Immediate
6.03000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive BCDMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
L6207D Datasheet L6207D - STMicroelectronics 497-1424-5-ND IC MOTOR DRIVER PAR 24SOIC 720 - Immediate
6.46000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors, Voltage Regulators Logic Inductive DMOS 300 mOhm 2.8A 5.6A 8 V ~ 52 V 8 V ~ 52 V -25°C ~ 125°C (TJ) Bootstrap Circuit Current Limiting, Over Temperature, UVLO Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
BTM7811KAUMA1 Datasheet BTM7811KAUMA1 - Infineon Technologies BTM7811KAUMA1TR-ND IC BRIDGE DRIVER PAR TO263-15 1,500 - Immediate
6.51450 500 Tape & Reel (TR)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7811K Datasheet BTM7811K - Infineon Technologies BTM7811KAUMA1CT-ND IC BRIDGE DRIVER PAR TO263-15 1,869 - Immediate
10.30000 1 Cut Tape (CT)?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
BTM7811K Datasheet BTM7811K - Infineon Technologies BTM7811KAUMA1DKR-ND IC BRIDGE DRIVER PAR TO263-15 1,869 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrilithIC™ Not For New Designs Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 14 mOhm LS, 26 mOhm HS
-
42A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 110°C (TJ) Status Flag Open Load Detect, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-18 (15 Leads + 3 Tabs) PG-TO263-15
DRV8412DDW Datasheet DRV8412DDW - Texas Instruments 296-33276-5-ND IC BRIDGE DRIVER PAR 44HTSSOP 1,604 - Immediate
8.61000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 3A 6A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 44-TSSOP (0.244", 6.20mm Width) Exposed Pad 44-HTSSOP
UC3770AN Datasheet UC3770AN - Texas Instruments 296-11259-5-ND IC BRIDGE DRIVER PAR 16DIP 178 - Immediate
10,000 - Factory Stock
?
9.30000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
2A
-
4.75 V ~ 5.3 V 10 V ~ 45 V 0°C ~ 150°C (TJ)
-
Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
VT1697SBFQ Datasheet VT1697SBFQ - Maxim Integrated VT1697SBFQ-ND SWITCHING REG SMART SLAVE 55A 12 2,169 - Immediate
12.44000 1 Tray?
-
Active Half Bridge General Purpose PWM Inductive Power MOSFET
-
-
55A 1.71 V ~ 1.98 V 8.5 V ~ 14 V -40°C ~ 125°C (TJ) Diode Emulation, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-VFQFN 16-QFN (6x3.75)
UC3717AN Datasheet UC3717AN - Texas Instruments 296-11258-5-ND IC BRIDGE DRIVER PAR 16DIP 1,284 - Immediate
10,000 - Factory Stock
?
13.89000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) General Purpose, Stepper Motors Logic Inductive Bipolar
-
1A
-
4.75 V ~ 5.25 V 10 V ~ 46 V 0°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole 16-DIP (0.300", 7.62mm) 16-PDIP
-
SA306AHR - Apex Microtechnology 598-1811-ND IC MOTOR DRIVER PWM 44HSOP 241 - Immediate
33.40000 1 Bulk? Apex Precision Power® Active Half Bridge (3) DC Motors, General Purpose, Solenoids PWM Inductive DMOS 250 mOhm LS, 300 mOhm HS 8A 17A 4.5 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Shoot-Through, UVLO Surface Mount 44-BSSOP (0.433", 11.00mm Width) Exposed Pad 44-HSOP
LB1846MC-AH Datasheet LB1846MC-AH - ON Semiconductor 869-1240-2-ND IC MOTOR DRIVER PAR MFP10S 10,000 - Immediate
0.94684 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive Bipolar
-
800mA
-
2.5 V ~ 7.5 V 2.5 V ~ 7.5 V -20°C ~ 75°C (TA)
-
Over Temperature Surface Mount 10-LSOP (0.173", 4.40mm Width) 10-MFPSK
LB1846MC-AH Datasheet LB1846MC-AH - ON Semiconductor 869-1240-1-ND IC MOTOR DRIVER PAR MFP10S 10,715 - Immediate
1.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive Bipolar
-
800mA
-
2.5 V ~ 7.5 V 2.5 V ~ 7.5 V -20°C ~ 75°C (TA)
-
Over Temperature Surface Mount 10-LSOP (0.173", 4.40mm Width) 10-MFPSK
LB1846MC-AH Datasheet LB1846MC-AH - ON Semiconductor 869-1240-6-ND IC MOTOR DRIVER PAR MFP10S 10,715 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Stepper Motors Logic Inductive Bipolar
-
800mA
-
2.5 V ~ 7.5 V 2.5 V ~ 7.5 V -20°C ~ 75°C (TA)
-
Over Temperature Surface Mount 10-LSOP (0.173", 4.40mm Width) 10-MFPSK
SIC779CD-T1-GE3 Datasheet SIC779CD-T1-GE3 - Vishay Siliconix SIC779CD-T1-GE3TR-ND IC BUCK ADJ 40A 40MLP 3,000 - Immediate
1.14750 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS
-
40A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Diode Emulation, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount PowerPAK® MLP66-40 PowerPAK® MLP66-40
Results per Page
Page 5/24
|< 3 4 5 6 7 >|

08:51:14 12/5/2016