Product Index  >  Integrated Circuits (ICs)  >  PMIC - Full, Half-Bridge Drivers

Results: 594       594 Remaining
Manufacturer Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   594 Remaining
Results per Page
Page 4/24
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
L6203 Datasheet L6203 - STMicroelectronics 497-1421-5-ND IC MOTOR DRIVER PAR 11MULTIWATT 2,738 - Immediate
9.07000 1 Tube?
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive BCDMOS 300 mOhm 4A
-
12 V ~ 48 V 12 V ~ 48 V -40°C ~ 150°C (TJ) Bootstrap Circuit Over Temperature Through Hole Multiwatt-11 (Vertical, Bent and Staggered Leads) 11-Multiwatt
DRV8332DKD Datasheet DRV8332DKD - Texas Instruments 296-27518-5-ND IC BRIDGE DRIVER PAR 36HSSOP 2,533 - Immediate
10.68000 1 Tube?
Alternate Packaging
-
Active Half Bridge (3) DC Motors, General Purpose PWM Inductive Power MOSFET 80 mOhm LS, 80 mOhm HS 8A 13A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 36-BSSOP (0.433", 11.00mm Width) Exposed Pad 36-HSSOP
DRV8432DKD Datasheet DRV8432DKD - Texas Instruments 296-27410-5-ND IC BRIDGE DRIVER PAR 36HSSOP 258 - Immediate
4,205 - Factory Stock
?
12.47000 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, Stepper Motors PWM Inductive Power MOSFET 110 mOhm LS, 110 mOhm HS 7A 12A 10.8 V ~ 13.2 V 0 V ~ 52.5 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 36-BSSOP (0.433", 11.00mm Width) Exposed Pad 36-HSSOP
SA60 Datasheet SA60 - Apex Microtechnology 598-1365-ND IC MOTOR DRIVER PAR 12SIP 92 - Immediate
203.35000 1 Tube? Apex Precision Power® Active Half Bridge (2) DC Motors, General Purpose PWM Inductive Power MOSFET 450 mOhm LS + HS 10A 15A 9.5 V ~ 15 V 80V (Max) -40°C ~ 150°C (TJ) Internal Oscillators
-
Through Hole 12-PowerSIP 12-POWER SIP
TND315S-TL-2H Datasheet TND315S-TL-2H - ON Semiconductor TND315S-TL-2HOSTR-ND IC DVR EXPD 25V 1A SOP8 2,500 - Immediate
0.53900 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 6 Ohm LS, 8 Ohm HS
-
1A 4.5 V ~ 25 V 4.5 V ~ 25 V -55°C ~ 150°C (TJ)
-
-
Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
TND315S-TL-2H Datasheet TND315S-TL-2H - ON Semiconductor TND315S-TL-2HOSCT-ND IC DVR EXPD 25V 1A SOP8 2,611 - Immediate
1.31000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 6 Ohm LS, 8 Ohm HS
-
1A 4.5 V ~ 25 V 4.5 V ~ 25 V -55°C ~ 150°C (TJ)
-
-
Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
TND315S-TL-2H Datasheet TND315S-TL-2H - ON Semiconductor TND315S-TL-2HOSDKR-ND IC DVR EXPD 25V 1A SOP8 2,611 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 6 Ohm LS, 8 Ohm HS
-
1A 4.5 V ~ 25 V 4.5 V ~ 25 V -55°C ~ 150°C (TJ)
-
-
Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
NCV7708BDWR2G Datasheet NCV7708BDWR2G - ON Semiconductor NCV7708BDWR2GOSTR-ND IC DRIVER HALF BRIDGE HEX 28SOIC 6,000 - Immediate
1.54000 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (6) DC Motors, General Purpose SPI Inductive Power MOSFET 800 Ohm LS, 800 Ohm HS 500mA 1A 3 V ~ 5.5 V 5.5 V ~ 28 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
NCV7708BDWR2G Datasheet NCV7708BDWR2G - ON Semiconductor NCV7708BDWR2GOSCT-ND IC DRIVER HALF BRIDGE HEX 28SOIC 6,602 - Immediate
3.00000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (6) DC Motors, General Purpose SPI Inductive Power MOSFET 800 Ohm LS, 800 Ohm HS 500mA 1A 3 V ~ 5.5 V 5.5 V ~ 28 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
NCV7708BDWR2G Datasheet NCV7708BDWR2G - ON Semiconductor NCV7708BDWR2GOSDKR-ND IC DRIVER HALF BRIDGE HEX 28SOIC 6,602 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (6) DC Motors, General Purpose SPI Inductive Power MOSFET 800 Ohm LS, 800 Ohm HS 500mA 1A 3 V ~ 5.5 V 5.5 V ~ 28 V -40°C ~ 150°C (TJ)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
BD6222FP-E2 Datasheet BD6222FP-E2 - Rohm Semiconductor BD6222FP-E2TR-ND IC MOTOR DRIVER PAR 25HSOP 2,000 - Immediate
1.75560 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 1 Ohm 2A
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 25-SOP (0.213", 5.40mm) + 2 Heat Tabs 25-HSOP
BD6222FP-E2 Datasheet BD6222FP-E2 - Rohm Semiconductor BD6222FP-E2CT-ND IC MOTOR DRIVER PAR 25HSOP 3,273 - Immediate
3.60000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 1 Ohm 2A
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 25-SOP (0.213", 5.40mm) + 2 Heat Tabs 25-HSOP
BD6222FP-E2 Datasheet BD6222FP-E2 - Rohm Semiconductor BD6222FP-E2DKR-ND IC MOTOR DRIVER PAR 25HSOP 3,273 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive Power MOSFET 1 Ohm 2A
-
6 V ~ 15 V 6 V ~ 15 V -40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 25-SOP (0.213", 5.40mm) + 2 Heat Tabs 25-HSOP
DRV8833RTYT Datasheet DRV8833RTYT - Texas Instruments 296-29513-1-ND IC MOTOR DRIVER PAR 16QFN 180 - Immediate
9,750 - Factory Stock
?
2.83000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Solenoids, Stepper Motors PWM Inductive NMOS 160 mOhm LS, 200 mOhm HS 1.5A 2A 2.7 V ~ 10.8 V 2.7 V ~ 10.8 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-WQFN Exposed Pad 16-QFN (4x4)
DRV8833RTYT Datasheet DRV8833RTYT - Texas Instruments 296-29513-6-ND IC MOTOR DRIVER PAR 16QFN 180 - Immediate
9,750 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Half Bridge (4) DC Motors, General Purpose, Solenoids, Stepper Motors PWM Inductive NMOS 160 mOhm LS, 200 mOhm HS 1.5A 2A 2.7 V ~ 10.8 V 2.7 V ~ 10.8 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-WQFN Exposed Pad 16-QFN (4x4)
ISL55111IRZ Datasheet ISL55111IRZ - Intersil ISL55111IRZ-ND IC MOSFET DRIVER DUAL HS 16-QFN 2,398 - Immediate
5,175 - Factory Stock
?
2.12000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) Digital Imaging Logic Inductive, Capacitive, Resistive Power MOSFET 3 Ohm 100mA 3.5A 2.7 V ~ 5.5 V 5 V ~ 13.2 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 16-VFQFN Exposed Pad 16-QFN (4x4)
ISL55111IVZ Datasheet ISL55111IVZ - Intersil ISL55111IVZ-ND IC MOSFET DRIVER DUAL HS 8-TSSOP 1,102 - Immediate
2.12000 1 Tube?
Alternate Packaging
-
Active Half Bridge (2) Digital Imaging Logic Inductive, Capacitive, Resistive Power MOSFET 3 Ohm 100mA 3.5A 2.7 V ~ 5.5 V 5 V ~ 13.2 V -40°C ~ 150°C (TJ)
-
-
Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
FDMF6820A Datasheet FDMF6820A - Fairchild Semiconductor FDMF6820AFSTR-ND MODULE DRMOS 60A 40-PQFN 12,000 - Immediate
2.46050 3,000 Tape & Reel (TR)?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 60A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
FDMF6820A Datasheet FDMF6820A - Fairchild Semiconductor FDMF6820AFSCT-ND MODULE DRMOS 60A 40-PQFN 12,139 - Immediate
5.05000 1 Cut Tape (CT)?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 60A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
FDMF6820A Datasheet FDMF6820A - Fairchild Semiconductor FDMF6820AFSDKR-ND MODULE DRMOS 60A 40-PQFN 12,139 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
XS™ DrMOS Active Half Bridge Synchronous Buck Converters PWM Inductive DrMOS 1 Ohm LS, 1 Ohm HS 60A
-
4.5 V ~ 5.5 V 3 V ~ 16 V -40°C ~ 150°C (TJ) Bootstrap Circuit, Status Flag Over Temperature, Shoot-Through, UVLO Surface Mount 40-PowerTFQFN 40-PQFN (6x6)
DRV8848PWP Datasheet DRV8848PWP - Texas Instruments 296-38514-5-ND IC MOTOR DRIVER PAR 16HTSSOP 1,715 - Immediate
8,640 - Factory Stock
?
2.69000 1 Tube?
-
Active Half Bridge (4) DC Motors, General Purpose PWM Inductive Power MOSFET 350 mOhm LS, 550 mOhm HS 1A
-
4 V ~ 18 V 4 V ~ 18 V -40°C ~ 150°C (TJ) Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount 16-TSSOP (0.173", 4.40mm Width) Exposed Pad 16-HTSSOP
BTM7750G Datasheet BTM7750G - Infineon Technologies BTM7750GTR-ND IC BRIDGE DRIVER PAR 28DSO 1,000 - Immediate
2.75912 1,000 Tape & Reel (TR)?
Alternate Packaging
TrilithIC™ Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 45 mOhm LS, 70 mOhm HS
-
12A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 150°C (TJ) Status Flag Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) PG-DSO-28
BTM7750G Datasheet BTM7750G - Infineon Technologies BTM7750GCT-ND IC BRIDGE DRIVER PAR 28DSO 1,782 - Immediate
5.38000 1 Cut Tape (CT)?
Alternate Packaging
TrilithIC™ Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 45 mOhm LS, 70 mOhm HS
-
12A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 150°C (TJ) Status Flag Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) PG-DSO-28
BTM7750G Datasheet BTM7750G - Infineon Technologies BTM7750GDKR-ND IC BRIDGE DRIVER PAR 28DSO 1,782 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrilithIC™ Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 45 mOhm LS, 70 mOhm HS
-
12A 1.8 V ~ 42 V 1.8 V ~ 42 V -40°C ~ 150°C (TJ) Status Flag Over Temperature, Short Circuit, UVLO Surface Mount 28-SOIC (0.295", 7.50mm Width) PG-DSO-28
BTN8982TAAUMA1 Datasheet BTN8982TAAUMA1 - Infineon Technologies BTN8982TAAUMA1INTR-ND IC MOTOR DRIVER PAR TO263-7 6,000 - Immediate
2.90514 1,000 Tape & Reel (TR)? NovalithIC™ Active Half Bridge DC Motors, General Purpose Logic Inductive DMOS 4.7 mOhm LS, 5.3 mOhm HS 50A 117A 5.5 V ~ 40 V 5.5 V ~ 40 V -40°C ~ 150°C (TJ) Latch Function, Slew Rate Controlled, Status Flag Current Limiting, Over Temperature, Short Circuit, UVLO Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA PG-TO263-7
Results per Page
Page 4/24
|< 2 3 4 5 6 >|

19:42:44 12/4/2016