Records matching criteria: 5,897
Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 212/236 ( Previous First ... 211 212 213 214 215 216 217 218 219 220 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Configuration | Input Type | Delay Time | Current - Peak | Number of Configurations | Number of Outputs | High Side Voltage - Max (Bootstrap) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | IR2104-ND ![]() | IR2104 | International Rectifier | IC DRIVER HIGH/LOW SIDE 8-DIP | 0 | Call | 300 Non-Stock |
Tube | - | Half Bridge | Non-Inverting | 680ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2106-ND ![]() | IR2106 | International Rectifier | IC DRIVER HIGH/LOW DRIVER 8-DIP | 0 | Call | 250 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 220ns | 200mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2108-ND ![]() | IR2108 | International Rectifier | IC DRIVER HALF BRIDGE 8DIP | 0 | Call | 250 Non-Stock |
Tube | - | Half Bridge | Inverting and Non-Inverting | 220ns | 200mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2110-ND ![]() | IR2110 | International Rectifier | IC DRIVER HIGH/LOW SIDE 14-DIP | 0 | Call | 175 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 120ns | 2A | 1 | 2 | 500V | 3.3 V ~ 20 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |
| ![]() | IR2111-ND ![]() | IR2111 | International Rectifier | IC DRIVER HALF-BRIDGE 8-DIP | 0 | Call | 250 Non-Stock |
Tube | - | High and Low Side, Synchronous | Non-Inverting | 750ns | 250mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2112-ND ![]() | IR2112 | International Rectifier | IC MOSFET DRVR HI/LO SIDE 14-DIP | 0 | Call | 225 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 125ns | 250mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |
| ![]() | IR2113-ND ![]() | IR2113 | International Rectifier | IC MOSFET DRVR HI/LO SIDE 14-DIP | 0 | Call | 175 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 120ns | 2.5A | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |
| ![]() | IR2117-ND ![]() | IR2117 | International Rectifier | IC MOSFET DRIVER SGL-CH 8-DIP | 0 | Call | 300 Non-Stock |
Tube | - | High-Side | Non-Inverting | 125ns | 250mA | 1 | 1 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2125-ND ![]() | IR2125 | International Rectifier | IC MOSFET DRIVER LIMITING 8-DIP | 0 | Call | 150 Non-Stock |
Tube | - | High-Side | Non-Inverting | 170ns | 1A | 1 | 1 | 500V | 0 V ~ 18 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2127-ND ![]() | IR2127 | International Rectifier | IC MOSFET DRIVER CUR-SENSE 8-DIP | 0 | Call | 250 Non-Stock |
Tube | - | High-Side | Non-Inverting | 200ns | 250mA | 1 | 1 | 600V | 12 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2130-ND ![]() | IR2130 | International Rectifier | IC DRIVER BRIDGE 3-PHASE 28-DIP | 0 | Call | 65 Non-Stock |
Tube | - | 3 Phase Bridge | Inverting | 675ns | 200mA | 1 | 3 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP |
| ![]() | IR2133J-ND ![]() | IR2133J | International Rectifier | IC DRIVER BRIDGE 3-PHASE 44-PLCC | 0 | Call | 54 Non-Stock |
Tube | - | 3 Phase Bridge | Inverting | 750ns | 250mA | 1 | 3 | 600V | 10 V ~ 20 V | - | Surface Mount | 44-PLCC (32 Leads) | 44-PLCC, 32 Leads |
| ![]() | IR2136-ND ![]() | IR2136 | International Rectifier | IC DRIVER BRIDGE 3-PHASE 28-DIP | 0 | Call | 104 Non-Stock |
Tube | - | 3 Phase Bridge | Inverting | 425ns | 200mA | 1 | 3 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP |
| ![]() | IR2153-ND ![]() | IR2153 | International Rectifier | IC DRVR HALF BRDG SELF-OSC 8-DIP | 0 | Call | 200 Non-Stock |
Tube | - | Half Bridge | Self Oscillating | - | 200mA | 1 | 2 | 600V | 10 V ~ 15.6 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2233J-ND ![]() | IR2233J | International Rectifier | IC DRIVER 3-PHASE BRIDGE 44-PLCC | 0 | Call | 27 Non-Stock |
Tube | - | 3 Phase Bridge | Inverting | 750ns | 250mA | 1 | 3 | 1200V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 44-PLCC (32 Leads) | 44-PLCC, 32 Leads |
| ![]() | IR2101S-ND ![]() | IR2101S | International Rectifier | IC DRIVER HIGH/LOW SIDE 8-SOIC | 0 | Call | 285 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 160ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | IR2102-ND ![]() | IR2102 | International Rectifier | IC DRIVER HIGH/LOW SIDE 8-DIP | 0 | Call | 250 Non-Stock |
Tube | - | High and Low Side, Independent | Inverting | 160ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2102S-ND ![]() | IR2102S | International Rectifier | IC DRIVER HIGH/LOW SIDE 8-SOIC | 0 | Call | 190 Non-Stock |
Tube | - | High and Low Side, Independent | Inverting | 160ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | IR2103-ND ![]() | IR2103 | International Rectifier | IC DRIVER HALF BRIDGE 600V 8DIP | 0 | Call | 300 Non-Stock |
Tube | - | Half Bridge | Inverting and Non-Inverting | 680ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | IR2103S-ND ![]() | IR2103S | International Rectifier | IC DRIVER HALF BRIDGE 600V 8SOIC | 0 | Call | 285 Non-Stock |
Tube | - | Half Bridge | Inverting and Non-Inverting | 680ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | IR2104STR-ND ![]() | IR2104STR | International Rectifier | IC DRIVER HIGH/LOW SIDE 8-SOIC | 0 | Call | 2,500 Non-Stock |
Tape & Reel (TR) | - | Half Bridge | Non-Inverting | 680ns | 210mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | IR21064-ND ![]() | IR21064 | International Rectifier | IC DRIVER HIGH/LOW DRIVER 14-DIP | 0 | Call | 250 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 220ns | 200mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |
| ![]() | IR21064S-ND ![]() | IR21064S | International Rectifier | IC DRIVER HIGH/LOW DRIVER 14SOIC | 0 | Call | 275 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 220ns | 200mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOICN |
| ![]() | IR2106S-ND ![]() | IR2106S | International Rectifier | IC DRIVER HIGH/LOW DRIVER 8-SOIC | 0 | Call | 285 Non-Stock |
Tube | - | High and Low Side, Independent | Non-Inverting | 220ns | 200mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | IR21084-ND ![]() | IR21084 | International Rectifier | IC DRIVER HIGH/LOW DRIVER 14-DIP | 0 | Call | 225 Non-Stock |
Tube | - | Half Bridge | Inverting and Non-Inverting | 220ns | 200mA | 1 | 2 | 600V | 10 V ~ 20 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |
4:49:36 5/25/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.