Records matching criteria: 5,897
Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/236 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Configuration | Input Type | Delay Time | Current - Peak | Number of Configurations | Number of Outputs | High Side Voltage - Max (Bootstrap) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | MCP1416T-E/OTTR-ND ![]() | MCP1416T-E/OT | Microchip Technology | IC MOSFET DVR 1.5A HS SOT23-5 | 15,000 - Immediate | 0.47000 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | Low-Side | Non-Inverting | 41ns | 1.5A | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | MCP1416T-E/OTCT-ND ![]() | MCP1416T-E/OT | Microchip Technology | IC MOSFET DVR 1.5A HS SOT23-5 | 18,584 - Immediate | 0.74000 | 1 | Cut Tape (CT) Alternate Packaging | - | Low-Side | Non-Inverting | 41ns | 1.5A | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | MCP1416T-E/OTDKR-ND ![]() | MCP1416T-E/OT | Microchip Technology | IC MOSFET DVR 1.5A HS SOT23-5 | 18,534 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Low-Side | Non-Inverting | 41ns | 1.5A | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | MCP1402T-E/OTTR-ND ![]() | MCP1402T-E/OT | Microchip Technology | IC MOSFET DRIVER 500MA SOT23-5 | 6,000 - Immediate | 0.47000 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | Low-Side | Non-Inverting | 35ns | 500mA | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | MCP1402T-E/OTCT-ND ![]() | MCP1402T-E/OT | Microchip Technology | IC MOSFET DRIVER 500MA SOT23-5 | 6,434 - Immediate | 0.74000 | 1 | Cut Tape (CT) Alternate Packaging | - | Low-Side | Non-Inverting | 35ns | 500mA | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | MCP1402T-E/OTDKR-ND ![]() | MCP1402T-E/OT | Microchip Technology | IC MOSFET DRIVER 500MA SOT23-5 | 6,434 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Low-Side | Non-Inverting | 35ns | 500mA | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |
| ![]() | TC4427ACOA713TR-ND ![]() | TC4427ACOA713 | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 3,300 - Immediate | 0.64000 | 3,300 | Tape & Reel (TR) Alternate Packaging | - | Low-Side | Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427ACOA713CT-ND ![]() | TC4427ACOA713 | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 5,519 - Immediate | 1.01000 | 1 | Cut Tape (CT) Alternate Packaging | - | Low-Side | Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427ACOA713DKR-ND ![]() | TC4427ACOA713 | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 5,519 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Low-Side | Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC1427COA713TR-ND ![]() | TC1427COA713 | Microchip Technology | IC MOSFET DVR 1.2A DUAL HS 8SOIC | 3,300 - Immediate | 0.78000 | 3,300 | Tape & Reel (TR) Alternate Packaging | - | Low-Side | Non-Inverting | 75ns | 1.2A | 2 | 2 | - | 4.5 V ~ 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC1427COA713CT-ND ![]() | TC1427COA713 | Microchip Technology | IC MOSFET DVR 1.2A DUAL HS 8SOIC | 3,885 - Immediate | 1.24000 | 1 | Cut Tape (CT) Alternate Packaging | - | Low-Side | Non-Inverting | 75ns | 1.2A | 2 | 2 | - | 4.5 V ~ 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC1427COA713DKR-ND ![]() | TC1427COA713 | Microchip Technology | IC MOSFET DVR 1.2A DUAL HS 8SOIC | 3,885 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Low-Side | Non-Inverting | 75ns | 1.2A | 2 | 2 | - | 4.5 V ~ 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427COA713TR-ND ![]() | TC4427COA713 | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 13,200 - Immediate | 0.82000 | 3,300 | Tape & Reel (TR) Alternate Packaging | - | Low-Side | Non-Inverting | 20ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427COA713CT-ND ![]() | TC4427COA713 | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 16,033 - Immediate | 1.30000 | 1 | Cut Tape (CT) Alternate Packaging | - | Low-Side | Non-Inverting | 20ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427COA713DKR-ND ![]() | TC4427COA713 | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 16,033 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Low-Side | Non-Inverting | 20ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427ACOA-ND ![]() | TC4427ACOA | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 2,138 - Immediate | 1.01000 | 1 | Tube Alternate Packaging | - | Low-Side | Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4428ACOA-ND ![]() | TC4428ACOA | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 1,229 - Immediate | 1.01000 | 1 | Tube | - | Low-Side | Inverting and Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | SI9910DY-T1-E3TR-ND ![]() | SI9910DY-T1-E3 | Vishay Siliconix | IC MOSFET DVR ADAPTIVE PWR 8SOIC | 10,000 - Immediate | 1.03950 | 2,500 | Tape & Reel (TR) Alternate Packaging | - | High-Side | Non-Inverting | 120ns | 1A | 1 | 1 | 500V | 10.8 V ~ 16.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | SI9910DY-T1-E3CT-ND ![]() | SI9910DY-T1-E3 | Vishay Siliconix | IC MOSFET DVR ADAPTIVE PWR 8SOIC | 10,495 - Immediate | 2.70000 | 1 | Cut Tape (CT) Alternate Packaging | - | High-Side | Non-Inverting | 120ns | 1A | 1 | 1 | 500V | 10.8 V ~ 16.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | SI9910DY-T1-E3DKR-ND ![]() | SI9910DY-T1-E3 | Vishay Siliconix | IC MOSFET DVR ADAPTIVE PWR 8SOIC | 10,495 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | High-Side | Non-Inverting | 120ns | 1A | 1 | 1 | 500V | 10.8 V ~ 16.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | MCP1407-E/SN-ND ![]() | MCP1407-E/SN | Microchip Technology | IC MOSFET DVR 6A 8SOIC | 3,909 - Immediate | 1.15000 | 1 | Tube | - | Low-Side | Non-Inverting | 40ns | 6A | 1 | 1 | - | 4.5 V ~ 18 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4426AEOA-ND ![]() | TC4426AEOA | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 2,547 - Immediate | 1.24000 | 1 | Tube | - | Low-Side | Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4428AEOA-ND ![]() | TC4428AEOA | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 1,786 - Immediate | 1.24000 | 1 | Tube | - | Low-Side | Inverting and Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC1428COA-ND ![]() | TC1428COA | Microchip Technology | IC MOSFET DVR 1.2A DUAL HS 8SOIC | 1,560 - Immediate | 1.24000 | 1 | Tube | - | Low-Side | Inverting and Non-Inverting | 75ns | 1.2A | 2 | 2 | - | 4.5 V ~ 16 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
| ![]() | TC4427AEOA-ND ![]() | TC4427AEOA | Microchip Technology | IC MOSFET DVR 1.5A DUAL HS 8SOIC | 1,389 - Immediate | 1.24000 | 1 | Tube | - | Low-Side | Non-Inverting | 30ns | 1.5A | 2 | 2 | - | 4.5 V ~ 18 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC N |
18:38:45 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.