Product Index  >  Integrated Circuits (ICs)  >  PMIC - AC DC Converters, Offline Switchers

Results: 4,345       4,345 Remaining
Manufacturer Packaging Series Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,345 Remaining
Results per Page
Page 6/174
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
UCC3895DW Datasheet UCC3895DW - Texas Instruments 296-2552-5-ND IC REG CTRLR PWM CM/VM 20-SOIC 925 - Immediate
10,000 - Factory Stock
?
7.58000 1 Tube?
Alternate Packaging
-
Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
*
UCC2895DW Datasheet UCC2895DW - Texas Instruments 296-2537-5-ND IC REG CTRLR ISO PWM 20-SOIC 602 - Immediate
10,000 - Factory Stock
?
7.90000 1 Tube?
Alternate Packaging
-
Isolated No
-
Full-Bridge 11V 10 V ~ 16.5 V 100% 1MHz
-
-
Frequency Control, Soft Start, Sync -55°C ~ 150°C (TJ) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
*
LT1738EG#PBF Datasheet LT1738EG#PBF - Linear Technology LT1738EG#PBF-ND IC REG CTRLR PWM CM 20-SSOP 425 - Immediate
8.67000 1 Tube?
Alternate Packaging
-
Isolated No
-
Boost, Cuk, Flyback
-
2.55 V ~ 20 V 93.5% 20kHz ~ 250kHz
-
-
EN, Frequency Control, Soft Start, Sync -40°C ~ 125°C (TJ) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
*
UC3875DWP Datasheet UC3875DWP - Texas Instruments 296-11331-5-ND IC REG CTRLR PWM CM/VM 28-SOIC 633 - Immediate
2,900 - Factory Stock
?
10.96000 1 Tube?
Alternate Packaging
-
Non-Isolated
-
-
Full-Bridge 10.75V 9.5 V ~ 20 V 100% 1MHz
-
Current Limiting Frequency Control, Soft Start, Sync 0°C ~ 70°C (TA) 28-SOIC (0.295", 7.50mm Width) 28-SOIC
*
R7731AGE Datasheet R7731AGE - Richtek USA Inc. 1028-1324-2-ND IC OFFLINE CTRLR PWM 3,000 - Immediate
0.17050 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Flyback 14V 12 V ~ 25 V 75% 65kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
R7731AGE Datasheet R7731AGE - Richtek USA Inc. 1028-1324-1-ND IC OFFLINE CTRLR PWM 4,888 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Flyback 14V 12 V ~ 25 V 75% 65kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
R7731AGE Datasheet R7731AGE - Richtek USA Inc. 1028-1324-6-ND IC OFFLINE CTRLR PWM 4,888 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Flyback 14V 12 V ~ 25 V 75% 65kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
UC3844BD1013TR Datasheet UC3844BD1013TR - STMicroelectronics 497-3682-2-ND IC REG CTRLR BST FLYBK ISO 8SOIC 2,500 - Immediate
0.28855 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO Surface Mount
UC3844BD1013TR Datasheet UC3844BD1013TR - STMicroelectronics 497-3682-1-ND IC REG CTRLR BST FLYBK ISO 8SOIC 5,884 - Immediate
0.77000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO Surface Mount
UC3844BD1013TR Datasheet UC3844BD1013TR - STMicroelectronics 497-3682-6-ND IC REG CTRLR BST FLYBK ISO 8SOIC 5,884 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Forward 16V 10 V ~ 30 V 48% Up to 500kHz
-
Current Limiting Frequency Control -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO Surface Mount
NCP1271D100R2G Datasheet NCP1271D100R2G - ON Semiconductor NCP1271D100R2GOSTR-ND IC CTRLR PWM CM OVP OTP HV 7SOIC 2,500 - Immediate
0.35000 2,500 Tape & Reel (TR)?
Alternate Packaging
Soft-Skip™ Isolated No
-
Flyback 12.6V 10 V ~ 20 V 80% 100kHz
-
Current Limiting, Over Load, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SOIC Surface Mount
NCP1271D100R2G Datasheet NCP1271D100R2G - ON Semiconductor NCP1271D100R2GOSCT-ND IC CTRLR PWM CM OVP OTP HV 7SOIC 3,182 - Immediate
0.85000 1 Cut Tape (CT)?
Alternate Packaging
Soft-Skip™ Isolated No
-
Flyback 12.6V 10 V ~ 20 V 80% 100kHz
-
Current Limiting, Over Load, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SOIC Surface Mount
NCP1271D100R2G Datasheet NCP1271D100R2G - ON Semiconductor NCP1271D100R2GOSDKR-ND IC CTRLR PWM CM OVP OTP HV 7SOIC 3,182 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Soft-Skip™ Isolated No
-
Flyback 12.6V 10 V ~ 20 V 80% 100kHz
-
Current Limiting, Over Load, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SOIC Surface Mount
TEA1721AT/N1,118 Datasheet TEA1721AT/N1,118 - NXP Semiconductors 568-9556-2-ND IC SMPS CTLR W/PWR SWITCH 7-SOIC 2,500 - Immediate
0.39200 2,500 Tape & Reel (TR)?
Alternate Packaging
-
-
Yes 700V Flyback 17V 8.5 V ~ 35 V 75% 22.5kHz ~ 50.5kHz 5W Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SO Surface Mount
TEA1721AT/N1,118 Datasheet TEA1721AT/N1,118 - NXP Semiconductors 568-9556-1-ND IC SMPS CTLR W/PWR SWITCH 7-SOIC 2,618 - Immediate
0.95000 1 Cut Tape (CT)?
Alternate Packaging
-
-
Yes 700V Flyback 17V 8.5 V ~ 35 V 75% 22.5kHz ~ 50.5kHz 5W Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SO Surface Mount
TEA1721AT/N1,118 Datasheet TEA1721AT/N1,118 - NXP Semiconductors 568-9556-6-ND IC SMPS CTLR W/PWR SWITCH 7-SOIC 2,618 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
-
Yes 700V Flyback 17V 8.5 V ~ 35 V 75% 22.5kHz ~ 50.5kHz 5W Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 7 leads 7-SO Surface Mount
NCP1200D60R2G Datasheet NCP1200D60R2G - ON Semiconductor NCP1200D60R2GOSTR-ND IC CTRLR PWM CM 8SOIC 2,500 - Immediate
0.42980 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Flyback
-
16V (Max) 80% 60kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D60R2G Datasheet NCP1200D60R2G - ON Semiconductor NCP1200D60R2GOSCT-ND IC CTRLR PWM CM 8SOIC 4,156 - Immediate
1.04000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Flyback
-
16V (Max) 80% 60kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D60R2G Datasheet NCP1200D60R2G - ON Semiconductor NCP1200D60R2GOSDKR-ND IC CTRLR PWM CM 8SOIC 4,156 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Flyback
-
16V (Max) 80% 60kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1351BDR2G Datasheet NCP1351BDR2G - ON Semiconductor NCP1351BDR2GOSTR-ND IC CTLR PWM VAR-OFF TIME 8-SOIC 5,000 - Immediate
0.44800 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Flyback 18V 8.9 V ~ 28 V
-
-
-
Current Limiting, Over Load, Over Power, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1351BDR2G Datasheet NCP1351BDR2G - ON Semiconductor NCP1351BDR2GOSCT-ND IC CTLR PWM VAR-OFF TIME 8-SOIC 5,347 - Immediate
1.09000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Flyback 18V 8.9 V ~ 28 V
-
-
-
Current Limiting, Over Load, Over Power, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1351BDR2G Datasheet NCP1351BDR2G - ON Semiconductor NCP1351BDR2GOSDKR-ND IC CTLR PWM VAR-OFF TIME 8-SOIC 5,347 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Flyback 18V 8.9 V ~ 28 V
-
-
-
Current Limiting, Over Load, Over Power, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1252ADR2G Datasheet NCP1252ADR2G - ON Semiconductor NCP1252ADR2GOSTR-ND IC REG CTRLR FLYBK ISO PWM 8SOIC 2,500 - Immediate
0.44800 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Isolated No
-
Flyback, Forward 10V 9 V ~ 28 V 48% Up to 500kHz
-
Current Limiting Frequency Control, Soft Start -25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
*
NCP1252ADR2G Datasheet NCP1252ADR2G - ON Semiconductor NCP1252ADR2GOSCT-ND IC REG CTRLR FLYBK ISO PWM 8SOIC 4,996 - Immediate
1.09000 1 Cut Tape (CT)?
Alternate Packaging
-
Isolated No
-
Flyback, Forward 10V 9 V ~ 28 V 48% Up to 500kHz
-
Current Limiting Frequency Control, Soft Start -25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
*
NCP1252ADR2G Datasheet NCP1252ADR2G - ON Semiconductor NCP1252ADR2GOSDKR-ND IC REG CTRLR FLYBK ISO PWM 8SOIC 4,996 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Isolated No
-
Flyback, Forward 10V 9 V ~ 28 V 48% Up to 500kHz
-
Current Limiting Frequency Control, Soft Start -25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
*
Results per Page
Page 6/174
|< 4 5 6 7 8 >|

05:21:37 6/30/2016