Records matching criteria: 2,519
Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 11/101 ( Previous First ... 11 12 13 14 15 16 17 18 19 20 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Output Isolation | Frequency Range | Voltage - Input | Voltage - Breakdown | Voltage - Output | Power (Watts) | Operating Temperature | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 296-25263-1-ND ![]() | UCC28610DR | Texas Instruments | IC CTLR PWM GREEN MODE 8-SOIC | 999 - Immediate 2,500 - Factory Stock |
1.30000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | Isolated | 30kHz ~ 133kHz | 9 V ~ 20 V | - | - | 65W | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | 296-25263-6-ND ![]() | UCC28610DR | Texas Instruments | IC CTLR PWM GREEN MODE 8-SOIC | 999 - Immediate | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | Isolated | 30kHz ~ 133kHz | 9 V ~ 20 V | - | - | 65W | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | FSL136HR-ND ![]() | FSL136HR | Fairchild Semiconductor | IC FPS SWITCH PWM/SENSEFET 8MDIP | 2,899 - Immediate | 1.32000 | 1 | Tube | FPS™ | Isolated | 90kHz ~ 110kHz | 8 V ~ 26 V | 650V | - | 26W | -40°C ~ 105°C | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | 596-1023-5-ND ![]() | LNK304PN | Power Integrations | IC OFFLINE SWIT OCP 8DIP | 15,226 - Immediate | 1.33000 | 1 | Tube | LinkSwitch®-TN | Non-Isolated | 62kHz ~ 70kHz | - | 700V | - | 12mW | -40°C ~ 150°C | 8-DIP (0.300", 7.62mm), 7 Leads | DIP-8B |
| ![]() | 596-1029-5-ND ![]() | LNK500PN | Power Integrations | IC SWIT OCP CV/CC HV 8DIP | 1,233 - Immediate | 1.33000 | 1 | Tube | LinkSwitch® | Isolated | 24kHz ~ 49.5kHz | - | 700V | - | 4W | -40°C ~ 150°C | 8-DIP (0.300", 7.62mm), 7 Leads | DIP-8B |
| ![]() | FAN6756MRMYTR-ND ![]() | FAN6756MRMY | Fairchild Semiconductor | IC PWM CTLR GREEN MODE 8-SOIC | 0 | 0.53200 | 2,500 | Tape & Reel (TR) Alternate Packaging | mWSaver™ | Isolated | 23kHz ~ 65kHz | 11 V ~ 30 V | - | 14.5V | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO |
| ![]() | FAN6756MRMYCT-ND ![]() | FAN6756MRMY | Fairchild Semiconductor | IC PWM CTLR GREEN MODE 8-SOIC | 2,475 - Immediate | 1.37000 | 1 | Cut Tape (CT) Alternate Packaging | mWSaver™ | Isolated | 23kHz ~ 65kHz | 11 V ~ 30 V | - | 14.5V | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO |
| ![]() | FAN6756MRMYDKR-ND ![]() | FAN6756MRMY | Fairchild Semiconductor | IC PWM CTLR GREEN MODE 8-SOIC | 2,475 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | mWSaver™ | Isolated | 23kHz ~ 65kHz | 11 V ~ 30 V | - | 14.5V | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO |
| ![]() | 596-1065-2-ND ![]() | TOP242GN-TL | Power Integrations | IC OFFLINE SWIT OVP UVLO HV 8SMD | 8,000 - Immediate | 1.37750 | 1,000 | Tape & Reel (TR) Alternate Packaging | TOPSwitch®-GX | Isolated | 66kHz ~ 132kHz | - | 700V | - | 15W | -40°C ~ 150°C | 8-SMD (7 Leads), Gull Wing | SMD-8B |
| ![]() | 596-1065-1-ND ![]() | TOP242GN-TL | Power Integrations | IC OFFLINE SWIT OVP UVLO HV 8SMD | 8,970 - Immediate | 3.03000 | 1 | Cut Tape (CT) Alternate Packaging | TOPSwitch®-GX | Isolated | 66kHz ~ 132kHz | - | 700V | - | 15W | -40°C ~ 150°C | 8-SMD (7 Leads), Gull Wing | SMD-8B |
| ![]() | 596-1065-6-ND ![]() | TOP242GN-TL | Power Integrations | IC OFFLINE SWIT OVP UVLO HV 8SMD | 8,970 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | TOPSwitch®-GX | Isolated | 66kHz ~ 132kHz | - | 700V | - | 15W | -40°C ~ 150°C | 8-SMD (7 Leads), Gull Wing | SMD-8B |
| ![]() | FAN6863WTYTR-ND ![]() | FAN6863WTY | Fairchild Semiconductor | IC PWM CTLR GREEN MODE 6-SSOT | 0 | 0.56000 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | Isolated | 60kHz ~ 68kHz | 7.5 V ~ 20 V | - | 13.5V | - | -40°C ~ 105°C | SOT-23-6 Thin, TSOT-23-6 | 6-SSOT |
| ![]() | FAN6863WTYCT-ND ![]() | FAN6863WTY | Fairchild Semiconductor | IC PWM CTLR GREEN MODE 6-SSOT | 2,986 - Immediate | 1.44000 | 1 | Cut Tape (CT) Alternate Packaging | - | Isolated | 60kHz ~ 68kHz | 7.5 V ~ 20 V | - | 13.5V | - | -40°C ~ 105°C | SOT-23-6 Thin, TSOT-23-6 | 6-SSOT |
| ![]() | FAN6863WTYDKR-ND ![]() | FAN6863WTY | Fairchild Semiconductor | IC PWM CTLR GREEN MODE 6-SSOT | 2,986 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Isolated | 60kHz ~ 68kHz | 7.5 V ~ 20 V | - | 13.5V | - | -40°C ~ 105°C | SOT-23-6 Thin, TSOT-23-6 | 6-SSOT |
| ![]() | FSFM300N-ND ![]() | FSFM300N | Fairchild Semiconductor | IC SWIT PWM GREEN CM UVLO 8DIP | 5,051 - Immediate | 1.46000 | 1 | Tube | FPS™ | Isolated | 61kHz ~ 73kHz | 8 V ~ 21 V | 650V | - | 40W | 25°C ~ 140°C | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | 596-1243-5-ND ![]() | LNK363DG | Power Integrations | IC OFFLINE SWIT HV 8SOP | 5,759 - Immediate | 1.47000 | 1 | Tube | LinkSwitch®-XT | Isolated | 124kHz ~ 140kHz | - | 700V | - | 7.5W | -40°C ~ 150°C | 8-SOIC (0.154", 3.90mm Width) 7 leads | SO-8C |
| ![]() | FSQ0170RNA-ND ![]() | FSQ0170RNA | Fairchild Semiconductor | IC SWIT PWM GREEN OVP UVLO 8DIP | 2,475 - Immediate | 1.47000 | 1 | Tube | FPS™ | Isolated | 92kHz ~ 108kHz | 8 V ~ 20 V | 700V | - | 20W | 25°C ~ 140°C | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | FSGM300N-ND ![]() | FSGM300N | Fairchild Semiconductor | IC PWM/SENSEFET SMPS 8-DIP | 2,746 - Immediate | 1.48000 | 1 | Tube | FPS™ | Isolated | 61kHz ~ 73kHz | 7.7 V ~ 26 V | 650V | - | 40W | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | FAN7621N-ND ![]() | FAN7621N | Fairchild Semiconductor | IC OFF-LINE CTRLR PROG PFM 16DIP | 1,197 - Immediate | 1.51000 | 1 | Tube | - | Isolated | 94kHz ~ 106kHz | - | - | - | 1.56W | -40°C ~ 130°C | 16-DIP (0.300", 7.62mm) | 16-DIP |
| ![]() | 596-1068-2-ND ![]() | TOP243GN-TL | Power Integrations | IC OFFLINE SWIT OVP UVLO HV 8SMD | 35,000 - Immediate | 1.52600 | 1,000 | Tape & Reel (TR) Alternate Packaging | TOPSwitch®-GX | Isolated | 66kHz ~ 132kHz | - | 700V | - | 25W | -40°C ~ 150°C | 8-SMD (7 Leads), Gull Wing | SMD-8B |
| ![]() | 596-1068-1-ND ![]() | TOP243GN-TL | Power Integrations | IC OFFLINE SWIT OVP UVLO HV 8SMD | 35,898 - Immediate | 3.14000 | 1 | Cut Tape (CT) Alternate Packaging | TOPSwitch®-GX | Isolated | 66kHz ~ 132kHz | - | 700V | - | 25W | -40°C ~ 150°C | 8-SMD (7 Leads), Gull Wing | SMD-8B |
| ![]() | 596-1068-6-ND ![]() | TOP243GN-TL | Power Integrations | IC OFFLINE SWIT OVP UVLO HV 8SMD | 35,898 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | TOPSwitch®-GX | Isolated | 66kHz ~ 132kHz | - | 700V | - | 25W | -40°C ~ 150°C | 8-SMD (7 Leads), Gull Wing | SMD-8B |
| FSBH0F70ANY_F116-ND ![]() | FSBH0F70ANY_F116 | Fairchild Semiconductor | IC OFF-LINE SWITCH PWM 8DIP | 3,405 - Immediate | 1.55000 | 1 | Tube | FPS™ | Isolated | 18kHz ~ 100kHz | 8 V ~ 30 V | 700V | - | 10W | -40°C ~ 105°C | 8-DIP (0.300", 7.62mm) | 8-MDIP | |
| ![]() | 596-1220-5-ND ![]() | LNK603DG | Power Integrations | IC OFFLINE SWIT CV/CC HV 8SOIC | 31,739 - Immediate | 1.58000 | 1 | Tube | LinkSwitch®-II | Isolated | 59kHz ~ 73kHz | - | 700V | - | 3.3W | -40°C ~ 150°C | 8-SOIC (0.154", 3.90mm Width) 7 leads | SO-8C |
| ![]() | 596-1253-5-ND ![]() | LNK625DG | Power Integrations | IC OFFLINE SWIT OTP OCP CV 8SOP | 8,287 - Immediate | 1.58000 | 1 | Tube | LinkSwitch®-CV | Isolated | 93kHz ~ 106kHz | - | 700V | - | 13.5W | -40°C ~ 150°C | 8-SOIC (0.154", 3.90mm Width) 7 leads | SO-8C |
20:53:27 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.