Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 8,208       8,208 Remaining
Manufacturer Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,208 Remaining
Results per Page
Page 1/329
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NC7SZ08P5X Datasheet NC7SZ08P5X - Fairchild Semiconductor NC7SZ08P5XTR-ND IC GATE AND 1CH 2-INP SC-70-5 33,000 - Immediate
183,000 - Factory Stock
?
0.05934 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ08P5X Datasheet NC7SZ08P5X - Fairchild Semiconductor NC7SZ08P5XCT-ND IC GATE AND 1CH 2-INP SC-70-5 33,302 - Immediate
183,368 - Factory Stock
?
0.35000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SZ08P5X Datasheet NC7SZ08P5X - Fairchild Semiconductor NC7SZ08P5XDKR-ND IC GATE AND 1CH 2-INP SC-70-5 33,302 - Immediate
183,368 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7WZ14P6X Datasheet NC7WZ14P6X - Fairchild Semiconductor NC7WZ14P6XTR-ND IC INVERTER DUAL SCHMITT SC70-6 87,000 - Immediate
0.06440 3,000 Tape & Reel (TR)?
Alternate Packaging
7WZ Active Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 4.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
NC7WZ14P6X Datasheet NC7WZ14P6X - Fairchild Semiconductor NC7WZ14P6XCT-ND IC INVERTER DUAL SCHMITT SC70-6 89,745 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
7WZ Active Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 4.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
NC7WZ14P6X Datasheet NC7WZ14P6X - Fairchild Semiconductor NC7WZ14P6XDKR-ND IC INVERTER DUAL SCHMITT SC70-6 89,745 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7WZ Active Inverter 2 2 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 4.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
NC7S14M5X Datasheet NC7S14M5X - Fairchild Semiconductor NC7S14M5XTR-ND IC INVERTER SCHMITT INPUT SOT-23 48,000 - Immediate
324,000 - Factory Stock
?
0.06880 3,000 Tape & Reel (TR)?
Alternate Packaging
7S Active Inverter 1 1 Schmitt Trigger 2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S14M5X Datasheet NC7S14M5X - Fairchild Semiconductor NC7S14M5XCT-ND IC INVERTER SCHMITT INPUT SOT-23 49,357 - Immediate
315,000 - Factory Stock
?
0.38000 1 Cut Tape (CT)?
Alternate Packaging
7S Active Inverter 1 1 Schmitt Trigger 2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S14M5X Datasheet NC7S14M5X - Fairchild Semiconductor NC7S14M5XDKR-ND IC INVERTER SCHMITT INPUT SOT-23 49,357 - Immediate
324,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7S Active Inverter 1 1 Schmitt Trigger 2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.3 V ~ 1.5 V 1.5 V ~ 4.2 V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S32M5X Datasheet NC7S32M5X - Fairchild Semiconductor NC7S32M5XTR-ND IC GATE OR 1CH 2-INP SOT-23-5 48,000 - Immediate
243,000 - Factory Stock
?
0.06880 3,000 Tape & Reel (TR)?
Alternate Packaging
7S Active OR Gate 1 2
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S32M5X Datasheet NC7S32M5X - Fairchild Semiconductor NC7S32M5XCT-ND IC GATE OR 1CH 2-INP SOT-23-5 52,243 - Immediate
243,000 - Factory Stock
?
0.38000 1 Cut Tape (CT)?
Alternate Packaging
7S Active OR Gate 1 2
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S32M5X Datasheet NC7S32M5X - Fairchild Semiconductor NC7S32M5XDKR-ND IC GATE OR 1CH 2-INP SOT-23-5 52,243 - Immediate
244,524 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7S Active OR Gate 1 2
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S04M5X Datasheet NC7S04M5X - Fairchild Semiconductor NC7S04M5XTR-ND IC INVERTER HS SINGLE SOT-23-5 24,000 - Immediate
0.06880 3,000 Tape & Reel (TR)?
Alternate Packaging
7S Active Inverter 1 1
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S04M5X Datasheet NC7S04M5X - Fairchild Semiconductor NC7S04M5XCT-ND IC INVERTER HS SINGLE SOT-23-5 25,407 - Immediate
0.38000 1 Cut Tape (CT)?
Alternate Packaging
7S Active Inverter 1 1
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7S04M5X Datasheet NC7S04M5X - Fairchild Semiconductor NC7S04M5XDKR-ND IC INVERTER HS SINGLE SOT-23-5 25,407 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7S Active Inverter 1 1
-
2 V ~ 6 V 1µA 2.6mA, 2.6mA 0.5V 1.5V 17ns @ 6V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ08M5X Datasheet NC7SZ08M5X - Fairchild Semiconductor NC7SZ08M5XTR-ND IC GATE AND 1CH 2-INP SOT-23-5 60,000 - Immediate
183,000 - Factory Stock
?
0.06940 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ08M5X Datasheet NC7SZ08M5X - Fairchild Semiconductor NC7SZ08M5XCT-ND IC GATE AND 1CH 2-INP SOT-23-5 64,468 - Immediate
183,000 - Factory Stock
?
0.38000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ08M5X Datasheet NC7SZ08M5X - Fairchild Semiconductor NC7SZ08M5XDKR-ND IC GATE AND 1CH 2-INP SOT-23-5 64,468 - Immediate
183,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active AND Gate 1 2
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ04M5X Datasheet NC7SZ04M5X - Fairchild Semiconductor NC7SZ04M5XTR-ND IC INVERTER SGL TINYLOGIC SOT-23 36,000 - Immediate
0.06940 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ04M5X Datasheet NC7SZ04M5X - Fairchild Semiconductor NC7SZ04M5XCT-ND IC INVERTER SGL TINYLOGIC SOT-23 40,218 - Immediate
0.38000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ04M5X Datasheet NC7SZ04M5X - Fairchild Semiconductor NC7SZ04M5XDKR-ND IC INVERTER SGL TINYLOGIC SOT-23 40,218 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Inverter 1 1
-
1.65 V ~ 5.5 V 2µA 32mA, 32mA
-
-
4.3ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ14M5X Datasheet NC7SZ14M5X - Fairchild Semiconductor NC7SZ14M5XTR-ND IC INVERTER SCHMITT INPUT SOT-23 33,000 - Immediate
273,000 - Factory Stock
?
0.06940 3,000 Tape & Reel (TR)?
Alternate Packaging
7SZ Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 5.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ14M5X Datasheet NC7SZ14M5X - Fairchild Semiconductor NC7SZ14M5XCT-ND IC INVERTER SCHMITT INPUT SOT-23 38,335 - Immediate
273,001 - Factory Stock
?
0.38000 1 Cut Tape (CT)?
Alternate Packaging
7SZ Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 5.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
NC7SZ14M5X Datasheet NC7SZ14M5X - Fairchild Semiconductor NC7SZ14M5XDKR-ND IC INVERTER SCHMITT INPUT SOT-23 38,335 - Immediate
273,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SZ Active Inverter 1 1 Schmitt Trigger 1.65 V ~ 5.5 V 1µA 32mA, 32mA 0.2 V ~ 1.2 V 1.4 V ~ 3.6 V 5.9ns @ 5V, 50pF -40°C ~ 85°C Surface Mount SOT-23-5 SC-74A, SOT-753
74HC14D,653 Datasheet 74HC14D,653 - NXP Semiconductors 568-1401-2-ND IC HEX INVERTER SCHM TRIG 14SOIC 15,000 - Immediate
0.08300 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Active Inverter 6 6 Schmitt Trigger 2 V ~ 6 V 2µA 5.2mA, 5.2mA 0.3 V ~ 1.2 V 1.5 V ~ 4.2 V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/329
|< < 1 2 3 4 5 >|

07:19:35 9/26/2016